Banana Connectors

Banana Connectors are a type of connector used in creating and testing electrical connections. They are used for joining wire to electrical test equipment or electrical circuit boards. Banana connectors are sometimes referred to as 4 mm connectors as these are a common size. Banana connectors are a popular type of connector as they are used universally and provide an easy way to create high-quality connections.

Banana connectors feature a metal contact, such as gold-plated brass. The connector comes with a plastic housing available in a wide range of colours, such as red, black, green and yellow. We offer a variety of banana connectors such as banana plugs, banana sockets and banana couplers.

Types of Banana Connector:

  • Banana plugs are small cylindrical plugs that have a very distinctive bulged prong. This bulge houses a spring that, when inserted into a socket, presses outwards to ensure a solid and secure connection. The plug takes its name from the shape of this prong, which reminds many people of a straightened out banana.
    Banana plugs are the alternative to using bare wire when connecting your speakers to your surround receiver, you can connect them with no screwdriver Banana plugs give you a permanent and high-quality connection. The term banana plug or banana jack refers to the 4mm version. The 3mm and 2mm variations are both called “mini-bananas”, but they cannot be used interchangeably. Banana plugs and jacks also come in different safety variations. You can find out more in our complete guide to banana plugs
  • Banana sockets are the female connector. A banana connector (commonly banana plug for the male, banana socket or banana jack for the female) is a single-wire (one conductor) electrical connector used for joining wires to equipment.
  • Banana couplers allow you to extend an existing wire or when you’re running a new installation, they help to join two pieces of wire. Work by connecting two banana plugs into a sleeve that connects both ends to provide a secure and high performance connection.

Shrouded vs. Unshrouded Banana Plugs

Banana test plugs may be shrouded, unshrounded or with a retractable. Unshrouded banana plugs are a common type. Using a shrouded banana plug is essential when working with high-voltage circuits. The shrouding provides a protective cover to prevent accidental contact.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1298 項產品
Results per page
Description Price Colour Gender Termination Method Voltage Rating Current Rating Contact Plating Spring Contact Length Contact Material Type Connector Size Insulation Material
RS庫存編號 262-2028
製造零件編號22.1055
BrandStaubli
TWD64.40
/個 (每包:5個)
單位
- Male Screw - 50A Gold Yes 30.5mm Brass Banana Plug 4 mm -
RS庫存編號 423-201
BrandRS PRO
TWD103.60
/個 (每包:5個)
單位
Black Female Solder 50V dc 16A Nickel - 52.9mm Brass Test Connector 4 mm POM
RS庫存編號 190-2764
製造零件編號931714100
TWD132.90
/個 (每包:100個)
單位
Black Female M4 Thread 30 V ac, 60V dc 35A Nickel - 42mm Brass Test Connector 4 mm PA
RS庫存編號 884-8800
製造零件編號931714100
TWD132.80
/個 (每包:5個)
單位
Black Female M4 Thread 30 V ac, 60V dc 35A Nickel - 42mm Brass Test Connector 4 mm PA
RS庫存編號 787-2786
製造零件編號972355101
TWD164.00
單位
Red Female Tab 1000V ac/dc 25A Gold - 32mm Brass Banana Socket 4 mm Polyamide
RS庫存編號 230-6287
製造零件編號23.3000-22
BrandStaubli
TWD123.00
單位
Red Female Tab 1000V 24A Gold - 31.5mm Brass Banana Socket 4 mm Plastic
RS庫存編號 404-171
製造零件編號23.3000-22
BrandStaubli
TWD130.50
/個 (每包:2個)
單位
Red Female Tab 1000V 24A Gold - 31.5mm Brass Banana Socket 4 mm Plastic
RS庫存編號 444-949
製造零件編號22.2020-22 22.1006
BrandStaubli
TWD106.80
/個 (每包:5個)
單位
Red Male Solder 30 V, 60V dc 10A Gold, Nickel - 23mm - Test Connector 2mm PVC
RS庫存編號 230-6350
製造零件編號23.3020-21
BrandStaubli
TWD214.00
單位
Black Female Solder 1000V 32A Gold - 38.5mm Brass Banana Socket 4 mm -
RS庫存編號 787-2782
製造零件編號972355100
TWD156.00
單位
Black Female Tab 1000V ac/dc 25A Gold - 32mm Brass Banana Socket 4 mm Polyamide
RS庫存編號 190-2729
製造零件編號972355100
TWD131.10
個 (以毎盒:500)
單位
Black Female Tab - 25A Gold - 32mm Brass Banana Socket 4 mm Polyamide
RS庫存編號 281-7175
製造零件編號93210
BrandStaubli
TWD1,451.00
單位
- Female Crimp 600V 80A Silver - 100.5mm Brass Banana Socket 6 mm Plastic
RS庫存編號 226-3095
製造零件編號22.1053
BrandStaubli
TWD84.80
/個 (每包:5個)
單位
- Male Screw - 50A Gold Yes 29.5mm Brass Banana Plug 4 mm -
RS庫存編號 433-3332
製造零件編號23.0450-21
BrandStaubli
TWD43.20
/個 (每包:5個)
單位
Black Female Solder 30 V, 60V dc 25A Nickel - 29.5mm Brass Banana Socket 4 mm -
RS庫存編號 404-137
製造零件編號23.3000-21
BrandStaubli
TWD130.50
/個 (每包:2個)
單位
Black Female Tab 1000V 24A Gold - 31.5mm Brass Banana Socket 4 mm Plastic
RS庫存編號 737-869
製造零件編號972356100
TWD134.00
單位
Black Female Tab 1000V ac/dc 32A Gold - 33mm Brass Banana Socket 4 mm -
RS庫存編號 261-5531
製造零件編號22.1051
BrandStaubli
TWD71.80
/個 (每包:5個)
單位
- Male Bolt, Solder - 50A Gold Yes 35.5mm Brass Banana Plug 4 mm -
RS庫存編號 190-2696
製造零件編號930136103
TWD212.70
個 (以毎盒:100)
單位
Yellow Female Screw 30 V ac, 60V dc 63A Nickel - 52mm Brass Test Connector 4 mm Polyamide
RS庫存編號 230-6293
製造零件編號23.3000-21
BrandStaubli
TWD123.00
單位
Black Female Tab 1000V 24A Gold - 31.5mm Brass Banana Socket 4 mm Plastic
RS庫存編號 190-2583
製造零件編號972356100
TWD135.90
個 (以毎盒:500)
單位
Black Female Tab 1000V ac/dc 32A Gold - 33mm Brass Banana Socket 4 mm -