Temperature Calibrators

Temperature calibrators are compact devices in analogue or digital format, robust, and suitable for on-site conditions. They can calibrate an instrument in its operating environment without removing it from the process. These devices are commonly used by technicians and calibration certified engineers for testing transmitters, controllers, alarms, and computer systems. Our range of temperature calibrators is made from high-quality materials and components for accuracy and precise measurements. Browse our products, which have been sourced from leading brands such as; Aoip Instrumentation, Time Electronic, Chauvin Arnoux, Fluke, and RS PRO.

How do temperature calibrators work?

Temperature calibrators are designed to accurately measure, generate, or simulate low-level signals encountered in industrial devices. They’re composed of two dissimilar metals that produce a small voltage when joined together – you can then read this signal.

Choose the right measuring device

When selecting a temperature calibrator, it is helpful to consider the temperature range, the chemical resistance of the calibrator, and overall vibration and abrasion resistance. The most common calibrators are Thermocouple, Drywell, and RTD, each of which is suitable for a different temperature range.

Thermocouple calibrator - Used for calibrating devices that use thermocouples as an input signal such as meters, controllers, transmitters, data loggers, and recorders.

Drywell calibrator - Ideal for checking dial gauges, digital thermometers, bulb switches, and other sensors that need calibration below ambient.

RTD calibrator - Used for testing, calibrating, and documenting the performance of an RTD transmitter.

Applications

  • Calibration testing
  • Electronic Servicing
  • Temperature Measurement

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 17,共 17 項產品
Results per page
Description Price Calibrator Type Resolution Best Accuracy Thermocouple Type Temperature Scale B Type Thermocouple Maximum Temperature B Type Thermocouple Minimum Temperature E Type Thermocouple Maximum Temperature E Type Thermocouple Minimum Temperature J Type Thermocouple Maximum Temperature K Type Thermocouple Maximum Temperature K Type Thermocouple Minimum Temperature L Type Thermocouple Maximum Temperature L Type Thermocouple Minimum Temperature
RS庫存編號 508-3690
製造零件編號TC6621
TWD29,824.00
單位
Thermocouple Calibrator 0.05 (E) °C, 0.05 (J) °C, 0.05 (K) °C, 0.05 (L) °C, 0.05 (Mo) °C, 0.05 (N) °C, 0.05 (NiMo/NiCo) °C, 0.05 (Plantine) °C, 0.05 (T) °C, 0.05 (U) °C, 0.1 (B) °C, 0.1 (C) °C, 0.1 (R) °C, 0.1 (S) °C, 0.2 (T) °C ±0.02% + 3 μV B, C, E, J, K, L, N, R, S, T, U Centigrade +1820°C +400°C +1000°C -250°C +1200°C +1372°C -250°C +900°C -200°C
RS庫存編號 805-2431
製造零件編號Fluke-714B AR
BrandFluke
TWD49,553.00
單位
- - - - - - - - - - - - - -
RS庫存編號 537-048
製造零件編號9102S/RS-256
BrandFluke
TWD112,128.00
單位
Drywell Calibrator - 0.25 °C RTD Centigrade - - - - - - - - -
RS庫存編號 805-2412
製造零件編號Fluke-712B
BrandFluke
TWD57,725.00
單位
- - - - - - - - - - - - - -
RS庫存編號 158-8107
製造零件編號1049
TWD13,605.00
單位
RTD Calibrator - ±0.3 °C - Centigrade - - - - - - - - -
RS庫存編號 758-8939
製造零件編號P01654621
TWD30,771.00
單位
Thermocouple Calibrator 0.01 mV ± 0.025 % B, E, J, K, N, R, S, T Centigrade +1800°C +600°C +950°C -200°C +1200°C +1370°C -200°C - -
RS庫存編號 408-8767
製造零件編號1090
TWD66,047.00
單位
Thermocouple Calibrator 0.1 °C, 0.1 °F 0.2 °C B, E, J, K, N, R, S, T Centigrade, Fahrenheit +1800°C 110°C +400°C 50°C 580°C +750°C -200°C - -
RS庫存編號 758-8932
製造零件編號P01654623
TWD30,771.00
單位
RTD Calibrator 0.01 mV 0.2 °C, 0.3 °C, 0.33 °C, 0.6 °C, 0.7 °C, 0.8 °C, 1 Ω - Centigrade, Fahrenheit - - - - - - - - -
RS庫存編號 200-1423
BrandRS PRO
TWD34,123.00
單位
Thermocouple Calibrator 0.1 Ω 0.0003 RTD Centigrade, Fahrenheit - - - - - - - - -
全新
RS庫存編號 230-9296
製造零件編號724/APAC/EMEA
BrandFluke
TWD98,224.00
單位
- 0.1 °C 0.5 °C, 0.8 °F - Centigrade, Fahrenheit - - - - - - - - -
RS庫存編號 423-1646
製造零件編號7000
TWD35,741.00
單位
RTD Calibrator 0.01 °C ±0.05 °C - Centigrade - - - - - - - - -
RS庫存編號 123-8772
BrandRS PRO
TWD6,571.00
單位
Thermocouple Calibrator 0.1 °C ±2 °C K Centigrade, Fahrenheit - - - - - +1230°C -325 °F, -199°C - -
RS庫存編號 508-3707
製造零件編號TC6622
TWD29,824.00
單位
RTD Calibrator 0.1 °C, 0.1 °F ±0.012 % - Centigrade, Fahrenheit - - - - - - - - -
RS庫存編號 805-2422
製造零件編號Fluke-712B AR
BrandFluke
TWD49,553.00
單位
- - - - - - - - - - - - - -
RS庫存編號 193-8701
BrandRS PRO
TWD25,070.00
單位
Drywell Calibrator 0.1 °C, 0.1 °F ±0.5 °C, ±1 °C RTD Centigrade - - - - - - - - -
RS庫存編號 805-2416
製造零件編號Fluke-714B
BrandFluke
TWD62,358.00
單位
- - - - - - - - - - - - - -
RS庫存編號 537-026
製造零件編號9100S/RS-A-256
BrandFluke
TWD71,888.00
單位
Drywell Calibrator 0.1 °C 0.25 °C RTD Centigrade, Fahrenheit - - - - - - - - -