Oscilloscopes

An Oscilloscope, also known as O-scope, is a complex electronic laboratory instrument commonly used to capture, process, display and analyse the waveform and bandwidth of electronic signals. The device draws a graph of the instantaneous signal voltage as a function of time. O-scopes is an analyzer of a signal that comes from a signal generator. Digital oscilloscopes are often referred to as digital storage oscilloscope (DSO) or digital sampling oscilloscopes (DSO). You can learn more in our complete guide to oscilloscopes.

Different types of Oscilloscopes

Oscilloscopes fall into various categories. The biggest distinction is whether they are digital or analogue oscilloscopes. Within the digital oscilloscopes area, there are several different types.

  • Digital oscilloscopes: Basic type of oscilloscope used. Has several capabilities from a processing of the basic waveform to advance triggering.
  • Storage Oscilloscope (DSO): Has a memory to sore waveforms and display them for a period of time.
  • Phosphor oscilloscopes (DPO): use a parallel processing architecture to enable it to capture and display signals.
  • Digital sampling oscilloscopes: Used for analysing high-frequency signals for example up to 50 GHz.
  • Mixed Domain Oscilloscope, MDO: Can operate in more than one domain, i.e. in time to display waveforms and in frequency to display signal spectra.
  • Mixed Signal Oscilloscope, MSO: Combines an oscilloscope function with that of a logic analyser.

How does a digital oscilloscope work?

The oscilloscope is a graph-displaying instrument. It draws a graph of an electrical signal. In most applications the graph shows how signals change over time, the vertical (Y) axis represents voltage and the horizontal (X) axis represents time. Some of the oscilloscopes featuring additional user-friendly elements such as USB ports for downloading measurement data.

In its simplest form, a digital oscilloscope features six elements:

  • Analogue vertical input amplifiers
  • Analogue-to-digital converter and a digital waveform memory
  • Time base which features a triggering and clock drive
  • Circuits for waveform display and reconstruction
  • LED or LCD display
  • Power supply

How to choose the best oscilloscopes?

Oscilloscopes are widely used in industry and are being increasingly used as they now offer better performance levels than ever before.

There are many different types of oscilloscope each having their own characteristics. For example, the small, lightweight handheld digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. This means that different oscilloscopes types are applicable for different applications and choosing the correct type enables it to perform to its best and therefore gain the most from it.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 278 項產品
Results per page
Description Price Number of Channels Bandwidth Digital/Analogue Oscilloscope Form Oscilloscope Type Series Interface Power Source Display Type Memory Depth Minimum Vertical Sensitivity Waveform Refresh Rate Maximum Vertical Sensitivity Minimum Time Base
RS庫存編號 797-3312
製造零件編號MDO3104
BrandTektronix
TWD631,010.00
單位
4 1GHz Digital Mixed Domain Portable MDO3000 CAN, LIN, RS232, RS422, RS485, SPI, UART, USB Mains TFT LCD - 1mV/div - 10V/div 400ps/div
RS庫存編號 919-5069
製造零件編號FLUKE-125B/INT
BrandFluke
TWD98,664.00
單位
2 40MHz Digital - Handheld 125 CAN, RS232, RS422, RS485, USB Battery - - 5mV/div - 200V/div 10ns
RS庫存編號 123-3544
BrandRS PRO
TWD29,343.00
單位
4 70MHz Digital Digital Storage Portable - USB Mains TFT LCD - 1mV/div - 10V/div 5ns/div
RS庫存編號 797-3334
製造零件編號MDO3024
BrandTektronix
TWD203,458.00
單位
4 200MHz Digital Mixed Domain Portable MDO3000 CAN, LIN, RS232, RS422, RS485, SPI, UART, USB Mains TFT LCD - 1mV/div - 10V/div 1ns/div
RS庫存編號 734-5004
製造零件編號TPS2024B
BrandTektronix
TWD217,474.00
單位
4 200MHz Digital Digital Storage Bench TPS2000 RS232 Battery, Mains TFT LCD - 2mV/div - 5V/div 2.5ns/div
RS庫存編號 811-1243
製造零件編號FLUKE 190-504/UN
BrandFluke
TWD218,242.00
單位
4 500MHz Digital - Handheld 190 USB Battery LCD - 2mV/div - 100V/div 4ms/div
RS庫存編號 919-5053
製造零件編號FLUKE-124B/INT
BrandFluke
TWD78,601.00
單位
2 40MHz Digital - Handheld 124 CAN, RS232, RS422, RS485, USB Battery - - 5mV/div - 200V/div 10ns
RS庫存編號 908-2834
製造零件編號MDO4104C
BrandTektronix
TWD755,055.00
單位
4, 16 1GHz Digital Mixed Domain Portable - CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB Mains TFT LCD - 1mV/div - 10V/div -
RS庫存編號 725-0485
製造零件編號DSOX2014A
TWD99,197.00
單位
4 100MHz Digital Digital Storage Bench InfiniiVision 2000 X USB Mains WXGA - 1mV/div - 5V/div 5ns/div
RS庫存編號 797-3337
製造零件編號MDO3034
BrandTektronix
TWD376,623.00
單位
4 350MHz Digital Mixed Domain Portable MDO3000 CAN, LIN, RS232, RS422, RS485, SPI, UART, USB Mains TFT LCD - 1mV/div - 10V/div 1ns/div
RS庫存編號 123-6435
BrandRS PRO
TWD14,649.00
單位
2 50MHz Digital Digital Storage Bench - RS232, USB Mains TFT LCD - 2mV/div - 10V/div 10ns/div
RS庫存編號 123-6438
BrandRS PRO
TWD23,692.00
單位
2 150MHz Digital Digital Storage Bench - RS232, USB Mains TFT LCD - 2mV/div - 10V/div 2.5ns/div
RS庫存編號 123-6437
BrandRS PRO
TWD19,396.00
單位
2 100MHz Digital Digital Storage Portable - RS232, USB Mains TFT LCD - 2mV/div - 10V/div 2.5ns/div
RS庫存編號 127-1087
製造零件編號029
BrandRed Pitaya
TWD16,955.00
單位
2 40MHz Analogue - PC Based STEMlab IIC, SPI, UART, USB Micro USB - - - - - -
RS庫存編號 123-6441
BrandRS PRO
TWD40,646.00
單位
4 200MHz Digital Digital Storage Bench - USB Mains TFT LCD - 2mV/div - 5V/div 1ns/div
RS庫存編號 786-5536
製造零件編號Picoscope 6403D
TWD180,173.00
單位
4 350MHz - - PC Based PicoScope 6000 CAN, IIC, LIN, RS232, SPI, UART, USB Mains - - 10mV/div - 4V/div 10ns/div
RS庫存編號 818-2885
製造零件編號PicoScope 3406D MSO
TWD87,595.00
單位
4 200MHz Digital Mixed Signal PC Based PicoScope 3000 CAN, IIC, LIN, RS232, SPI, UART, USB Mains - - 10mV/div - 4V/div 500ps/div
RS庫存編號 737-8252
製造零件編號FLUKE-190-104/UN/S
BrandFluke
TWD198,756.00
單位
4 100MHz Digital - Handheld 190 II USB Battery, Mains LCD - 2mV/div - 100V/div 5ns/div
RS庫存編號 919-5047
製造零件編號FLUKE-123B/INT
BrandFluke
TWD74,769.00
單位
2 20MHz Digital - Handheld 123 CAN, RS232, RS422, RS485, USB Battery - - 5mV/div - 200V/div 20ns
RS庫存編號 797-3324
製造零件編號MDO3054
BrandTektronix
TWD509,228.00
單位
4 500MHz Digital Mixed Domain Portable MDO3000 CAN, LIN, RS232, RS422, RS485, SPI, UART, USB Mains TFT LCD - 1mV/div - 10V/div 1ns/div