Oscilloscopes & Accessories

Oscilloscopes are laboratory instruments used to measure voltage against time and draw an instant graph of the voltage. They're used for a multitude of applications, most commonly to test new electrical equipment. They're one of the many instruments which need to be calibrated. They can display both alternating current AC and pulsating direct current DC wave forms from as low as 1Hz to several MHz. High-quality oscilloscopes can also display signal frequencies up to several hundred GHz.

The display of an oscilloscope is segmented into horizontal divisions and vertical divisions. The time is displayed along the horizontal section, and it displays the voltage on the vertical section.

Oscilloscope Types

There are many types of oscilloscope, some of which are detailed below:

  • Analogue oscilloscopes – Also known as a cathode-ray oscilloscope, this is the oldest type. It produces an image on the display by causing a focused electron beam to travel in patterns across the face of a cathode ray tube.
  • Digital oscilloscopes – These devices are built from various software and electronic hardware modules which work together to detect, process, and display electronic signals.
  • Mixed signal oscilloscopes – This type operates two or four analogue channels along with a larger number of digital channels. The benefit of this oscilloscope is there's no need to use a separate logic analyser.

Oscilloscope accessories

As well as our extensive range of oscilloscopes, we offer a wide choice of accessories, including spectrum analysers, signal amplifiers, current probes and clamps – available from industry-leading brands such as Fluke, Keysight and ISO-TECH.

  • Current probes and clamps – Current clamps and probes typically have jaws which open to clamp around an electrical connector to measure the current without having to make physical contact with it. They're often used to measure the magnitude of alternating current.
  • Oscilloscope probes – These are commonly used by electrical engineers. When selecting the correct probe, make sure the probe's capacitance is within the measuring range of the oscilloscope. To identify which probe is required, refer to the oscilloscope's manual.

61 產品顯示為 Oscilloscopes & Accessories

1 4
有庫存
  • RS庫存編號 123-6478
小計(1 件)
TWD17,763.00(不含稅)
有庫存
  • RS庫存編號 122-5407
小計(1 件)
TWD3,389.00(不含稅)
有庫存
  • RS庫存編號 220-5866
小計(1 件)
TWD9,373.00(不含稅)
有庫存
  • RS庫存編號 120-105
小計(1 件)
TWD717.00(不含稅)
有庫存
  • RS庫存編號 123-6435
小計(1 件)
TWD11,700.00(不含稅)
暫時無法供應
  • RS庫存編號 146-6613
小計(1 件)
TWD832.00(不含稅)
有庫存
  • RS庫存編號 236-8984
小計(1 件)
TWD35,547.00(不含稅)
有庫存
  • RS庫存編號 162-576
小計(1 件)
TWD2,279.00(不含稅)
有限的庫存
  • RS庫存編號 162-567
小計(1 件)
TWD2,116.00(不含稅)
有庫存
  • RS庫存編號 254-3505
小計(1 件)
TWD50,240.00(不含稅)
有庫存
  • RS庫存編號 288-9853
小計(1 件)
TWD22,581.00(不含稅)
有庫存
  • RS庫存編號 123-6479
小計(1 件)
TWD33,098.00(不含稅)
有庫存
  • RS庫存編號 123-6438
小計(1 件)
TWD21,879.00(不含稅)
暫時缺貨
  • RS庫存編號 180-4799
小計(1 件)
TWD78,627.00(不含稅)
暫時缺貨
  • RS庫存編號 179-9557
小計(1 件)
TWD6,078.00(不含稅)
有庫存
  • RS庫存編號 146-6628
小計(1 件)
TWD841.00(不含稅)
暫時無法供應
  • RS庫存編號 146-6618
小計(1 件)
TWD1,851.00(不含稅)
有庫存
  • RS庫存編號 642-980
小計(1 件)
TWD23,776.00(不含稅)
暫時缺貨
  • RS庫存編號 120-103
小計(1 件)
TWD340.00(不含稅)
最後的 RS 庫存
  • RS庫存編號 236-8985
小計(1 件)
TWD39,947.00(不含稅)
每頁顯示的結果