Engineers Squares

An engineers square, also known as a Machinist square, is a handheld marking and checking tool used to assess angles and mark straight lines. Made up of two straight pieces (stock & blade) which work together to create a right angle at exactly 90°. The two pieces of the engineer square intercept at the end creating a precision L shaped tool, these two pieces can vary in length for both small and large working environments. The purpose of an engineering square is to check that the angles are correct with whatever project or piece of work you are working on and to mark lines with the angles to make sure everything is correct and inline.What are Engineers Squares made of?Made from a variety of materials, engineers squares are most commonly made of metal, more specifically hardened or tool steel. An engineers square is made totally of metal, both the stock and blade are made of steel to ensure that the tool remains accurate over time as well as having added durability in a working environment. Where can I use an Engineering square?Squares are often used for metalworking tasks as well as DIY and woodworking such as:- Sheet metal fabrication Blacksmithing Carpentry Roofing General DIY and crafting work

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Blade Length Blade Thickness Blade Width Stock Length Stock Thickness Stock Width Number of Units
RS庫存編號 304-8471
TWD2,788.00
單位
500mm - 250mm - - - 1
RS庫存編號 304-8421
製造零件編號609 100X70MM
TWD426.00
單位
100mm - 70mm - - - 1
RS庫存編號 304-8364
TWD382.00
單位
150mm - 100mm - - - 1
RS庫存編號 304-8487
製造零件編號612 100X70MM
TWD1,458.00
單位
100mm - 70mm - - - 1
RS庫存編號 304-8320
TWD1,739.00
單位
150mm - 100mm - - - 1
RS庫存編號 304-8314
TWD1,189.00
單位
100mm - 70mm - - - 1
RS庫存編號 304-8437
製造零件編號609 150X100MM
TWD720.00
單位
150mm - 100mm - - - 1
RS庫存編號 304-8465
TWD1,549.00
單位
300mm - 175mm - - - 1
RS庫存編號 304-8342
TWD307.00
單位
100mm - 70mm - - - 1
RS庫存編號 304-8308
TWD990.00
單位
75mm - 50mm - - - 1
RS庫存編號 304-8459
TWD1,034.00
單位
250mm - 165mm - - - 1
RS庫存編號 304-8493
製造零件編號612 150X130MM
TWD1,652.00
單位
150mm - 130mm - - - 1
RS庫存編號 304-8370
製造零件編號608 200X130MM
TWD523.00
單位
200mm - 130mm - - - 1
RS庫存編號 304-8443
TWD898.00
單位
200mm - 130mm - - - 1