Height Gauges

Height gauges are precision measuring tools that are used to determine the height of objects or for marking of items to be worked on. Height gauges are among the most versatile measuring instruments in manufacturing. They measure the distance from a reference point, usually, a surface plate, to the component or product height gages range from simple surface gages for measurement transfer and marking to motorised digital height gages which have a powerful data calculating tool with auto scanning functions. RS Components offer a range of high-quality height gauges from leading brands including Mitutoyo, Kleffmann & Weese and of course RS PRO.

What are the different types of height gauge?

Electronic Height Gauges sometimes called digital height gauges. These types of gauges use digital displays instead of analog dials to display measurements. Some electronic height gauges also incorporate handwheels for the height adjustment.

Vernier Height Gauges use the main scale and a Vernier scale to provide a greater resolution and fine adjustment of the measured value. These gauges can have imperial (inch) or metric (mm) scales or both.

  • Height Gages Features include
  • Very precise and reliable.
  • Ergonomically designed with a comfortable base and large, smooth slider feed wheel.
  • Available as portable rods can be folded down for easy storage.
  • Made using a sturdy aluminium.
  • LCD display.
  • Digital mechanical models are lightweight and durable.
  • Mid to high-end height gauges are incorporating motor drives into their sensing heads,

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Maximum Measurement Accuracy Resolution Imperial or Metric Metric-Imperial Conversion Material Display Type Battery Type
RS庫存編號 304-9036
TWD11,669.00
單位
300mm - - Metric - - Vernier -
RS庫存編號 705-1257
BrandRS PRO
TWD7,322.00
單位
300mm ±0.03 mm 0.02 mm Both - Stainless Steel Vernier -
RS庫存編號 841-2546
BrandRS PRO
TWD18,124.00
單位
300mm 0.04 mm 0.01 mm Both Yes Steel Digital SR44
RS庫存編號 724-4068
BrandRS PRO
TWD14,408.00
單位
300mm ±0.04 mm 0.01 mm Both - - Digital LR44
RS庫存編號 705-1250
BrandRS PRO
TWD12,467.00
單位
600mm ±0.06 mm 0.02 mm Both - Stainless Steel Vernier -
RS庫存編號 486-8282
製造零件編號570-312
BrandMitutoyo
TWD24,140.00
單位
12in ±0.0015 in 0.0005 in Both Yes - Digital LR44
RS庫存編號 841-2549
BrandRS PRO
TWD32,138.00
單位
600mm 0.04 mm 0.01 mm Both Yes Steel Digital SR44
RS庫存編號 822-7657
製造零件編號63800-7900
BrandMolex
TWD63,534.00
單位
135.8mm ±0.2 mm - Both - - - -
RS庫存編號 724-4077
BrandRS PRO
TWD20,998.00
單位
600mm ±0.05 mm 0.01 mm Both - - Digital LR44