Depth Gauges

Achieving an accurate reading of a component depth can be somewhat frustrating without the right tool. Using a ruler and eyeballing the depth is a technique from the past, depth gauges are the right way to go. These gauges are simplistic in their design and easy use. So, if you are looking for a depth gauge, we undoubtedly will have the ideal solution to meet your needs.

Types of depth gauges

Depth gauges have measurement scales in inch or metric (millimetre) values. Some models offer dual options showing both imperial and metric measurements. Gauges can be analog, digital or Vernier type gauges.

Analog depth gauges or dial depth gauges have a dial and a needle indicator that shows the depth measurement on the face of the dial.

Digital depth gauges use a digital display that shows the depth measurement in a numerical format. Digital depth gauges require an additional power source to work. Normally battery powered by a coin cell battery such as an SR44 or similar.

Vernier depth gauges use the Vernier scale. These type of depth gauges allow the user to obtain additional precision measurement readings using this principle.

How do they work?

Depth gauges are effectively made up of two components, a measuring ruler and a slide head that has a flat base. To operate simply place the depth gauge inside the hole or slot to be measured then move the ruler and the slide down until you reach the mating surfaces. Ensure the slide is perpendicular to the base for a true reading.

Applications

Anyone doing construction or remodelling work and in need of accurate measurements of the depth of a slot, hole or recess will find a mechanical depth measurement tool handy. You can also use them to measure and locate centre distances.

Why would you choose RS Components for depth gauges?

We support engineers with the best in class linear measurement devices. Our range of depth gauges is of the highest quality, available in analogue and digital variants, sourced from leading brands such as; Mitutoyo, Starrett, and RS PRO. We also offer an in-house calibration service. For more details see here calibration services


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Maximum Measurement Accuracy Resolution Vernier Imperial or Metric Finish Material Weight
RS庫存編號 572-022
製造零件編號329-350-10
BrandMitutoyo
TWD35,036.00
單位
150mm ±0.001 mm 0.01 mm - Both Chrome Stainless Steel 500g
RS庫存編號 734-157
製造零件編號571-212-20
BrandMitutoyo
TWD20,715.00
單位
200mm ±0.001 in 0.01 mm - Both Micro Lapped Stainless Steel -
RS庫存編號 724-4064
BrandRS PRO
TWD1,257.00
單位
150mm - 1 mm, 1/32 in - Both - Stainless Steel, Steel 470g
RS庫存編號 734-185
製造零件編號527-102
BrandMitutoyo
TWD7,293.00
單位
200mm ±0.03 mm 0.02 mm Yes Metric Micro Lapped Stainless Steel -
RS庫存編號 180-9461
BrandRS PRO
TWD6,085.00
單位
200mm ±0.001 mm 0.01 mm - Both - Stainless Steel -
RS庫存編號 146-5504
BrandRS PRO
TWD483.00
單位
150mm - - - Both - Stainless Steel 56g
RS庫存編號 734-208
製造零件編號900370
BrandMitutoyo
TWD2,031.00
單位
180mm - - - Metric - Stainless Steel 190g
RS庫存編號 734-191
製造零件編號527-103
BrandMitutoyo
TWD10,028.00
單位
300mm ±0.04 mm 0.02 mm Yes Metric Hardened & Micro Lapped Stainless Steel 350g
RS庫存編號 136-8093
BrandRS PRO
TWD5,453.00
單位
150mm ±0.03 mm 0.0005 in, 0.01 mm - Both - Stainless Steel -
RS庫存編號 724-3888
製造零件編號527-101
BrandMitutoyo
TWD4,608.00
單位
150mm ±0.03 mm 0.02 mm Yes Metric Micro Lapped Stainless Steel 280g
RS庫存編號 734-141
製造零件編號571-211-30
BrandMitutoyo
TWD20,818.00
單位
150mm ±0.001 in 0.01 mm - Both Micro Lapped Stainless Steel -
RS庫存編號 724-4061
BrandRS PRO
TWD1,364.00
單位
150mm - 0.5 mm, 1 mm - Metric - Stainless Steel, Steel 470g
RS庫存編號 123-0919
BrandRS PRO
TWD5,490.00
單位
150mm ±0.02 (100 mm) mm, ±0.03 (100 → 200mm) mm 0.01 mm - Both - Stainless Steel -