Calipers

Calipers are also known as callipers, they are a type of measuring instrument with a high degree of accuracy and little margin for error when measuring length or distances. They are mostly found in physics labs, machine shops and engineering applications. There are many styles but the principle of measuring are the same, we offer a large selection of calipers to meet your linear measurement needs.

To learn everything you need to know about calipers and their uses, check out our RS Components 'Complete Guide to Calipers'.

What are the key features?

Calipers have a robust construction, most commonly made from stainless steel. Some feature anti-glare, or satin finish that makes measurements easier to read. Some calipers will only allow for measurement of the inside or outside, depth or step of a product. However, many do give the option of measuring all of these. Calipers can display measurements in both imperial and metric.

Types of Caliper

  • Vernier caliperDigital vernier caliper
  • Dial caliper
  • Digital caliper
  • Spring caliper

Vernier Caliper - These are particularly useful when you need to measure something round. They feature a fixed main scale and a moving vernier scale. The main scale is normally in tenths of an inch or millimetres while the vernier scale normally measures to the nearest 0.02 millimetres or 0.001 inches.

Dial Caliper - These provide measurements with the same level of accuracy as Vernier calipers. However, instead of using two scales, a dial is used to read the final fraction of an inch or a millimetre on a dial. The measurement taken on a dial caliper is very easy to read.

Digital Caliper - Digital calipers use linear encoders to measure internal and external distances. This is then shown on a digital display which is simple to use and easy to read. Available with metric and imperial conversions so you can accurately measure objects with ease.

Spring Caliper - The primary purpose of spring calipers is to measure the internal and external diameter of an object. They differentiate by the measuring edges and get the name spring caliper by the spring joint that loads onto the nut. To adjust the size of the measuring tips turn the adjuster clockwise or anti-clockwise.

Are there calibration options?

We offer calibration on a wide range of vernier calipers and digital callipers. Browse our range now to view all our latest caliper offers with free next day delivery.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 75 項產品
Results per page
Description Price Caliper Type Capacity Imperial or Metric Display Type Accuracy Resolution
RS庫存編號 841-2511
BrandRS PRO
TWD3,151.00
單位
Digital 200mm Both Digital 0.03 mm 0.0005 in, 0.01 mm
RS庫存編號 245-5676
製造零件編號500-196-30
BrandMitutoyo
TWD7,923.00
單位
Digital 150mm Both Digital ±0.02 mm 0.01 mm
RS庫存編號 841-2518
BrandRS PRO
TWD1,332.00
單位
Digital 150mm Both Digital 0.03 mm 0.0005 in, 0.01 mm
RS庫存編號 877-1788
BrandRS PRO
TWD21,282.00
單位
Digital 600mm Both Digital ±0.02 mm 0.01 mm
RS庫存編號 833-6451
製造零件編號500-162-30
BrandMitutoyo
TWD8,981.00
單位
Digital 200mm Metric Digital ±0.02 mm -
RS庫存編號 486-8276
製造零件編號500-752-20
BrandMitutoyo
TWD7,038.00
單位
Digital 150mm Both Digital ±0.02 mm 0.01 mm
RS庫存編號 725-5715
BrandRS PRO
TWD3,165.00
單位
Dial 200mm Metric Analogue ±0.03 mm 0.02 mm
RS庫存編號 795-9980
製造零件編號572-602
BrandMitutoyo
TWD14,588.00
單位
Digital 200mm Metric Digital 0.03 mm 0.01 mm
RS庫存編號 248-9168
BrandRS PRO
TWD2,833.00
單位
Dial 150mm Both Analogue ±0.02 mm 0.02 mm
RS庫存編號 374-109
製造零件編號500-172-30
BrandMitutoyo
TWD12,657.00
單位
Digital 200mm Both Digital ±0.02 mm 0.01 mm
RS庫存編號 224-5413
製造零件編號DW850
BrandStarrett
TWD1,021.00
單位
Spring 150mm Metric - - -
RS庫存編號 841-2515
BrandRS PRO
TWD4,757.00
單位
Digital 300mm Both Digital ±0.04 mm 0.01 mm
RS庫存編號 794-3623
製造零件編號551-331-20
BrandMitutoyo
TWD20,395.00
單位
Digital 300mm Metric Digital 0.04 mm 0.01 mm
RS庫存編號 224-5429
製造零件編號DW851
BrandStarrett
TWD1,226.00
單位
Spring 150mm Metric - - -
RS庫存編號 268-9138
製造零件編號DW8517
BrandStarrett
TWD1,285.00
單位
Spring 150mm Both None - -
RS庫存編號 877-1779
BrandRS PRO
TWD4,969.00
單位
Digital 300mm Metric Digital ±0.04 mm 0.01 mm
RS庫存編號 300-6506
製造零件編號DELA.1901.07
BrandFacom
TWD709.00
單位
Spring 200mm Metric None - -
RS庫存編號 136-8085
BrandRS PRO
TWD5,198.00
單位
Vernier 300mm Both Analogue ±0.04 mm -
RS庫存編號 397-6641
製造零件編號530-122
BrandMitutoyo
TWD2,248.00
單位
Vernier 150mm Metric Analogue ±0.03 mm 0.02 mm
全新
RS庫存編號 221-3348
製造零件編號782-A-25
BrandSAM
TWD801.00
單位
Spring 125mm - - - -