ESD Testers

ESD Testers measure electrostatic discharge by monitoring the surface resistance level to determine whether it is within an acceptable range for safety. An alarm and LED indication (green or red lights) is often used to indicate this. Regular testing of ESD wrist straps and grounding cords, heel straps and ESD footwear is essential for static control. This ESD testers measures the resistance of the external circuit between the metal contact button and the cord connectors or the foot test plates. ESD testers use wrist bands, cords, plates and footwear to connect to the operator. The operator’s body resistance and the fingertip button contacts are all part of the circuit. In case of a failure being indicated, determine whether the wrist strap or the footwear alone is failing by ensuring that the other elements of the circuit are sound.

What are ESD grounding wrist straps used for?

Workers in the electronics industry commonly use ESD grounding wrist straps to protect sensitive electronic components and equipment from electrostatic discharge. In other applications they're used to prevent electrical sparks that could ignite flammable liquids, gases and explosives.

Why choose RS Components for an ESD Tester?

RS Components brings you a wide range of high-quality, great value ESD Testers offering you more choice. Trusted by engineers all over the world, that can offer advice and answer your questions. RS Components offer you free next day delivery.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 21 項產品
Results per page
Description Price Equipment Type Power Source Test Point Supply Voltage Depth Height Plug Type Display Type Width Complies with EN 61340-5-1
RS庫存編號 763-0945
BrandRS PRO
TWD6,363.00
單位
- - Wrist & Foot - - 40mm - - 61mm -
RS庫存編號 685-8745
製造零件編號99037
TWD10,621.00
單位
- Battery, Mains Wrist & Foot - 140mm 40mm - LED 80mm Yes
RS庫存編號 122-9143
BrandRS PRO
TWD7,990.00
單位
- Battery Wrist 9V 30mm 90mm - LED 70mm Yes
全新
RS庫存編號 221-8260
製造零件編號6086
BrandPomona
TWD6,983.00
單位
- Mains Wrist - - - - - - -
RS庫存編號 253-0727
BrandRS PRO
TWD9,180.00
單位
- Battery, Mains Wrist - 26mm 115mm - LED 70mm Yes
RS庫存編號 838-1114
製造零件編號701C
BrandSCS
TWD46,372.00
單位
- - Static Control Surface - 645.16mm 130.175mm - - 254mm -
RS庫存編號 211-6729
製造零件編號CWE-24057
TWD57,666.00
單位
- Mains Wrist & Foot - - - - - - -
RS庫存編號 776-8312
BrandRS PRO
TWD16,964.00
單位
- - Wrist & Foot - - - - - - -
RS庫存編號 211-6730
製造零件編號CWE-24058
TWD57,666.00
單位
- Mains Wrist & Foot - - - - - - -
RS庫存編號 733-996
BrandRS PRO
TWD9,967.00
單位
Tester Battery Wrist & Foot 9V dc 26 mm 115 mm - LED 70mm Yes
RS庫存編號 126-8850
BrandRS PRO
TWD8,011.00
單位
- Battery Chair, Floor, Surface, Wrist 3V 20mm 120mm - LED 50mm Yes
RS庫存編號 776-8321
製造零件編號19492
TWD34,618.00
單位
- Battery Surface 9V 23.9mm 125.5mm - LCD 69.9mm Yes
RS庫存編號 196-1189
製造零件編號IZH10-H
BrandSMC
TWD20,964.00
單位
- Battery - - - - - LCD - -
RS庫存編號 877-2536
製造零件編號222642
TWD58,260.00
單位
- Battery Surface - - 100mm - LCD, LED 100mm Yes
RS庫存編號 776-8318
BrandRS PRO
TWD28,442.00
單位
- Battery Surface 9V 241mm 89mm - Analogue 305mm Yes
RS庫存編號 685-8757
製造零件編號99090
TWD7,459.00
單位
- - Wrist & Foot - 110mm 25mm - - 80mm Yes
RS庫存編號 821-1264
BrandRS PRO
TWD11,123.00
單位
- Battery Surface 9V 32mm 130mm - LED 70mm Yes
RS庫存編號 685-8754
製造零件編號99038
TWD18,861.00
單位
- Battery, Mains Wrist & Foot - 140mm 40mm - LED 80mm Yes
RS庫存編號 178-4223
製造零件編號19290
TWD79,005.00
單位
- Battery - - 32mm 210mm - Digital 100mm -
RS庫存編號 776-8315
BrandRS PRO
TWD4,306.00
單位
- Mains Wrist 220V ac 51mm 76mm Type G - British 3-pin LED 51mm Yes