Phase Rotation Testers

Phase rotation testers are useful portable devices designed to check the direction of phase rotation in motorised machinery with three-phase supplies. These testers provide LED indication of both clockwise and anti-clockwise rotation. They are ideal for checking phase sequence in motors, pumps and air conditioning units. They can also be called phase sequence indicators, phase sequence meters of phase sequence testers. One requirement is to verify that the phase sequence in multiphase (three-phase) circuits is maintained. They are also used for motor and generator testing.

Phase rotation testers allow the electrical contractor or industrial maintenance electrician to permanently connect and tape the terminals of the motor being installed, without having to first energise the motor by a temporary hook-up from a power source, if available, to determine motor rotation. Therefore, the test set eliminates the need for temporary connections that can be time consuming, costly and quite hazardous, particularly where many large, high-voltage motors are involved.

This phase sequence indicator is a cost effective meter to offer a clear indication of the phase sequence as well as showing any missing phases in the power source under test.

To avoid damage make sure that the relevant calibration, performance test and service information is being used.

Features include:
• Determines rotation direction of one, two or three phase motors before connection to line
• Effective tool for measuring phase rotation in all areas where three phase supplies are used to feed motors, drives and electrical systems.
• Provides clear indication of three phase systems via an LCD display and the phase rotation direction to determine correct connections.
• Suitable for commercial and industrial applications
• Rugged and portable tester

Phase rotation testers will prove continuity, or identify fault condition, of all three lines and shows the sequence of phase rotation. It's a fast, effective method of identifying worn or unmarked cables and ensures 3-phase outlets and machines are wired correctly.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 19,共 19 項產品
Results per page
Description Price Connection Type Overvoltage Category Display Type Safety Category Non-Contact Current Consumption Battery Life Battery Type Power Source Dimensions Weight Height Length Maximum Frequency
RS庫存編號 513-1828
製造零件編號FLUKE 9040/UK
BrandFluke
TWD14,240.00
單位
Test Probe CAT III 600V, CAT IV 300V LCD CAT III 600 V, CAT IV 300 V - 1mA - - - 61 x 27 x 124mm 200g 124mm 61mm 400Hz
RS庫存編號 517-4651
製造零件編號Fluke-9040EUR
BrandFluke
TWD10,968.00
單位
Test Probe CAT III 600V, CAT IV 300V LCD CAT III 600 V, CAT IV 300 V - 1mA - - - 61 x 27 x 124mm 200g 124mm 61mm 400Hz
RS庫存編號 517-4667
製造零件編號FLUKE-9062
BrandFluke
TWD10,856.00
單位
Test Probe CAT III 300V LED CAT III 300 V Non Contact 20mA - 9V Battery 61 x 27 x 124mm 150g 124mm 61mm 400Hz
RS庫存編號 205-0083
BrandRS PRO
TWD2,859.00
單位
Crocodile Clip CAT III 1000V, CAT IV 600V LED CATIII 1000V, CATIV 600V Contact - 50 hrs 9 V Battery 143 x 68 x 35mm 150g 143mm 68mm 400Hz
RS庫存編號 193-8409
製造零件編號1010-361
BrandMegger
TWD73,368.00
單位
- CAT III 600V LCD CAT III 600V - 2mA - Alkaline, Lithium, NiMH Battery 228 x 105 x 75mm 1kg 75mm 228mm 400Hz
全新
RS庫存編號 219-3077
製造零件編號SEFRAM87
BrandSefram
TWD6,375.00
單位
Crocodile Clip - LED CAT III 1000V / CAT IV 600V Non Contact - - - - - - - - 65Hz
RS庫存編號 334-7223
製造零件編號M620A
TWD9,979.00
單位
Test Probe CAT IV 600V LED CAT III 600 V Contact - 100 h AA Battery 195 x 84 x 35mm 300g 35mm 195mm 410Hz
RS庫存編號 722-6745
製造零件編號KEW8035
BrandKyoritsu
TWD12,895.00
單位
Crocodile Clip CAT III 1000V, CAT IV 600V - CAT III 1000 V, CAT IV 600 V Non Contact - 100 h AA Battery 61 x 36 x 112mm 380g 112mm 61mm 66Hz
RS庫存編號 528-8429
製造零件編號KEW8031F
BrandKyoritsu
TWD5,828.00
單位
Test Lead CAT III 600V - CAT III 600 V - - - - - 106 x 75 x 40mm 350g 40mm 106mm 60Hz
RS庫存編號 188-3957
製造零件編號MS152
BrandCatu
TWD8,285.00
單位
Test Probe CAT III 400V - - - - - - - 100 x 60 x 25mm 100g 25mm 100mm 60Hz
RS庫存編號 740-1488
製造零件編號PSI4000
BrandMartindale
TWD9,757.00
單位
Crocodile Clip CAT III 1000V, CAT IV 600V - CAT III 1000 V, CAT IV 600 V Non Contact 15mA - AA Battery 118 x 69 x 38mm 370g 38mm 118mm 65Hz
RS庫存編號 123-1933
BrandRS PRO
TWD1,880.00
單位
Crocodile Clip - LCD CAT III 600 V, CAT IV 300 V - 1mA - - Mains 130 x 69 x 32mm 130g 32mm 130mm 400Hz
RS庫存編號 212-1267
製造零件編號P01191305
TWD6,132.00
單位
Crocodile Clip CAT III 6000V - CAT III 6000V - - - - - - - - - 400Hz
RS庫存編號 184-6792
製造零件編號PRM-6-EUR
TWD4,793.00
單位
Test Lead - LCD CAT IV 600 V Non Contact <3.5mA - AAA Battery 137 x 65 x 33mm 170g 33mm 137mm 400Hz
RS庫存編號 513-1834
製造零件編號FLUKE 9062
BrandFluke
TWD14,931.00
單位
Test Probe CAT III 300V LED CAT III 300 V Non Contact 20mA - 9V Battery 61 x 27 x 124mm 150g 124mm 61mm 400Hz
RS庫存編號 123-1932
BrandRS PRO
TWD1,768.00
單位
Crocodile Clip CAT III 600V - CAT III 300 V Non Contact 20mA 1 (Minimum) yr 9V Alkaline Battery 130 x 69 x 32mm 130g 32mm 130mm 400Hz
RS庫存編號 205-0082
BrandRS PRO
TWD4,058.00
單位
Crocodile Clip CAT III 1000V, CAT IV 600V LED CAT III 1000V, CAT IV 600V Contact - 50 hrs 9 V Battery 143 x 69 x 36mm 220g 143mm 36mm 400Hz
RS庫存編號 782-4424
製造零件編號PC15250
BrandMartindale
TWD5,677.00
單位
Crocodile Clip, Test Probe CAT IV 600V - CAT IV 600 V - 3mA - - - 116 x 69 x 25mm 361g 25mm 116mm 60Hz
RS庫存編號 184-6791
製造零件編號PRM-5-EUR
TWD3,617.00
單位
Test Lead - LED CAT IV 600 V - <3.5mA - - Mains 137 x 65 x 33mm 253g 33mm 137mm 400Hz