Data Loggers

A data logger is a compact, battery-powered device equipped with an internal microprocessor, data storage, and one or more sensors. They can be deployed in a variety of environments to record measurements at set intervals. The devices automatically monitor and record environmental parameters over time, allowing conditions to be measured, documented, analysed and validated. The data logger contains a sensor to receive the information and a computer chip to store it. Then the information stored in the data logger is transferred to a computer for analysis. Discover more about data loggers in our complete guide.

What data and measurements can a data logger collect?

Depending on the particular data logger, measurements and parameters can include air temperature, humidity, AC/DC current and voltage, differential pressure, time-of-use (lights, motors, etc.), light intensity, water temperature, water level, dissolved oxygen, soil moisture, rainfall, wind speed and direction, leaf wetness, pulse signals, room occupancy, plug load, and many more.

What are the key features of a data logger?

  • The devices are usually compact and portable for use in the field and in the laboratory.
  • Data can be measured automatically using computer control, meaning there is no need for a physical presence, saving on a valuable resource.
  • Some data loggers have a handy USB plugin interface or a wireless Bluetooth feature that enables the transfer of data to be even easier and more convenient.
  • The data loggers can be accessed remotely, and readings can be stored to bring back to the laboratory or office after the data has been collected in the field.
  • Some data loggers have an IP rating to withstand environmental elements while collecting data.
  • Data can be collected 365 days a year, 24 hours a day.

How do you use a data logger?

  • Download and install software on a mobile device or laptop
  • Connect to the data logger and launch parameters
  • Place in location and record data for the desired time
  • Reconnect to the data logger via mobile device or laptop
  • Download data file and readout with analysis software

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 193 項產品
Results per page
Description Price Measurement Parameters Data Logger Type Number of Input Channels Sensor Type Interface Type Maximum Temperature Measurement Best Temperature Measurement Accuracy Maximum Voltage Measurement Communication Protocol Temperature Measurement Resolution Power Source Maximum Humidity Measurement IP Rating Minimum Operating Temperature
RS庫存編號 500-711
製造零件編號EL-USB-2-LCD
BrandLascar
TWD4,478.00
單位
Dew Point, Humidity, Temperature Temperature & Humidity 1 Humidity, Temperature USB +80 °C ± 0.55 °C - - 0.5°C Battery 100%RH IP67 -35°C
RS庫存編號 492-5105
製造零件編號TC-08
TWD14,988.00
單位
Temperature Temperature 8 B, E, J, K, N, R, S, T USB +400 (T) °C, +910 (E) °C, +1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (S) °C, +1820 (B) °C ±0.2 % - - 0.025°C USB - - -
RS庫存編號 756-7336
製造零件編號WIFI-TH
BrandCorintech
TWD4,792.00
單位
Temperature Temperature & Humidity 1 Internal Temperature/Humidity Wi-Fi +60 °C ± 0.3 - - 0.1°C Battery, Mains 100%RH IP55 -20°C
RS庫存編號 900-9980
製造零件編號FLUKE-1738/B
BrandFluke
TWD203,620.00
單位
Current, Current Harmonic, Frequency, TDD, THD Current, THD Voltage, Unbalance, Voltage, Voltage Harmonic Three Phase Power 4 - Bluetooth, USB, Wireless - - 1000V - - Battery - - -10°C
RS庫存編號 717-4038
製造零件編號PT-104
TWD25,938.00
單位
Resistance, Temperature, Voltage Multipurpose 4 PT1000 Ethernet, USB +800 °C ±0.01 °C 2.5 V, 115mV - 0.001°C USB - - 0°C
RS庫存編號 490-1064
製造零件編號EL-USB-2
BrandLascar
TWD3,529.00
單位
Dew Point, Humidity, Temperature Temperature & Humidity 1 Humidity, Temperature USB +80 °C ± 0.55 °C - - 0.5°C Battery 100%RH IP67 -35°C
RS庫存編號 732-0578
製造零件編號0572 1754
BrandTesto
TWD16,293.00
單位
Humidity, Temperature Temperature & Humidity 2 Capacitive, NTC USB +50 (TD) °C ±0.4 °C - - 0.1°C Battery 100%RH IP54 -20°C
RS庫存編號 786-5084
BrandCorintech
TWD5,649.00
單位
Temperature Temperature - Temperature USB / WiFi - - - - - USB - IP44 -
RS庫存編號 732-0562
製造零件編號0572 1751
BrandTesto
TWD5,050.00
單位
Temperature Temperature 1 NTC USB +55 (Internal) °C ±0.5 °C - - 0.1°C Battery - IP65 -35°C
RS庫存編號 851-3475
製造零件編號0572 1846
BrandTesto
TWD10,460.00
單位
Temperature Temperature 5 Accelerometer - +70 °C ±1 % - - 0.1% Battery - IP30 -20°C
RS庫存編號 536-3277
製造零件編號EL-USB-4
BrandLascar
TWD2,627.00
單位
Current Current 1 Current Sensor USB - - - - - Battery - - -35°C
RS庫存編號 735-0188
製造零件編號HL-NT2-DP
TWD35,498.00
單位
Humidity, Temperature Temperature & Humidity 1 HygroClip2, PT100 Ethernet, RS232, RS485, USB, Wireless +70 °C, +200 °C ±0.2 °K - - - Battery 100%RH IP65 -10°C
RS庫存編號 756-7327
製造零件編號EL-USB-ACT
BrandLascar
TWD4,832.00
單位
Current, Power, Voltage Current, Power & Voltage 1 Current Sensor USB - - 707 mV ac, 1000mV dc - - Battery - - -30°C
RS庫存編號 124-3402
製造零件編號EL-USB-5+
BrandLascar
TWD2,938.00
單位
Counter, Event, State Change Count and State, Event 1 Volt Free, Voltage USB - - - - - Battery - - -35°C
RS庫存編號 775-1073
製造零件編號EL-GFX-DTC
BrandLascar
TWD5,584.00
單位
Temperature Temperature 2 J, K, T, Thermocouple USB +390 °C, +734 °F, +1190 °C, +1350 °C, +2174 °F, +2462 °F ±0.5 °C, ±0.9 °F - - 0.1°C Battery - IP67 -35°C
RS庫存編號 283-943
製造零件編號TG-4105
BrandGemini
TWD7,805.00
單位
Temperature Temperature 1 PT100 Serial, USB +105 °C ±0.35 °C - - 0.01°C Battery - IP68 -30°C
RS庫存編號 509-6961
製造零件編號TGP-4104-PK
BrandGemini
TWD8,289.00
單位
Temperature Temperature 1 PT100 Serial, USB +600 °C ±1.6 °C - - 0.02°C Battery - IP68 -25°C
RS庫存編號 775-1077
製造零件編號WIFI-T
BrandCorintech
TWD3,617.00
單位
Temperature Temperature 1 Internal Thermistor Wi-Fi +60 °C ± 0.5 5.5V dc - 0.1°C Battery, Mains - IP55 -20°C
RS庫存編號 851-3466
製造零件編號0572 1845
BrandTesto
TWD5,651.00
單位
Temperature Temperature 2 Humidity - +70 °C ±1.8 % - - 0.1% Battery - IP30 -20°C
RS庫存編號 786-5071
製造零件編號WIFI-TH+
BrandCorintech
TWD7,983.00
單位
Dew Point, Humidity, Temperature Temperature & Humidity 1 Internal Temperature/Humidity Wi-Fi +60 °C ± 0.2 - - 0.01°C Battery, Mains 100%RH IP55 -20°C