Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 23 項產品
Results per page
Description Price Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS庫存編號 164-9490
製造零件編號TSS 483545 S-H
TWD72,264.00
毎卷:2200 個
Reel(s)
Single Pole Single Throw (SPST) PCB Momentary 0.55mm Natural Stem 6.2mm 3mm 6.2 x 3mm - Through Hole 20 mA IP67 3.5 N
RS庫存編號 164-9950
製造零件編號TSS 483545 S-H
TWD42.40
/個 (每包:5個)
單位
Single Pole Single Throw (SPST) PCB Momentary 0.55mm Natural Stem 6.2mm 3mm 6.2 x 3mm - Through Hole 20 mA IP67 3.5 N
RS庫存編號 913-9122
製造零件編號TSSJ 5-J
TWD157.00
單位
DPDT Pc Pin - 1.4mm Black Tactile 7.4mm 7.7mm 7.4 x 7.7mm - Surface Mount 50 mA @ 12 V dc - 1.6 (4 Direction) N, 3.2 (Center) N
RS庫存編號 164-9962
製造零件編號TSS 4520 R-RA
TWD41.00
/個 (每包:5個)
單位
Single Pole Single Throw (SPST) PCB Momentary 0.7mm Black Button 7.2mm 3.5mm 7.2 x 3.5mm - Through Hole 50 mA IP67 3.43 N
RS庫存編號 164-9923
製造零件編號TSS 3222 NP-RA
TWD22.80
/個 (每包:5個)
單位
- Solder Tab Momentary 3mm Brown Push Button 6mm 3.5mm 6 x 3.5mm - Surface Mount 50 mA - 160 N
RS庫存編號 711-8420
製造零件編號TSE12S
TWD99.00
單位
- Through Hole Momentary - Transparent Plunger - - - - - 100 mA @ 42 V IP67 3.5 N
RS庫存編號 164-9927
製造零件編號TSS 3222 RP-RA
TWD22.40
/個 (每包:5個)
單位
- Solder Tab Momentary 3mm Red Push Button 6mm 3.5mm 6 x 3.5mm - Surface Mount 50 mA - 220 N
RS庫存編號 711-8319
製造零件編號TSSE12S
TWD97.00
單位
- Through Hole Momentary - Transparent Plunger - - - - - 100 mA @ 42 V IP67 3.5 N
RS庫存編號 913-9126
製造零件編號TSSJ 30
TWD105.00
單位
SP5T Pc Pin - 5.7mm Black Tactile 12.4mm 12.4mm 12.4 x 12.4mm - Surface Mount 20 mA @ 15 V dc - 280 (4 Direction) gf, 500 (Center) gf
RS庫存編號 164-9910
製造零件編號TSS 3629 N-RA
TWD27.60
/個 (每包:5個)
單位
Single Pole Single Throw (SPST) PCB Momentary 0.4mm Black Stem 4.8mm 2.6mm 4.8 x 2.6mm - Through Hole 20 mA IP67 160 N
RS庫存編號 164-9954
製造零件編號TSS 4520 N-RA
TWD41.00
/個 (每包:5個)
單位
Single Pole Single Throw (SPST) PCB Momentary 0.7mm Black Button 7.2mm 3.5mm 7.2 x 3.5mm - Through Hole 50 mA IP67 3.43 N
RS庫存編號 164-9491
製造零件編號TSS 4520 N-RA
TWD63,558.00
毎卷:2000 個
Reel(s)
Single Pole Single Throw (SPST) PCB Momentary 0.7mm Black Button 7.2mm 3.5mm 7.2 x 3.5mm - Through Hole 50 mA IP67 3.43 N
RS庫存編號 164-9483
製造零件編號TSS 3629 N-RA
TWD53,904.00
毎卷:2400 個
Reel(s)
Single Pole Single Throw (SPST) PCB Momentary 0.4mm Black Stem 4.8mm 2.6mm 4.8 x 2.6mm - Through Hole 20 mA IP67 160 N
RS庫存編號 164-9486
製造零件編號TSS 3222 RP-RA
TWD62,714.00
毎卷:3000 個
Reel(s)
- Solder Tab Momentary 3mm Red Push Button 6mm 3.5mm 6 x 3.5mm - Surface Mount 50 mA - 220 N
RS庫存編號 164-9938
製造零件編號TSS 483545 N-H
TWD42.40
/個 (每包:5個)
單位
Single Pole Single Throw (SPST) PCB Momentary 0.55mm Natural Stem 6.2mm 3mm 6.2 x 3mm - Through Hole 20 mA IP67 1.6 N
RS庫存編號 164-9489
製造零件編號TSS 483545 R-H
TWD72,264.00
毎卷:2200 個
Reel(s)
Single Pole Single Throw (SPST) PCB Momentary 0.55mm Natural Stem 6.2mm 3mm 6.2 x 3mm - Through Hole 20 mA IP67 2.4 N
RS庫存編號 164-9918
製造零件編號TSS 3629 R-RA
TWD28.60
/個 (每包:5個)
單位
Single Pole Single Throw (SPST) PCB Momentary 0.4mm Black Stem 4.8mm 2.6mm 4.8 x 2.6mm - Through Hole 20 mA IP67 240 N
RS庫存編號 164-9492
製造零件編號TSS 4520 R-RA
TWD63,558.00
毎卷:2000 個
Reel(s)
Single Pole Single Throw (SPST) PCB Momentary 0.7mm Black Button 7.2mm 3.5mm 7.2 x 3.5mm - Through Hole 50 mA IP67 3.43 N
RS庫存編號 711-8388
製造零件編號TSJ31
TWD128.00
單位
SPDT-NO Through Hole - - - - - - - - PCB 50 mA @ 12 V dc - -
RS庫存編號 164-9942
製造零件編號TSS 483545 R-H
TWD42.40
/個 (每包:5個)
單位
Single Pole Single Throw (SPST) PCB Momentary 0.55mm Natural Stem 6.2mm 3mm 6.2 x 3mm - Through Hole 20 mA IP67 2.4 N