Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS庫存編號 125-3458
製造零件編號HP0315AFKP4-S
TWD43.80
個 (以毎袋:10)
單位
Single Pole Single Throw (SPST) Gull Wing Off-On (Momentary) 0.8mm Black Flat Button 6.2mm 6.2mm 6.20 x 6.20 x 4.40mm - Surface Mount 100 mA - 1.6 N
RS庫存編號 125-3459
製造零件編號JB15FH
TWD67.20
個 (以毎袋:5)
單位
Single Pole Single Throw (SPST) PC Pin Off-On (Momentary) 0.7mm - Flat Button 10.8mm 10.8mm 10.8 x 10.8mm - PCB 50 mA - 1.76 N
RS庫存編號 125-3460
製造零件編號JB15HAP
TWD93.20
個 (以毎袋:5)
單位
Single Pole Single Throw (SPST) PC Pin Off-On (Momentary) 3.3mm - Extended 12.3mm 12.3mm 12.3 x 12.3mm - PCB 125 mA - 2.65 N
RS庫存編號 125-3468
製造零件編號JB15KH
TWD67.20
個 (以毎袋:5)
單位
Single Pole Single Throw (SPST) PC Pin Off-On (Momentary) 3mm - Short 10.8mm 10.8mm 10.8 x 10.8mm - PCB 50 mA - 1.76 N
RS庫存編號 125-3462
製造零件編號JB15HBPE
TWD147.50
個 (以毎袋:2)
單位
Single Pole Single Throw (SPST) PC Pin Off-On (Momentary) 3.3mm - Extended 12.3mm 12.3mm 10 x 10 x 14.7mm Yes PCB 125 mA - 2.65 N
RS庫存編號 125-3470
製造零件編號JB15LPC
TWD97.00
個 (以毎袋:5)
單位
Single Pole Single Throw (SPST) PC Pin Off-On (Momentary) 3mm - Short 12mm 12mm 10 x 10 x 11.20mm Yes PCB 50 mA - 1.76 N
RS庫存編號 125-3474
製造零件編號JF15SP1F
TWD85.00
個 (以毎袋:5)
單位
Single Pole Single Throw (SPST) PC Pin Off-On (Momentary) - Green Short 17.7mm 17.7mm 17.7 x 17.7 x 5.08mm - PCB 50 mA - 3 N
RS庫存編號 125-3457
製造零件編號HP0315AFKP2-S
TWD23.50
個 (以毎袋:10)
單位
Single Pole Single Throw (SPST) Gull Wing Off-On (Momentary) 0.8mm Black Flat Button 6.2mm 6.2mm 6.20 x 6.20 x 4.40mm - Surface Mount 125 mA - 1.6 N
RS庫存編號 125-3464
製造零件編號JB15HKH
TWD105.80
個 (以毎袋:5)
單位
Single Pole Single Throw (SPST) PC Pin Off-On (Momentary) 3mm - Short 10mm 10mm 10 x 10mm - PCB 125 mA - 2.65 N
RS庫存編號 125-3466
製造零件編號JB15HLPE
TWD133.20
個 (以毎袋:5)
單位
Single Pole Single Throw (SPST) PC Pin Off-On (Momentary) 3mm - Short 12.3mm 12.3mm 12.3 x 12.3mm Yes PCB 125 mA - 2.65 N
RS庫存編號 125-3456
製造零件編號HP0215AFKP4-S
TWD33.40
個 (以毎袋:10)
單位
Single Pole Single Throw (SPST) PC Pin Off-On (Momentary) 0.8mm Black Flat Button 6.2mm 6.2mm 6.20 x 6.20 x 4.40mm - Through Hole 100 mA - 1.6 N
RS庫存編號 125-3473
製造零件編號JF15CP2F
TWD90.80
個 (以毎袋:5)
單位
Single Pole Single Throw (SPST) PC Pin Off-On (Momentary) - Green Short 17.7mm 17.7mm 17.7 x 17.7 x 5.08mm - PCB 50 mA - 3 N
RS庫存編號 125-3463
製造零件編號JB15HBPF
TWD147.50
個 (以毎袋:2)
單位
Single Pole Single Throw (SPST) PC Pin Off-On (Momentary) 3.3mm - Extended 12.3mm 12.3mm 12.3 x 12.3mm Yes PCB 125 mA - 2.65 N