Rocker Switches

A rocker switch is one of the most common forms of switches in the world due to how easy it is to use and its reliability. It is an on-off switch that rocks back and forth like a see-saw.


Rocker switches are commonly referred to as single pole and double pole which relates to the number of circuits that are controlled by the switch. The throw defines how many positions the switches poles can be connected to.


Non-illuminated rocker switches often have a circle and a horizontal dash to indicate whether the switch is on or off. Other switches have a coloured LED which lights up when the switch is on.


There are several types of switching options available:


On-off


Illuminated


Momentary


Changeover


Centre-off


What is a rocker switch used for?


There are many applications where you can use a rocker switch. This includes household appliances, medical systems, power supply units, control panels and HVAC equipment.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 118 項產品
Results per page
Description Price Contact Configuration Switch Operation Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Contact Current Rating Illuminated Actuator Colour Mounting Type IP Rating Terminal Type Legend Text Lens Shape/Symbol Actuator Shape
RS庫存編號 278-9828
製造零件編號C1350ALAAF
TWD142.00
單位
Double Pole Single Throw (DPST) On-Off 22mm 30mm - 16 A@ 250 V ac No - Panel Mount - Quick Connect - - Rectangular
RS庫存編號 377-9759
製造零件編號C6053ALNAE
TWD84.00
單位
Double Pole Single Throw (DPST) On-Off 22.1mm 30mm - 16 A@ 250 V ac Yes Red Panel Mount IP44 Quick Connect - - Rectangular
RS庫存編號 318-042
製造零件編號H8553VBNAA
TWD140.00
單位
DPST On-Off 12.9mm 19.4mm - 15 A@ 250 V ac Yes - Panel Mount - Quick Connect - - Rectangular
RS庫存編號 314-5005
製造零件編號R13112BNAA
TWD109.00
單位
Single Pole Single Throw (SPST) On-Off - - 20.2mm 10 A @ 250 V ac Yes Red Panel Mount - Quick Connect - - Round
RS庫存編號 129-426
製造零件編號C1353ALGNB
TWD277.00
單位
DPST On-Off 22.1mm 30mm - 16 A@ 250 V ac Yes Red Panel Mount - Quick Connect - - Rectangular
RS庫存編號 287-7335
製造零件編號C1353ALNAE
TWD134.00
單位
Double Pole Single Throw (DPST) On-Off 22mm 30mm - 16 A@ 250 V ac Yes Red Panel Mount - Quick Connect - - Rectangular
RS庫存編號 129-448
製造零件編號C1350ALGAC
TWD180.00
單位
Double Pole Single Throw (DPST) On-Off 22.1mm 30mm - 16 A @ 250 V ac No Black Panel Mount - Quick Connect - - Rectangular
RS庫存編號 287-7357
製造零件編號C1560ALAAB
TWD185.00
單位
Double Pole Double Throw (DPDT) On-On 22mm 30mm - 16 A @ 250 V ac No Black Panel Mount - Quick Connect - - Rectangular
RS庫存編號 228-4581
製造零件編號H8550VBACA
TWD87.00
單位
Double Pole Single Throw (DPST) On-Off 12.9mm 19.4mm - 15 A@ 250 V ac No - Panel Mount - Quick Connect - - Rectangular
RS庫存編號 749-2421
製造零件編號C1300ALAAAB
TWD49.00
單位
Single Pole Single Throw (SPST) On-Off 11mm 30mm - 16 A @ 250 V ac No - Panel Mount IP40 Quick Connect On (symbol); Off (symbol) - Rectangular
RS庫存編號 199-144
製造零件編號C1350VQAAB
TWD77.00
單位
Double Pole Single Throw (DPST) On-Off 22.5mm 28.2mm - 16 A @ 250 V ac No - Panel Mount - Quick Connect - - Rectangular
RS庫存編號 749-2425
製造零件編號C1350ALAAFB
TWD119.00
單位
Double Pole Single Throw (DPST) On-Off 22.1mm 30mm - 16 A @ 250 V ac No - Panel Mount IP40 Quick Connect On (symbol); Off (symbol) - Rectangular
RS庫存編號 197-7901
製造零件編號C1560AAAAA
TWD70.00
單位
Double Pole Double Throw (DPDT) On-On 22.2mm 27.2mm - 16 A @ 250 V ac No Black Panel Mount - Quick Connect - - Rectangular
RS庫存編號 319-988
製造零件編號H8660VBAAB
TWD147.00
單位
Double Pole Double Throw (DPDT) On-On 22mm 19.4mm - 10 AV ac @ 250 No Amber Panel Mount - Quick Connect - - Rectangular
RS庫存編號 278-9878
製造零件編號H8503VBNAA
TWD187.00
單位
Single Pole Single Throw (SPST) On-Off 12.9mm 19.4mm - 15 A @ 250 V ac Yes - Panel Mount - Quick Connect - - Rectangular
RS庫存編號 278-9907
製造零件編號H8550VBAAA
TWD88.00
單位
Double Pole Single Throw (DPST) On-Off 12.9mm 19.4mm - 15 A @ 250 V ac No - Panel Mount - Quick Connect - - Rectangular
RS庫存編號 533-2958
製造零件編號C1561ALAAA
TWD160.00
單位
Double Pole Double Throw (DPDT) (On)-On 22mm 30mm - 16 A @ 250 V ac No Black Panel Mount - Quick Connect - - Rectangular
RS庫存編號 278-9913
製造零件編號H8500VBAAA
TWD83.00
單位
Single Pole Single Throw (SPST) On-Off 12.9mm 19.4mm - 15 A @ 250 V ac No - Panel Mount - Quick Connect - - Rectangular
RS庫存編號 197-7872
製造零件編號C1520AAAAA
TWD87.00
單位
Single Pole Double Throw (SPDT) On-Off-On 12.2mm 27.2mm - 16 A @ 250 V ac No Black Panel Mount - Quick Connect - - Rectangular
RS庫存編號 533-2964
製造零件編號C1572ALAAA
TWD180.00
單位
Double Pole Double Throw (DPDT) (On)-Off-(On) 22mm 30mm - 16 A@ 250 V ac No Black Panel Mount - Quick Connect - - Rectangular