Modular Switches

Modular switches are specially made on/off switches designed for optimal safety and efficiency. Their purpose is to shut off a power supply quickly and easily. You can use them in domestic or work appliances or on transport, and for various functions such as signalling or as emergency stop switches.

Features and benefits of modular switches

  • Easy to install and adaptable – you can connect them to a wide range of appliances and gadgets.
  • Safe – wires are not exposed, guaranteeing protection from mishaps.
  • Sleek – they come in anti-weld designs, shuttered sockets and hidden screws.
  • Oil and watertight – this ensures lasting use and prevents electrical shocks.
  • Variety of colours and materials – for safety and efficiency e.g. red for off and green for on.

Types and uses of modular switches

Modular switches can be used as push-buttons or indicators. You can choose from types with high intensity visible LEDs so that they're easily seen, or designs with a snap action for fast and precise switching.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Switch Operation Mounting Type Illuminated Actuator Shape LED Colour Actuator Colour Case Colour Contact Material IP Rating Minimum Operating Temperature Maximum Operating Temperature Actuator Type Current Rating Operating Temperature Range
RS庫存編號 690-6907
製造零件編號71-611.0 + 61-9681.5 + 61-9931.0
BrandEAO
TWD535.00
單位
Momentary Panel Mount Yes - - Green Black - IP65 -25°C +55°C - 3 A @ 250 V ac -25 +55°C
RS庫存編號 690-6923
製造零件編號71-612.0 + 61-9681.2 + 61-9931.0
BrandEAO
TWD590.00
單位
Latching PCB Yes - - Red Black - IP65 -25°C +55°C Button 3 A @ 250 V ac -25 +55°C
RS庫存編號 690-6932
製造零件編號71-612.0 + 61-9681.4 + 61-9931.0
BrandEAO
TWD716.00
單位
Latching PCB Yes - - Yellow Black - IP65 -25°C +55°C Button 3 A @ 250 V ac -25 +55°C
RS庫存編號 690-6901
製造零件編號71-600.0 + 61-9681.2 + 61-9931.0
BrandEAO
TWD505.00
單位
- Panel Mount Yes - - Red Black - IP65 -25°C +55°C - - -25 +55°C
RS庫存編號 690-6884
製造零件編號71-611.0+61-9642.5+61-9933.0
BrandEAO
TWD753.00
單位
Momentary Panel Mount Yes - - Green Black - IP65 -25°C +55°C - 3 A @ 250 V ac -25 +55°C
RS庫存編號 690-6819
製造零件編號84-1091.7+84-7205.800A + 84-8511.5620
BrandEAO
TWD1,430.00
單位
Momentary Panel Mount Yes Round Green Silver - Gold Plated Silver Alloy IP67 - - Button - -
RS庫存編號 690-6816
製造零件編號84-1091.7+84-7205.800A+84-8511.8640
BrandEAO
TWD1,872.00
單位
Momentary Panel Mount Yes Round Red/Green Silver - Gold Plated Silver Alloy IP67 - - Button - -
RS庫存編號 279-0008
製造零件編號704.042.418
BrandEAO
TWD1,236.00
單位
Latching Panel - - - Yellow - - IP65 -25°C +55°C Button - -25 +55°C
RS庫存編號 690-6904
製造零件編號71-611.0 + 61-9681.4 + 61-9931.0
BrandEAO
TWD582.00
單位
Momentary Panel Mount Yes - - Yellow Black - IP65 -25°C +55°C - 3 A @ 250 V ac -25 +55°C
RS庫存編號 690-6888
製造零件編號71-612.0 + 61-9642.2 + 61-9933.0
BrandEAO
TWD987.00
單位
Latching Panel Mount Yes - - Red Black - IP65 -25°C +55°C - 3 A @ 250 V ac -25 +55°C
RS庫存編號 690-6894
製造零件編號71-611.0 + 61-9681.2 + 61-9931.0
BrandEAO
TWD535.00
單位
Momentary Panel Mount Yes - - Red Black - IP65 -25°C +55°C - 3 A @ 250 V ac -25 +55°C