RF Switches

An RF switch is also known as a microwave switch and is a device used to route high frequency signals through transmission paths. RF switches (radio frequency) are used extensively in microwave test systems for signal routing between instruments.
Incorporating a switch into a switch matrix system enables you to route signals from multiple instruments to single or multiple DUTs (devices under test). Multiple tests can be performed with the same setup, eliminating the need for frequent connects and disconnects. An RF switch allows for the entire testing process to be automated, increasing the throughput in high-volume production environments.
RF Switch Configurations
• Single pole, double throw (SPDT)
• Multiport switches or single port, multiple throw (SPnT)
• Transfer switches or double pole, double throw (DPDT)
• Bypass switches
Applications
RF switches can be used to route one input to two output paths, allow a single input to three or more output paths or remove a test component from a signal path.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Switch Configuration Switching Speed Port to Port Isolation Maximum Insertion Loss Connector Type Output Impedance Dimensions Weight Height Length Maximum Frequency Maximum Operating Temperature Minimum Frequency Minimum Operating Temperature
RS庫存編號 477-4632
製造零件編號CX-SW2N
BrandDiamond
TWD3,426.00
單位
- - 50dB 0.1dB Type-N Female - - - - - 3GHz - - -
RS庫存編號 477-4626
製造零件編號CX-SW2PL
BrandDiamond
TWD2,037.00
單位
- - 60dB 0.1dB SO-239 - - - - - 1GHz - - -
RS庫存編號 885-8557
製造零件編號CCR-33S3C
BrandTeledyne
TWD7,289.00
單位
SPDT 20ms 60dB 0.5dB SMA Female 50Ω 38.1 x 13.21 x 46.23mm 46.8g 46.23mm 38.1mm 18GHz +65°C 0GHz -40°C
RS庫存編號 885-8541
製造零件編號CCR-33S1O-N
BrandTeledyne
TWD5,878.00
單位
SPDT 20ms 60dB 0.5dB SMA Female 50Ω 34.04 x 13.21 x 46.23mm 46.8g 46.23mm 34.04mm 18GHz +65°C 0GHz -40°C
RS庫存編號 885-8554
製造零件編號CCR-33S3O-N
BrandTeledyne
TWD5,878.00
單位
SPDT 20ms 60dB 0.5dB SMA Female 50Ω 34.04 x 13.21 x 46.23mm 46.8g 46.23mm 34.04mm 18GHz +65°C 0GHz -40°C
RS庫存編號 885-8517
製造零件編號CCR-33S1O
BrandTeledyne
TWD5,649.00
單位
SPDT 20ms 60dB 0.5dB SMB Female 50Ω 38.1 x 13.21 x 46.23mm 46.8g 46.23mm 38.1mm 18GHz 65°C 0GHz -40°C
RS庫存編號 885-8526
製造零件編號CCR-33S3O
BrandTeledyne
TWD5,878.00
單位
SPDT 20ms 60dB 0.5dB SMA Female 50Ω 38.1 x 13.21 x 46.23mm 46.8g 46.23mm 38.1mm 18GHz +65°C 0GHz -40°C