Keypads

Keypads are blocks or pads that house a set of buttons to provide a user interface to a machine. The buttons usually display numbers, letters or symbols. Numeric keypads are miniature keyboards designed to operate small electronic devices, such as telephones.

Keypads are usually available when an information input is required. For example, in a calculator you will input the sum via a keypad or selecting your choice in a vending machine.

Keypads are also popular in security systems which require the input of a PIN or passcode. You will find keypads in point-of-sale machines and card machines too. Common keypads feature 0 to 9 buttons or start/stop functions while other keypads may come blank and provide the ability to customise with wording and symbols.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 96 項產品
Results per page
Description Price Keypad Layout Membrane Operation Number of Keys Keypad Output Illuminated IP Rating Case Material Case Colour Mechanical Life Per Key Contact Material Actuator Colour Actuator Material Depth Behind Panel Minimum Operating Temperature
RS庫存編號 146-222
製造零件編號ECO.16250.06
BrandEOZ
TWD356.00
單位
4 x 4 - 16 - - IP40 - - - - White PC - -20°C
RS庫存編號 690-3176
製造零件編號SL.16350.211
BrandEOZ
TWD6,127.00
單位
4 x 4 - 16 - Yes IP67 ABS - 4 x 10^6Operations Carbon Chrome PC - -25°C
RS庫存編號 399-1319
製造零件編號FT4K1002
BrandStorm
TWD4,129.00
單位
5 x 4 - 20 - - IP54 Polymer Black 4 x 10^6Operations Gold Plated Carbon Clear - - -40°C
RS庫存編號 184-8960
製造零件編號3K16T102
BrandStorm
TWD1,609.00
單位
4 x 4 - 16 Matrix - IP54 Polymer - 2000000Operations Gold Over Nickel Plated Grey - 8mm -10°C
RS庫存編號 301-3891
製造零件編號GS120202
BrandStorm
TWD1,534.00
單位
4 x 3 - 12 Matrix - IP54 Polymer Black 2000000Operations Gold Over Nickel Plated - - 8mm -20°C
RS庫存編號 507-504
製造零件編號AC3559
BrandAPEM
TWD477.00
單位
4 x 1 Yes 4 Matrix - - - - 1000000Operations Silver Silver PC - -30°C
RS庫存編號 184-8897
製造零件編號2K160102
BrandStorm
TWD2,214.00
單位
4 x 4 - 16 Matrix - IP65 Polymer - 4000000Operations Gold Over Nickel Plated Grey - 8mm -25°C
RS庫存編號 507-497
製造零件編號AC3561
BrandAPEM
TWD580.00
單位
4 x 4 Yes 16 Matrix - - - - 1000000Operations Silver Silver PC - -30°C
RS庫存編號 133-175
製造零件編號T8P0120010001
BrandAPEM
TWD4,118.00
毎盒:1 個
Box(es)
4 x 3 - 12 - - IP65 - - 1000000Operations - - Stainless Steel 10mm -20°C
RS庫存編號 693-2382
製造零件編號AC3560ILL
BrandApem
TWD953.00
單位
4 x 3 Yes 12 Matrix Yes - - - 1000000Operations Silver Silver PC - -30°C
RS庫存編號 193-1942
製造零件編號PR01610XXXXS
BrandAPEM
TWD7,088.00
單位
4 x 4 - 16 Matrix No IP65 ABS - - Gold Plated - Stainless Steel 10mm -20°C
RS庫存編號 411-977
製造零件編號1K042102
BrandStorm
TWD1,858.00
單位
4 x 1 - 4 Matrix - IP65 Die Cast Zinc - 4000000Operations Gold Over Nickel Plated - Die Cast Zinc 8mm -40°C
RS庫存編號 805-6837
製造零件編號AC4933
BrandApem
TWD945.00
單位
4 x 3 - - Matrix - IP54 - - 5000000Operations - - Stainless Steel - -25°C
RS庫存編號 146-014
製造零件編號ECO.12150.06
BrandEOZ
TWD327.00
單位
4 x 3 - 12 - - IP40 - - - - White PC - -20°C
RS庫存編號 793-3752
製造零件編號7202-16T0202
BrandStorm
TWD1,386.00
單位
4 x 4 - 16 Matrix - IP65 Polymer Black 2000000Operations - Black, Blue, Green, Red, Yellow Plastic 12mm -20°C
RS庫存編號 690-3172
製造零件編號SL.16300.211
BrandEOZ
TWD5,548.00
單位
4 x 4 - 16 - Yes IP67 ABS - 4 x 10^6Operations Carbon Chrome PC - -25°C
RS庫存編號 903-3194
製造零件編號70055516
BrandBopla
TWD2,524.00
單位
Hexadecimal Yes 16 Matrix - IP65 Conductive Silver Grey >1000000Operations Gold Grey - - -20 (Embossing) °C, -20 (Without Embossing) °C
RS庫存編號 198-286
製造零件編號70160102
BrandStorm
TWD1,532.00
單位
4 x 4 - 16 - - IP67 Aluminium - 2 x 10^4Operations Gold - - 14mm -55°C
RS庫存編號 146-412
製造零件編號S.16350.001
BrandEOZ
TWD4,755.00
單位
4 x 4 - 16 Matrix - IP67 ZAMAK 5 - 4000000Operations Carbon Chrome Zinc Aluminium Alloy 8.6mm -25°C
RS庫存編號 793-3714
製造零件編號7203-12T0202
BrandStorm
TWD1,148.00
單位
3 x 4 - 12 Matrix - IP65 Polymer Black 2000000Operations - White Plastic 12mm -20°C