Joystick Switches

A joystick is an input device consisting of a stick/lever tat pivots on a base also known as a control column. They are often used to control video games but are also used in industry to control the movement of machinery such as cranes and trucks. Joysticks are also used on wheelchairs enabling users to get around more easily. Joysticks are designed for precision finger operated applications that require movement forwards, backwards and sideways.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 199 項產品
Results per page
Description Price Number of Axes Series Switch Technology IP Rating Handle Type Contact Voltage Rating Contact Current Rating Contact Configuration Contact Material Joystick Travel Terminal Type Mechanical Life Depth Behind Panel Minimum Operating Temperature
RS庫存編號 126-953
製造零件編號8BE1RE6549
BrandAPEM
TWD3,663.00
毎盒:1 個
Box(es)
2 - Progressive IP65 Conical 125V ac 1 A - Gold Plated ±18 ° - 1000000Operations 32.8mm -25°C
RS庫存編號 542-8661
製造零件編號9001K35H2
TWD15,596.00
單位
4 Harmony 9001K Slow Break IP66 Lever - 3 A @ 240 V ac, 550 mA @ 125 V dc 2NO/2NC Silver Alloy - Screw Clamp 500000Cycles 71mm -25°C
RS庫存編號 506-3551
製造零件編號1D1-5F-15-87
BrandAPEM
TWD1,065.00
單位
4 - Momentary - Conical 250V ac 6 A@ 250 V ac - - ±12 ° Solder 5000000Operations - -20°C
RS庫存編號 479-1564
製造零件編號2V1-7F-11-87
BrandAPEM
TWD823.00
單位
2 - - IP65 - 250V ac 16 A @ 250 V ac - - ±12 ° Solder 5000000Operations - -20°C
RS庫存編號 440-7922
製造零件編號7SA10SBL2588
BrandAPEM
TWD4,235.00
單位
2 - Dual Axis Potentiometric, Momentary IP65 Knob - 10 mA - Tinned Copper 2 Way Gate at 36 ° Flying Lead 10000000Operations 38.5mm -20°C
RS庫存編號 825-2603
BrandRS PRO
TWD4,430.00
單位
2 - Spring Return IP65 Knob 250V ac 5 A@ 250 V ac - - ±12 ° Quick Connect 200000Operations 21.5mm -20°C
RS庫存編號 548-7569
製造零件編號DM11L0A1F
TWD5,388.00
單位
2 - Momentary - Conical - - - - ±30 ° Solder 5 x 10⁶Operations - -25°C
RS庫存編號 548-7575
製造零件編號S30L081P-50
TWD6,759.00
單位
3 - Passive - Castle - - SPST - ±30 ° Solder 5 x 10⁶Operations - -25°C
RS庫存編號 479-1570
製造零件編號1V1-5F-11-87
BrandAPEM
TWD890.00
單位
2 - Momentary IP65 Conical 250V ac 6 A@ 250 V ac - Gold ±12 ° Solder 5000000Operations - -20°C
RS庫存編號 123-9635
製造零件編號RKJXM2E13004
TWD925.00
單位
Center-Push, 8 - Momentary - Lever - 10 mA SP4T - 0.3 mm PC Pin 100000Cycles 15mm -40°C
RS庫存編號 123-5678
製造零件編號HS1A24SA
BrandAPEM
TWD4,296.00
單位
2 Axis - Spring Return IP68, IP69K Castle - 100 mA SPST Brass 30 ° Wire Lead 300000Operations 14.8mm -25°C
RS庫存編號 123-5681
製造零件編號PC3566
BrandAPEM
TWD10,348.00
單位
2 Axis - Spring Return IP67, IP69K Stick - 100 mA - - ±25 ° Wire Lead 1000000Cycles - -40°C
RS庫存編號 693-2310
製造零件編號3140SE600
BrandAPEM
TWD3,504.00
單位
2 - Hall Effect IP65 Conical 5V 40 mA@ 5 V dc - - 36 °, 50 ° Through Hole 5000000Cycles 20mm -25°C
RS庫存編號 727-5970
製造零件編號BF240D03BK1200
BrandAPEM
TWD3,013.00
單位
1 - Hall Effect IP67 Lever 5V - - - ±25 ° Through Hole 2000000Cycles - -25°C
RS庫存編號 123-9577
製造零件編號RKJXK122400Y
TWD395.00
單位
2 - Momentary - Lever - 50 mA - - 0.5 mm PC Pin 100000Cycles 19.3mm -10°C
RS庫存編號 818-0943
製造零件編號9001K70H7
TWD12,354.00
單位
2 Harmony 9001K Spring Return IP66 Knob - 3 A ac, 550 mA dc CO Silver Alloy - Screw Clamp 500000Cycles 71mm -25°C
RS庫存編號 123-9636
製造零件編號RKJXT1F42001
TWD287.00
單位
Center-Push, 4 - Momentary - Lever - 10 mA DP4T - 0.3 mm PC Pin 50000Cycles 17.4mm -40°C
RS庫存編號 123-5675
製造零件編號TSAA3S14A
BrandAPEM
TWD6,419.00
單位
2 Axis - Spring Return IP68, IP69K Castle, Conical, Winged Hat - 50 mA SPST Brass 50 ° Wire Lead 1000000Cycles 10.27mm -25°C
RS庫存編號 419-681
製造零件編號462C-1
BrandCherry
TWD19,939.00
單位
2 - Momentary IP67 Knob - - - - 15 ° Solder - - 0°C
RS庫存編號 765-1141
製造零件編號M41L091P
TWD7,373.00
單位
3 - Triple Axis Potentiometric - Knob - - - Conductive Plastic 56 (X and Y Axes) °, 90 (Z Axis) ° - 1000000Cycles 52.8mm -25°C