Safety-Rated Interlock Switches

Safety rated interlock switches are safeguarding measures designed to improve safety in situations where guards or gates are used around hazardous machinery or equipment.

What are safety rated interlock switches used for?

In industrial situations, safety rated interlock switches prevent or permit the use of machinery, depending on safety conditions. They allow current to pass to the machine when it is safe to operate, for example when the machine's guard is closed. And they cut off the power if there's a potential hazard, such as a guard being opened. When a dangerous piece of equipment such as a metalworking machine is in operation, safety rated interlock switch might be used to ensure safety gates remain closed, excluding workers from hazardous areas.

Types of safety rated interlock switches

Safety rated interlock switches vary according to their lock type, maximum current and voltage, as well as their housing material. Guard-locking switches prevent access to machine parts that may still be in motion, even when the power has been cut. Hinge switches will close protective gates and guards in unsafe conditions.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Connection Type Lock Style Normal State Configuration Lock Type Actuator Included Housing Material Maximum AC Voltage Safety Contacts Maximum DC Voltage Range IP Rating Number of Head Directions Series Auxiliary Contacts
RS庫存編號 153-141
製造零件編號GKNC21
BrandHoneywell
TWD2,719.00
單位
M20 Key 2NC/1NO - - Glass Filled PET 600V 2NC/1NO 250V - IP67 4 GKN -
RS庫存編號 147-483
製造零件編號GKMA13
BrandHoneywell
TWD2,892.00
單位
Cable Key 1NC/1NO - - Glass Filled PET 50V 1NC/1NO 50V - IP66, IP67 2 GKM -
RS庫存編號 153-185
製造零件編號GKEC03L
BrandHoneywell
TWD1,723.00
單位
M20 Key 1NC/1NO - - Glass Filled PET 600V 1NC/1NO 250V - IP66, IP67 2 GKE -
RS庫存編號 337-3812
製造零件編號GKCC1L6
BrandHoneywell
TWD7,193.00
單位
M20 Key 1NC/1NO - Yes Glass Filled PET 600V 1NC 250V - IP67 2 GKC 1NO
RS庫存編號 843-5690
製造零件編號GKMD06
BrandHoneywell
TWD3,080.80
/個 (每包:5個)
單位
Cable Key 2NC - Yes Glass Filled PET 50V - 50V - IP66, IP67 2 GKM -
RS庫存編號 820-3500
製造零件編號GKMA33
BrandHoneywell
TWD3,171.00
單位
Cable Key 1NC/1NO - Yes Glass Filled PET 240V - 250V - IP66, IP67 2 GKM -
RS庫存編號 147-556
製造零件編號GKMB16
BrandHoneywell
TWD2,746.00
單位
Cable Key 2NC - - Glass Filled PET 50V 2NC 50V - IP66, IP67 2 GKM -
RS庫存編號 147-499
製造零件編號GKMC09
BrandHoneywell
TWD4,136.00
單位
M12 Key 1NC/1NO - - Glass Filled PET 50V 1NC/1NO 50V - IP66, IP67 2 GKM -
RS庫存編號 147-512
製造零件編號GKMB13
BrandHoneywell
TWD2,827.00
單位
Cable Key 1NC/1NO - - Glass Filled PET 50V 1NC/1NO 50V - IP66, IP67 2 GKM -
RS庫存編號 147-506
製造零件編號GKMB39
BrandHoneywell
TWD2,964.00
單位
Cable Key 1NC/1NO - - Glass Filled PET 50V 1NC/1NO 50V - IP66, IP67 2 GKM -
RS庫存編號 147-534
製造零件編號GKMD03
BrandHoneywell
TWD3,598.00
單位
M12 Key 1NC/1NO - - Glass Filled PET 50V 1NC/1NO 50V - IP66, IP67 2 GKM -
RS庫存編號 820-3507
製造零件編號GKMB33
BrandHoneywell
TWD3,054.00
單位
Cable Key 1NC/1NO - Yes Glass Filled PET 240V - 250V - IP66, IP67 2 GKM -
RS庫存編號 820-3519
製造零件編號GKMC03
BrandHoneywell
TWD3,998.00
單位
M12 Key 1NC/1NO - Yes Glass Filled PET 240V - 250V - IP66, IP67 2 GKM -
RS庫存編號 337-3799
製造零件編號GKBC1L7
BrandHoneywell
TWD5,366.00
單位
M20 Key 1NC/1NO - Yes Glass Filled PET 600V 1NC 250V - IP67 2 GKB 1NO