Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 431 項產品
Results per page
Description Price Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS庫存編號 323-690
製造零件編號CA10A250/GBA001*FT
TWD921.00
單位
- - - - - - - - - - - - - -
RS庫存編號 257-9659
製造零件編號78627336 & T0-3-8232/E/EZ-P1(RS257-9659)
BrandEaton
TWD1,432.00
單位
SP T0 - - 20A 690V ac 5 Screw 45° 48mm 48mm 100mm Rotary 48 x 48 x 100mm
RS庫存編號 222-5964
製造零件編號CA10A216/GBA001*FT
TWD921.00
單位
3P - NO/NC - 20A - 3 - 60° 48mm 48mm - - -
RS庫存編號 311-5357
製造零件編號CA20A223/GBA001*FT
TWD1,626.00
單位
4P - NO/NC - 25A - 2 - 60° 48mm 48mm - - -
RS庫存編號 311-5177
製造零件編號CG8A211/GBA001*FT
TWD726.00
單位
DP - NO/NC - 20A - 3 Screw 60° 48mm 48mm - - -
RS庫存編號 323-707
製造零件編號CA10A251/GBA002*FT
TWD1,116.00
單位
- - - - - - - - - - - - - -
RS庫存編號 257-1251
製造零件編號K1F027MCH
TWD1,338.00
單位
SP Harmony K 4NO/2NC - 5.6A 690V ac 7 Screw 45° 78mm 45mm 120.5mm - 78 x 45 x 120.5mm
RS庫存編號 758-591
製造零件編號C32A211/GBA001E
TWD2,204.00
單位
- - - - - - - - - - - - - -
RS庫存編號 293-7308
製造零件編號C32A270/GBA001E
TWD3,816.00
單位
3P - - - 50A - 3 - - 64mm 64mm 135.8mm Knob 64 x 64 x 135.8mm
RS庫存編號 222-5942
製造零件編號CA10A214/GBA002*FT
TWD531.00
單位
SP - NO/NC - 20A - 3 - 60° 48mm 48mm - - -
RS庫存編號 222-5958
製造零件編號CA10A215/GBA001*FT
TWD726.00
單位
DP - NO/NC - 20A - 3 - 60° 48mm 48mm - - -
RS庫存編號 311-5470
製造零件編號CA25A211/GBA001*FT
TWD1,420.00
單位
DP - - - 32A - 3 - 60° 48mm 48mm - - -
RS庫存編號 521-3576
製造零件編號1TVC110000P3107
BrandABB
TWD1,436.00
單位
- - NO - - - 2 - - 43mm 30mm 78.5mm Push Button 43 x 30 x 78.5mm
RS庫存編號 311-5486
製造零件編號CA25A213/GBA001*FT
TWD2,222.00
單位
4P - - - 32A - 3 - 60° 48mm 48mm - - -
RS庫存編號 218-078
製造零件編號K10D024MCH
TWD5,566.00
單位
- - - - - - - - - - - - - -
RS庫存編號 609-5363
製造零件編號XB4BD25EX
TWD2,306.00
單位
- - - - - - - - - - - - - -
RS庫存編號 609-5458
製造零件編號XB4BK123B5
TWD1,528.00
單位
- Harmony XB4 NO/NC - - 600V ac/dc 2 Screw 90° 46.5mm 30mm 70mm - 46.5 x 30 x 70mm
RS庫存編號 340-257
製造零件編號CG4A203-600E
TWD706.00
單位
- - - - - - - - - - - - - -
RS庫存編號 294-7765
製造零件編號78628224 &T0-3-15433/E/EZ-P1(RS294-7765)
BrandEaton
TWD1,374.00
單位
3P T0 - - 20A 690V ac 3 Screw 45° 48mm 48mm 108mm Toggle 48 x 48 x 108mm
RS庫存編號 218-046
製造零件編號K10D012QCH
TWD1,492.00
單位
- - - - - - - - - - - - - -