Precision Position Switches

Precision position switches are a type of limit switch designed to determine the position of machinery or a mechanical part with a high degree of accuracy. Limit switches use mechanical action to open or close the contacts of a switch. They consist of an actuator linked to a set of contacts. When something comes interacts with the actuator, the switch works to connect or break the circuit.

What are precision position switches used for?

Precision position switches are generally used to monitor and provide feedback on the movement of machinery. For example, they may detect movement in actuator motors, assist in the positioning of rudders or effectively measure the position of cameras.

Types of precision position switches

Precision position switches have subtle differences in the way they operate, depending on their specific use. They may have different operating parameters, such as the maximum voltage they can be used with, different terminal types and mounting methods, or different housing materials, depending on the setting they need to be used in. Some may also come with an LED display built in.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 27 項產品
Results per page
Description Price Body Style Output Type Detection Range Switching Frequency Terminal Type Mounting Style Switching Current Maximum DC Voltage Housing Material IP Rating LED Status Display Length Depth Dimensions
RS庫存編號 341-418
製造零件編號MY COM A 75/80
BrandBaumer
TWD5,278.00
單位
Barrel - - - - - - - Nickel Plated Brass - - - - -
全新
RS庫存編號 229-9352
製造零件編號095417
BrandEaton
TWD3,487.00
單位
Block - - 400Hz Screw - 6A - Plastic IP65 - - - 83 x 40mm
RS庫存編號 167-5487
製造零件編號AMM20B5A1CLASL380
BrandBourns
TWD987.80
Each (In a Tray of 45)
單位
Block - - - - Bushing Mount 12mA 5V Plastic IP50 - 20.22mm 42.17mm 20.22 x 14.29 x 42.17mm
RS庫存編號 341-424
製造零件編號MY COM E 75P80
BrandBaumer
TWD16,977.00
單位
Barrel - - - - - - - Nickel Plated Brass - - - - -
全新
RS庫存編號 229-9361
製造零件編號106810
BrandEaton
TWD862.20
/個 (每包:10個)
單位
Block - - 400Hz Screw - 6A - Plastic IP66, IP67 - - - 33.5 x 31 x 61mm
RS庫存編號 773-6762
製造零件編號AMM20B5A1CLASL380
BrandBourns
TWD1,384.00
單位
Block - - - - Bushing Mount 12mA 5V Plastic IP50 - 20.22mm 42.17mm 20.22 x 14.29 x 42.17mm
RS庫存編號 341-430
製造零件編號MY COM H 75/80
BrandBaumer
TWD12,169.00
單位
Barrel - - - - - - - Nickel Plated Brass - - - - -
全新
RS庫存編號 229-9360
製造零件編號106805
BrandEaton
TWD1,291.50
/個 (每包:2個)
單位
Block - - 400Hz Screw - 6A - Plastic IP66, IP67 - - - 33.5 x 31 x 61mm
全新
RS庫存編號 229-9358
製造零件編號106783
BrandEaton
TWD862.20
/個 (每包:10個)
單位
Block - - 400Hz Screw - 6A - Plastic IP66, IP67 - - - 33.5 x 31 x 61mm
RS庫存編號 203-7004
製造零件編號MY COM G75/P/80/L
BrandBaumer
TWD9,766.00
單位
Barrel PNP - 0 → 10Hz Wire Lead Cable Mount 50mA 36V Nickel Plated Brass IP50 Yes 29.5mm - 28 x 8mm
RS庫存編號 213-2763
製造零件編號SPS-A100D-HAWS
BrandHoneywell
TWD12,837.00
單位
- - 7.8mm 312Hz - - 0.045A - - IP67, IP69K - - - -
全新
RS庫存編號 229-9359
製造零件編號106800
BrandEaton
TWD1,078.50
/個 (每包:2個)
單位
Block - - 400Hz Screw - 6A - Plastic IP66, IP67 - - - 33.5 x 31 x 61mm
RS庫存編號 210-0695
製造零件編號MY COM E75P/200/L
BrandBaumer
TWD16,277.00
單位
Barrel PNP 1.2mm 250Hz Wire Lead Cable Mount 0.05A - - IP50 - - - 47 x15 x 6
RS庫存編號 210-0694
製造零件編號MY COM E75/80
BrandBaumer
TWD10,489.00
單位
Barrel PNP 1.2mm 250Hz Wire Lead Cable Mount 0.05A - - IP50 - - - 36 x15 x 6
全新
RS庫存編號 229-9495
製造零件編號266154
BrandEaton
TWD1,614.50
/個 (每包:2個)
單位
Block - - 400Hz - - 6A - Metal IP66, IP67 - - - 33.5 x 31 x 61mm
全新
RS庫存編號 221-2933
製造零件編號XEP3S1W3B529
TWD2,240.70
/個 (每包:10個)
單位
Barrel PNP 0.4mm 50/60Hz - - 15A - Polyester IP40 - - - 16 x 10 x 18mm
全新
RS庫存編號 229-9490
製造零件編號266112
BrandEaton
TWD1,078.50
/個 (每包:2個)
單位
Block - - 400Hz - - 6A - Plastic IP66, IP67 - - - 33.5 x 31 x 61mm
全新
RS庫存編號 229-9496
製造零件編號272006
BrandEaton
TWD862.20
/個 (每包:10個)
單位
Block - - 400Hz - - 6A - Plastic IP66, IP67 - - - 33.5 x 31 x 61mm
全新
RS庫存編號 229-9488
製造零件編號266110
BrandEaton
TWD1,078.50
/個 (每包:2個)
單位
Block - - 400Hz - - 6A - Plastic IP66, IP67 - - - 33.5 x 31 x 61mm
RS庫存編號 210-0697
製造零件編號MY COM L75P/S35L
BrandBaumer
TWD14,830.00
單位
Barrel PNP 1.2mm 250Hz Wire Lead Cable Mount 0.05A - - IP67 - - - 40 x 30 x 8