Non-Mercury Tilt Switches

Non-mercury tilt switches use a non-toxic item or substance to conduct electricity between the two contacts of a switch. As the name suggests, this path is only created when the switch is tilted past a certain angle. The similar mercury tilt switch uses highly toxic mercury to conduct electricity instead.

What are non mercury tilt switches used for?

Non-mercury tilt switches can be used to sound an alarm when there is a fault. For example, they may be used to let workers know when machinery is tipping too far in one direction, when vending machines are being tipped over, or for personnel safety when someone falls in a confined space, such as a welder working in a tank.

Types of non-mercury tilt switches

Non-mercury tilt switches can use a number of different techniques to join the contacts in the circuit. Some common types are:

  • Ball and cage switches, where a ball provides the conduction
  • Electrolytic tilt switches, which use the electrodes of a conductive fluid to detect angle change
  • Force balance sensors, which use a balance system to detect a change in angle

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 35 項產品
Results per page
Description Price Differential Angle Mounting Orientation Electrical Output Maximum Current Maximum AC Voltage Maximum DC Voltage Contact Resistance Terminal Type Length Depth Width Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS庫存編號 361-5065
製造零件編號S1267
BrandAssemtech
TWD358.00
單位
16° Horizontal - 250mA 60V - - Wire Lead 30mm 20mm 7mm -20°C +85°C 30 x 7 x 20mm
RS庫存編號 361-5201
製造零件編號S1459
BrandAssemtech
TWD632.00
單位
40° Horizontal - 250mA 60V - - Wire Lead 25mm 16mm 18mm -20°C +70°C 25 x 18 x 16mm
RS庫存編號 235-7639
製造零件編號CW1600-3
BrandAssemtech
TWD242.00
單位
15 ° Horizontal - 100 mA 60V 60V 100Ω PCB 8.71mm - - -37°C +100°C 4.27 x 8.71 mm
RS庫存編號 455-3687
製造零件編號AU2100-0
BrandAssemtech
TWD161.00
單位
40° Horizontal - 150mA 50V - 100Ω Wire Lead 9.52mm - - -37°C +100°C 2.44 x 9.52mm
RS庫存編號 699-5487
製造零件編號AHF22
BrandPanasonic
TWD263.00
單位
25 → 60° Horizontal Voltage 19mA - 5V - PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9mm
RS庫存編號 475-2058
製造零件編號DS-BA1P
TWD247.00
單位
- Horizontal - - - - - PCB Pin 11.9mm 9.5mm 8.8mm -25°C +85°C 11.9 x 8.8 x 9.5mm
RS庫存編號 289-7890
製造零件編號S1039CW
BrandAssemtech
TWD209.00
單位
15° Horizontal - 250mA 60V 60V - Wire Lead 47mm 12mm 11mm -20°C +70°C 47 x 11 x 12mm
RS庫存編號 361-5059
製造零件編號S1462
BrandAssemtech
TWD453.00
單位
15° Horizontal - 100mA 60V 60V - Wire Lead 28mm - - -20°C +85°C 6 x 28mm
RS庫存編號 331-7531
製造零件編號CW 60A/30
BrandAssemtech
TWD1,033.00
單位
15° Horizontal - 250mA 60V 5V - Wire Lead 50.8mm 20.3mm 32mm -20°C +70°C 50.8 x 32 x 20.3mm
RS庫存編號 779-0889
製造零件編號CW1300-96
BrandAssemtech
TWD662.00
單位
15° Horizontal Voltage 250mA 60V - 30Ω PCB Pin 30mm 7.62mm 20mm -37°C +100°C 30 x 20 x 7.62mm
RS庫存編號 361-5122
製造零件編號CW1725-1
BrandAssemtech
TWD424.00
單位
25 ° Horizontal - 250 mA 60V 60V 30Ω PCB 11mm - - -37°C +100°C 15.4 x 11 mm
RS庫存編號 361-5144
製造零件編號MS24P/10
BrandAssemtech
TWD460.00
單位
- Any Position - 25mA - 24V - Wire Lead 35mm 19mm 25.4mm -20°C +70°C 35 x 25.4 x 19mm
RS庫存編號 618-7507
製造零件編號S1016CW
BrandAssemtech
TWD628.00
單位
15° - - 1A 120V - Wire Lead 196.5mm - - -20°C +70°C 196.5 x 13mm
RS庫存編號 699-5478
製造零件編號AHF21
BrandPanasonic
TWD247.00
單位
25 → 60° Horizontal Voltage 19mA - 5V - PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9mm
RS庫存編號 209-9922
製造零件編號PD5000
BrandAssemtech
TWD524.00
單位
- - - 2.5A 280V ac - - - - - - - - -
RS庫存編號 779-0870
製造零件編號CW1600-0
BrandAssemtech
TWD277.00
單位
15° Horizontal Voltage 100mA 60V - 100Ω PCB Pin 8.71mm - - -37°C +100°C 4.27 (Dia.) x 8.71mm
RS庫存編號 209-9920
製造零件編號CW1445-0
BrandAssemtech
TWD244.00
單位
- Vertical - 1A 120V - - - - - - - - -
RS庫存編號 173-8827
製造零件編號AHF23
BrandPanasonic
TWD188.90
毎管:50 個
單位
25 → 60° Horizontal Voltage 19mA - 5V - PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9mm
RS庫存編號 235-7623
製造零件編號CW1300-1
BrandAssemtech
TWD94.00
單位
15° Horizontal - 250mA 60V 60V 30Ω Wire Lead 22.1mm - - -37°C +100°C 5.94 x 22.1mm
RS庫存編號 779-0882
製造零件編號CW1306-1
BrandAssemtech
TWD190.00
單位
15° Horizontal Voltage 250mA 60V - 30Ω PCB Pin 22.1mm - - -37°C +100°C 5.94 (Dia.) x 22.1mm