Non Contact Safety Switches

Non-contact safety switches are a type of safety switch that operates without the use of conductive contacts to complete or break the circuit. Instead, they utilise a magnet, transponder or inductor to detect when the power to a machine needs to be cut. They can be used in machine-guarding applications to prevent injury to personnel in hazardous areas.

What are the advantages of non-contact safety switches?

Non-contact safety switches can be preferable because they are very long lasting and require minimal maintenance They are also resistant to shock and vibrations, as well as being relatively tamper-proof.

Types of non-contact safety switches

Non-contact safety switches may operate using different methods, including by magnet, transponder or inductor. They can also differ in terms of their terminal type, connection type, and crucially, the distance at which the switch will be operated. This determines the level of sensitivity the switch has, and how quickly it will activate when it detects that power needs to be cut.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 439 項產品
Results per page
Description Price Supply Voltage Safety Contacts Housing Material Auxiliary Contacts Connection Type Switch Type Actuator Type Range Sensor Principle Switching Distance Terminal Type Series IP Rating Supply Current
RS庫存編號 766-1665
製造零件編號XCSDMP7902
TWD2,834.00
單位
24 V dc - Plastic - - - Coded Preventa Magnetic 8 mm - XCS-DMP IP66, IP67 -
RS庫存編號 746-7182
製造零件編號D40A-1C2
BrandOmron
TWD4,846.00
單位
24 V dc - Plastic - Cable - Coded - Magnetic 15 mm - D40A IP67 -
RS庫存編號 757-9250
製造零件編號F3S-TGR-NMPC-21-05
BrandOmron
TWD2,847.00
單位
24 V dc 2NC/NO Plastic - 5m cable Rectangular Coded - Magnetic 12 mm Pre-Wired F3S-TGR-N_C IP67 -
RS庫存編號 617-5346
製造零件編號BPS 16
BrandSchmersal
TWD430.00
單位
- - - - - - Magnetic - - - - - - -
RS庫存編號 617-5267
製造零件編號BNS 16-12ZR
BrandSchmersal
TWD2,665.00
單位
100 V ac/dc - Plastic - - - Coded - Magnetic - M20 gland BNS16 IP67 -
RS庫存編號 617-5245
製造零件編號BNS 16-12ZU
BrandSchmersal
TWD2,665.00
單位
100 V ac/dc - Plastic - - - Coded - Magnetic - 8-Pin M12 Connector BNS16 IP67 -
RS庫存編號 422-5130
製造零件編號XCSDMC7902
TWD2,740.00
單位
24 V dc 2NC Plastic None - Coded Magnetic Switch Coded Preventa Magnetic 5 mm Cable XCS-DMC IP66, IP67 -
RS庫存編號 698-8751
製造零件編號EX-BPS 250-3G/D
BrandSchmersal
TWD766.00
單位
- - - - - - Magnetic - - - - - - -
RS庫存編號 619-2818
製造零件編號504220
BrandPilz
TWD2,345.00
單位
24 V dc 2NO Plastic - M8 Square Magnetic PSENmag Magnetic 8 mm, 12 mm - - IP67 -
RS庫存編號 617-5201
製造零件編號BNS 260-11/01ZG-ST-L
BrandSchmersal
TWD2,809.00
單位
24 V dc - Plastic - M8 Safety Coded - Magnetic 5 mm, 15 mm - BNS260 IP67 -
RS庫存編號 623-3149
製造零件編號BNS 33-11Z-2M
BrandSchmersal
TWD1,437.00
單位
100 V ac/dc - Plastic - Cable - Coded - Magnetic - - BNS33 IP67 -
RS庫存編號 746-7337
製造零件編號F3S-TGR-NLPC-21-M1J8
BrandOmron
TWD3,952.00
單位
24 V dc 2NC/NO Plastic - M12 Rectangular Coded - Magnetic 17 mm 8-Pin M12 Male Connector F3S-TGR-N_C IP67 -
RS庫存編號 820-3838
製造零件編號F3S-TGR-NLMC-21-M1J8
BrandOmron
TWD6,524.00
單位
24 V dc 2NC/NO Stainless Steel - M12 Connector Rectangular Coded - Magnetic 10 mm 0.25m cable with 8-Pole M12 Connector F3S-TGR-N_C IP67 50 mA
RS庫存編號 623-3206
製造零件編號BNS 300-01ZG-ST
BrandSchmersal
TWD4,510.00
單位
24 V dc - Plastic - - - Coded - Magnetic - 4-Pin M12 Connector BNS300 IP67 -
RS庫存編號 177-9038
製造零件編號MUZ-102/D24-FL-DA
TWD7,891.00
單位
24 V dc NO/NC PC - - Coded Magnetic Switch - - Magnetic - - - IP20 8 A
RS庫存編號 880-1839
製造零件編號RSS260-I2-SD-ST
BrandSchmersal
TWD6,169.00
單位
20.4 → 26.4 V dc - Plastic, Thermoplastic - M8 Rectangular Unique Coded - RFID 6 (Lateral Sao ON) mm, 9 (Lateral Sn) mm, 10 (Front Sao ON) mm, 12 (Front Sn) mm, 15 (Lateral Sar OFF) mm, 18 (Front Sar OFF) mm M8 Connector RSS 260 IP65, IP67 600 mA
RS庫存編號 617-5352
製造零件編號BPS 33S
BrandSchmersal
TWD767.00
單位
- - - - - - Magnetic - - - - - - -
RS庫存編號 211-0155
製造零件編號3SE6605-1BA02
BrandSiemens
TWD4,409.00
單位
100 V NO/NC Plastic 1NO/1NC M8 - Magnetic Sirius Magnetic 5 mm, 15 mm - 3SE - -
RS庫存編號 191-9813
製造零件編號542005
BrandPilz
TWD6,793.00
單位
24 V dc - PA-GF, PBT, Polycarbonate - 8 Pin M12 Connector Safety Coded - Transponder 8 mm 8-Pin M12 Connector - IP67 3 mA
RS庫存編號 766-1655
製造零件編號XCSDMP5912
TWD3,172.00
單位
24 V dc NC Plastic NO - Magnetic Proximity Coded Preventa Magnetic 8 mm - XCS-DMP IP66, IP67 -