Push Button Pendant Enclosures

Push button pendant enclosures are a type handheld of push button control station that provides a secure and durable housing for push buttons. Push buttons are a simple type of switch mechanism that is used to control one function in a machine or device.

What are push button pendant enclosures used for?

Push button pendant enclosures are used in industrial settings to house push buttons that control the operation of heavy machinery. They are most often used with hoists and cranes or as remote control stations.

What are the advantages of push button pendant enclosures?

Housing push buttons in a push button pendant enclosure allows the operator of the machinery to control it from a safe distance away. This is particularly useful with hoists and cranes that may be moving items overhead. Push button pendant enclosures can be wireless or connected to the machine they are operating by a cable that allows the user to move out of way of the machinery. They are often suitable for use over a short range.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 23 項產品
Results per page
Description Price Series Cutout Diameter Number of Cutouts Enclosure Material For Use With Cable Termination Type Length Width Depth Maximum Operating Temperature Minimum Operating Temperature Enclosure Colour IP Rating
RS庫存編號 609-9933
製造零件編號XACA03
TWD3,346.00
單位
Harmony XACA 22mm 3 Polypropylene XAC A Operating Heads - 314mm 80mm 70mm +70°C -25°C Yellow IP65
RS庫存編號 815-2954
製造零件編號XACA12H7
TWD16,501.00
單位
Harmony XACA 22mm 12 Polypropylene XAC A Operating Heads - 680mm 92mm 70mm +70°C -25°C Yellow IP65
RS庫存編號 815-1777
製造零件編號XACA04H7
TWD9,356.00
單位
Harmony XACA 22mm 4 Polypropylene XAC A Operating Heads - 440mm 80mm 70mm +70°C -25°C Yellow IP65
RS庫存編號 212-4793
製造零件編號XACB125
TWD21,480.00
單位
XACB 40mm 12 Glass Filled Polyester - - - - - - - Yellow IP65
RS庫存編號 815-1800
製造零件編號XACA06H7
TWD10,176.00
單位
Harmony XACA 22mm 6 Polypropylene XAC A Operating Heads - 500mm 80mm 70mm +70°C -25°C Yellow IP65
RS庫存編號 746-9377
製造零件編號XACA05
TWD3,753.00
單位
Harmony XACA 22mm 5 Polypropylene - - 440mm 80mm 70mm - - Yellow IP65
RS庫存編號 211-8428
製造零件編號XACB061
TWD13,352.00
單位
XACB 40 mm 6 - - - - - - - - Yellow IP65
RS庫存編號 211-8427
製造零件編號XACB021
TWD4,076.00
單位
XACB 40 mm 2 - - - - - - - - Yellow IP65
RS庫存編號 211-8426
製造零件編號XACB02
TWD7,887.00
單位
XACB 40 mm 6 - - - - - - - - Yellow IP65
RS庫存編號 212-4797
製造零件編號XACF0051
TWD31,929.00
單位
XACF - - Glass Filled Polyester - - - - - - - Yellow IP65
RS庫存編號 610-3234
製造零件編號XACA08
TWD4,657.00
單位
Harmony XACA 22mm 8 Polypropylene XAC A Operating Heads Screw Clamp 560mm 80mm 70mm +70°C -25°C Yellow IP65
RS庫存編號 211-8430
製造零件編號XACB120
TWD5,923.00
單位
XACB 30 mm 12 - - - - - - - - Yellow IP65
RS庫存編號 815-1730
製造零件編號XACA03H7
TWD8,157.00
單位
Harmony XACA 22mm 3 Polypropylene XAC A Operating Heads - 314mm 80mm 70mm +70°C -25°C Yellow IP65
RS庫存編號 212-4792
製造零件編號XACB121
TWD4,781.00
單位
XACB 40mm 12 Glass Filled Polyester - - - - - - - Yellow IP65
RS庫存編號 211-8435
製造零件編號XACF0011
TWD36,971.00
單位
XACF - - - - - - - - - - Yellow IP65
RS庫存編號 609-4411
製造零件編號XACA12
TWD5,787.00
單位
Harmony XACA 22mm 12 Polypropylene XAC A Operating Heads Screw Clamp 680mm 92mm 70mm +70°C -25°C Yellow IP65
RS庫存編號 212-4791
製造零件編號XACB081
TWD4,481.00
單位
XACB 40mm 8 Glass Filled Polyester - - - - - - - Yellow IP65
RS庫存編號 609-4405
製造零件編號XACA02
TWD3,029.00
單位
Harmony XACA 22mm 2 Polypropylene XAC A Operating Heads Screw Clamp 314mm 80mm 70mm +70°C -25°C Yellow IP65
RS庫存編號 815-3941
製造零件編號XACA08H7
TWD12,377.00
單位
Harmony XACA 22mm 8 Polypropylene XAC A Operating Heads - 80mm 370mm 70mm +70°C -25°C Yellow IP65
RS庫存編號 212-4790
製造零件編號XACB041
TWD3,798.00
單位
XACB 40mm 4 Glass Filled Polyester - - - - - - - Yellow IP65