Push Button & Control Stations

Push button control stations provide a housing for certain industrial types of push buttons, with some fitting multiple buttons. They are usually made of a tough material such as polycarbonate or stainless steel.

What are push button control stations used for?

Push buttons are used in hundreds of applications, many of which you'll come across daily, but push button control stations tend to be restricted to use in industrial settings. They often provide a rugged casing for the buttons, which offers protection from rigorous use and in potentially hazardous environments.

Types of push button control stations

Push button control stations vary depending on what the push buttons are being used for. This often determines the number and type of buttons needed. For example, two push buttons to start and stop a piece of machinery might be housed in a single push button control station, with a green button for go and a red one for stop. Some push button control stations are designed to prevent accidental operation of the button, with a twisting motion or a separate key needed to complete the function.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Series Number of Cutouts Push Button Marking Push Button Colour Push Button Material Enclosure Colour Contact Configuration Enclosure Material IP Rating Cutout Diameter Push Button Actuation Length Width Depth
RS庫存編號 521-3661
製造零件編號1TVL211000P3111
BrandABB
TWD2,505.00
單位
- - - - - - - - IP66 22mm - 75mm 141mm 79mm
RS庫存編號 521-3598
製造零件編號1TVL110000P3101
BrandABB
TWD1,423.00
單位
- - - - - - - - IP66 22mm - 75mm 101mm 74mm
RS庫存編號 521-3605
製造零件編號1TVC101000P3102
BrandABB
TWD1,423.00
單位
- - - - - - - - IP66 22mm - 75mm 101mm 79mm
RS庫存編號 521-3582
製造零件編號1TVL110100P3110
BrandABB
TWD2,481.00
單位
- - - - - - 2NO - - 22mm - - - -
RS庫存編號 521-3677
製造零件編號1TVL211000P3112
BrandABB
TWD2,972.00
單位
- - - - - - - - IP66 22mm - 75mm 141mm 107mm
RS庫存編號 445-0465
製造零件編號1SAM201903R1001 SK1-11
BrandABB
TWD672.00
單位
- - - - - - NO/NC - - - - - - -
RS庫存編號 445-0487
製造零件編號1SAM201903R1003 SK1-02
BrandABB
TWD672.00
單位
- - - - - - 2NC - - - - - - -
RS庫存編號 521-3655
製造零件編號1TVC110000P3108
BrandABB
TWD1,760.00
單位
- - - - - - NO - - 22mm - - - -
RS庫存編號 445-0471
製造零件編號1SAM201903R1002 SK1-20
BrandABB
TWD672.00
單位
- - - - - - 2NO - - - - - - -
RS庫存編號 917-6412
製造零件編號2TLA030057R0100 Smile 41 EWWWP
BrandABB
TWD9,690.00
單位
Smile 41 3 - Blue, Green, Red, White, Yellow Plastic Yellow 3NO/1NC - IP65 22mm Maintained, Momentary 260mm 40mm 60mm