Push Button & Control Station Enclosures

Control station enclosures are designed to ensure devices are securely located and protected in harsh environments, ideally suited for use in an industrial or potential-ly hazardous environment. Enclosures are available in a range of materials, colours and styles, including plastic, aluminium and stainless steel to suit a wide range of applications.

Enclosures can vary depending on the style and size of different push buttons and control stations. They come available with or without cutouts in the lid, with a variety of cut-out hole styles and dimensions, to accommodate different devices determined by the various applications.

Where can I use a control station enclosure?

Enclosures offer protection for push buttons and control stations from chemical corrosion, grease, oil and other damaging substances, and can be used for a multitude of applications including:

  • Electrical engineering
  • Automation
  • Car washes
  • Food and beverage industry
  • Chemical industry
  • Warehouses and factories

Features and Benefits

  • Wide operating temperature range
  • Suitable for a choice of functions such as an emergency stop or start/stop button
  • Improve durability of push button and control stations

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 267 項產品
Results per page
Description Price Series Cutout Diameter Number of Cutouts Enclosure Colour Enclosure Marking Enclosure Material IP Rating Length Width Depth Maximum Operating Temperature Minimum Operating Temperature Dimensions For Use With
RS庫存編號 609-9927
製造零件編號XAPM1501
TWD2,226.00
單位
Harmony XAP 22mm 1 Blue None Metal - 80mm 80mm 74.5mm +70°C - - -
RS庫存編號 399-3810
製造零件編號216535 & M22-I1
BrandEaton
TWD631.00
單位
M22 22mm 1 Grey - Plastic IP69K 80mm 72mm 53mm - - - -
RS庫存編號 609-5155
製造零件編號XAPM4508
TWD12,414.00
單位
Harmony XAP 22mm 8 Blue None Metal - 220mm 80mm 74.5mm +70°C - - -
RS庫存編號 826-3802
製造零件編號LPZP1A5
BrandLovato
TWD380.00
單位
Platinum 22mm 1 Yellow None Plastic IP66, IP67, IP69K - - - +70°C - - -
RS庫存編號 746-8939
製造零件編號XALK03
TWD2,326.00
單位
Harmony XALK 22mm 3 Yellow None Plastic - - - - +70°C - - -
RS庫存編號 609-5284
製造零件編號XB2SL44007
TWD14,917.00
單位
XAP 22mm - - - - - - - - - - - -
RS庫存編號 399-3848
製造零件編號216538 & M22-I3
BrandEaton
TWD895.00
單位
M22 22mm 3 Grey - Plastic IP67 153mm 80mm - - - - -
全新
RS庫存編號 220-5214
製造零件編號XAPJ1201H29
TWD1,785.00
單位
XAPJ 22mm 1 Blue - Zinc Alloy - - - - - - - -
RS庫存編號 609-5177
製造零件編號XAPM5508
TWD7,505.00
單位
Harmony XAP 22mm 8 Blue None Metal - 310mm 85mm 74.5mm +70°C - - -
RS庫存編號 194-7465
BrandRS PRO
TWD957.00
單位
CCS 22mm - Grey - ABS IP65 140mm 70mm 74mm +70°C -25°C 140 x 70 x 74mm Control Switch and Equipment
RS庫存編號 194-7460
BrandRS PRO
TWD687.00
單位
CCS 22mm - Grey - ABS IP65 105mm 70mm 51mm +70°C -25°C 105 x 70 x 51mm Control Switch and Equipment
RS庫存編號 815-3105
製造零件編號XALD05H7
TWD1,899.00
單位
XAL 22mm 5 Grey None Plastic IP65 68mm 54mm 196mm +70°C -25°C 68 x 54 x 196mm -
RS庫存編號 180-9517
製造零件編號3SU1853-3AA00-0AA1
BrandSiemens
TWD22,566.00
單位
3SU1 22mm 3 Grey - Metal IP66 492.4mm 159.5mm 185.6mm +70°C -25°C 492.4 x 159.5 x 185.6mm Command Devices
全新
RS庫存編號 220-5215
製造零件編號XAPM11H29
TWD2,565.00
單位
XAPM 20mm Undrilled Blue - - - - - - - - - -
RS庫存編號 182-8655
BrandRS PRO
TWD195.00
單位
- 22mm 1 Grey - Plastic IP66 60mm 80mm 80mm +120°C -40°C 60 x 80 x 80mm -
RS庫存編號 194-7454
BrandRS PRO
TWD493.00
單位
CCS 22mm - Grey - ABS IP65 70mm 70mm 51mm +70°C -25°C 70 x 70 x 51mm Control Switch and Equipment
RS庫存編號 609-5098
製造零件編號XAPM3503
TWD6,696.00
單位
Harmony XAP 22mm 3 Blue None Metal - 175mm 80mm 74.5mm +70°C - - -
RS庫存編號 309-1431
製造零件編號78636046 & I1M/SS-SOND(RS309-1431)
BrandEaton
TWD5,488.00
單位
M22 22mm 1 Grey - Stainless Steel IP65 - - - - - - -
RS庫存編號 609-5183
製造零件編號XAPM5512
TWD17,083.00
單位
Harmony XAP 22mm 12 Blue None Metal - 310mm 85mm 74.5mm +70°C - - -
RS庫存編號 194-7466
BrandRS PRO
TWD679.00
單位
CCS 22mm - Grey - ABS IP65 185mm 70mm 51mm +70°C -25°C 185 x 70 x 51mm Control Switch and Equipment