Pilot Light Complete Units

Pilot lights, (also known as power indicator lights) can be used to indicate when a machine or industrial process has started or stopped. This could be done by changing the colour of illumination (red/green) or by momentary blinking or flashing. These lights can usually be found on the machine or an easily accessible control panel to allow them to be operated easily. Pilot lights can even be used in hazardous areas dependent on the materials used to create them and those with a high IP rating.

RS Components have a great range of pilot lights which can come as complete units or just the pilot light head. These lights can be replaced and are available in various shapes, colours and sizes and are compatible with various voltages. Versions with LED lamps inside generally have a long lamp life and can last many thousands of hours. Most pilot lights come with the standard module itself, an interchangeable operator and a contact block.

Typical Applications

Pilot lights are indicating lights for machines or instruments and they can also be built into switches. They provide solutions for a variety of requirements and are ideal for highly reliable indication. Some pilot lights have high IP ratings of IP67 meaning they offer complete protection against contact (dust tight) and immersion into water of up to 1 meter in depth. They can be found in a number of places including the following:

  • Automotive
  • Automatic equipment
  • Telephones
  • Condition panels
  • Dashboard lights
  • Commercial buildings

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 514 項產品
Results per page
Description Price Voltage Rating Pilot Light Colour Range Cutout Diameter Lamp Type Mounting Type IP Rating Terminal Type Series Current Rating Pilot Light Shape Pilot Light Material Body Material For Use With
RS庫存編號 910-8002
製造零件編號1SFA619403R5022 CL2-502G
BrandABB
TWD504.00
單位
24V ac/dc Green - 22mm LED Panel Mount - Screw - 16mA Round Polycarbonate - -
RS庫存編號 874-1885
製造零件編號3SU1152-6AA60-1AA0
BrandSiemens
TWD538.00
單位
24V ac/dc White - 22mm LED Panel Mount IP20 Screw SIRIUS ACT - - Metal Metal -
RS庫存編號 454-8584
製造零件編號78639218 & M22-L-G+M22-A+M22-LED-G
BrandEaton
TWD659.00
單位
- Green - 22mm - - IP69K - M22 - Round Plastic - -
RS庫存編號 219-4107
製造零件編號61-0000.02, 61-9671.4, 61-9930.0
BrandEAO
TWD541.00
單位
48V dc Yellow - - - Panel Mount IP65 - 61 5A Square - - 61 Series
RS庫存編號 875-2917
製造零件編號XB5EVB3
TWD444.00
單位
24V ac/dc Green - 22mm LED Panel Mount IP66 Screw Harmony XB5 18mA - - Plastic -
RS庫存編號 835-2778
製造零件編號1SFA619600R6206 CB1-620B
BrandABB
TWD1,216.00
單位
24V ac/dc Black - 22mm - Panel Mount - Screw Compact 40mA Round - Plastic -
RS庫存編號 609-5672
製造零件編號XB4BVB1
TWD560.00
單位
24V ac/dc White - 22mm LED Panel Mount - Screw Harmony XB4 - - - Metal -
RS庫存編號 610-2382
製造零件編號XB6EDV3JP
TWD443.00
單位
12V Green - 16mm LED Panel Mount IP65 Quick Connect Harmony XB6E 20mA - - Plastic -
RS庫存編號 609-5739
製造零件編號XB4BVBG3EX
TWD2,170.00
單位
120V ac/dc Green - 22mm LED Panel Mount IP65 Screw Harmony XB4 - - - Metal -
RS庫存編號 219-4056
製造零件編號61-0000.02, 61-9642.2, 61.9933.0
BrandEAO
TWD729.00
單位
250V ac Red - 16mm - Panel Mount IP65 Screw 61 5A - - - 61 Series
RS庫存編號 763-7949
BrandRS PRO
TWD136.00
單位
230V ac Green - 22mm LED Panel Mount IP65 Screw - - - - - -
RS庫存編號 815-2042
製造零件編號XB7EV03MP3
TWD1,347.40
/個 (每包:10個)
單位
230 → 240V ac Green - 22mm LED Panel Mount - Screw Harmony XB7 16 → 20mA - - Plastic -
RS庫存編號 219-4084
製造零件編號61-0000.02, 61-9642.5, 61.9933.0
BrandEAO
TWD765.00
單位
250V ac Green - 16mm - Panel Mount IP65 Screw 61 5A - - - 61 Series
RS庫存編號 763-7952
BrandRS PRO
TWD140.00
單位
230V ac Amber - 22mm LED Panel Mount IP65 Screw - - - - - -
RS庫存編號 173-6776
製造零件編號3SU1102-6AA70-1AA0
BrandSiemens
TWD643.00
單位
24V ac/dc Clear - 22mm LED Panel Mount - Screw SIRIUS ACT - Round Plastic Metal -
RS庫存編號 180-9502
製造零件編號3SU1106-6AA60-3AA0
BrandSiemens
TWD942.00
單位
230V ac White SIRIUS ACT 22mm LED Panel Mount - - 3SU1 - Round Plastic Plastic Railways
RS庫存編號 874-1936
製造零件編號3SU1102-0AB70-1BA0
BrandSiemens
TWD750.00
單位
- - - - - - - - - - - - - -
RS庫存編號 909-2553
BrandRS PRO
TWD283.00
單位
12V ac/dc Red - 22mm LED Panel Mount IP30 Screw LEDtec 20mA Round - - Alarm Circuit
RS庫存編號 610-1711
製造零件編號XB6ECV5BP
TWD465.00
單位
24V Yellow - 16mm LED Panel Mount IP65 Quick Connect Harmony XB6 10mA - - Plastic -
RS庫存編號 815-1698
製造零件編號XB6AV5GB
TWD979.00
單位
48 → 120V ac/dc Yellow - 16mm LED Panel Mount IP65 Quick Connect Harmony XB6 15mA - - Plastic -