Contact Blocks & Light Blocks

A contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.

Types of Contact Block

Contact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are:

• 1NO (One normally open contact)

• 1NC (One normally closed contact)

• 1NO/1NC (One normally open and one normally closed)

• 2NO (Two normally open contact)

• 2NC (Two normally closed contact)

• 2NO/2NC (Two normally open and two normally closed)

Light Blocks

Push button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.

Types of Light Block

Light blocks are available in two types:

• LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour.

• Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 873 項產品
Results per page
Description Price Series Block Type Contact Configuration Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included For Use With Accessory Type
RS庫存編號 331-0574
製造零件編號ZENL1111
TWD266.00
單位
Harmony XAL Contact Block 1NO - - - Screw No 10A - - -
RS庫存編號 331-0473
製造零件編號ZBE101
TWD180.00
單位
Harmony XB Contact Block 1NO - - - Screw No 10A No - -
RS庫存編號 610-2944
製造零件編號ZBVM3
TWD868.00
單位
Harmony XB Light Block - - 230V LED Screw No - Yes - -
RS庫存編號 331-0489
製造零件編號ZBE102
TWD182.00
單位
Harmony XB Contact Block 1NC - 600V ac - Screw No 10A No - -
RS庫存編號 610-2821
製造零件編號ZBVB3
TWD296.00
單位
Harmony XB Light Block - - 24V LED Screw No - - - -
RS庫存編號 331-0158
製造零件編號ZB4BZ101
TWD260.00
單位
Harmony XB4 Contact Block 1NO - 600V - Screw Yes 10A - - -
RS庫存編號 342-2784
製造零件編號ZB4BZ104
TWD423.00
單位
Harmony XB4 Contact Block 2NC - 600V - Screw Yes 10A - - -
RS庫存編號 815-1670
製造零件編號ZB2BE102
TWD603.00
單位
XB2 Contact Block 1NC - 600V - Screw - 10A - - -
RS庫存編號 610-2893
製造零件編號ZBVG1
TWD1,485.00
單位
Harmony XB Light Block - - 110 → 120V LED Screw No - - - -
RS庫存編號 351-3789
製造零件編號9001KA1
TWD588.00
單位
Harmony 9001K Contact Block 1CO - 250V - Screw Clamp No 3A No - -
RS庫存編號 330-9877
製造零件編號ZB4BW0B45
TWD817.00
單位
Harmony XB4 Contact & Light Block 1NO 1NC - 24V ac/dc LED Screw Yes 10A Yes - -
RS庫存編號 610-2900
製造零件編號ZBVG3
TWD552.00
單位
Harmony XB Light Block - - 110 → 120V LED Screw No - - - -
RS庫存編號 331-0164
製造零件編號ZB4BZ102
TWD248.00
單位
Harmony XB4 Contact Block 1NC - 600V - Screw Yes - - - -
RS庫存編號 399-3646
製造零件編號216558 & M22-LED-R
BrandEaton
TWD370.00
單位
M22 Light Block - - 12 → 30V ac/dc LED Screw No 15mA Yes - -
RS庫存編號 610-2837
製造零件編號ZBVB4
TWD370.00
單位
Harmony XB Light Block - - 24V LED Screw No - - - -
RS庫存編號 331-0580
製造零件編號ZENL1121
TWD244.00
單位
Harmony XAL Contact Block 1NC - - - Screw No - - - -
RS庫存編號 610-2950
製造零件編號ZBVM4
TWD1,751.00
單位
Harmony XB Light Block - - 230V LED Screw No - Yes - -
RS庫存編號 351-3795
製造零件編號9001KA2
TWD936.00
單位
Harmony 9001K Contact Block 1NO - - - - - - - - -
RS庫存編號 610-2966
製造零件編號ZBVM5
TWD628.00
單位
Harmony XB Light Block - - 230V LED Screw No - Yes - -
RS庫存編號 815-1676
製造零件編號ZB2BE101
TWD621.00
單位
XB2 Contact Block 1NO - 600V - Screw - 10A - - -