Colour & Light Sensors

Colour sensors measure exactly the colour of a surface by casting light onto an object and calculating the reflected radiation. There are many challenges to these types of sensors, such as the reflectivity of the surface on which a colour is being measured influencing the measurement itself.Colour Sensor ApplicationsColour sensors have a wide variety of different applications. They are commonly used in manufacturing processes when colour consistency of products needs to be assured, such as printing, packaging, food and beverage, and pharmaceutical. They can also be utilized in very sophisticated applications, for instance, in various astronomy applications to measure the colour of stars and other astronomical objects, which allows scientists to determine a great deal about the nature of the objects being observed.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Sensor Type Peak Wavelength Array Size Mounting Type Package Type Pin Count Power Dissipation Dimensions Height Interface Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage
RS庫存編號 169-0527
製造零件編號BH1600FVC-TR
BrandROHM
TWD28.10
個 (在毎卷:3000)
單位
- - - Surface Mount WSOF 6 - 1.8 x 2.6 x 0.75mm 0.75mm - 1.8mm - +85 °C -
RS庫存編號 146-7449
製造零件編號BH1726NUC-E2
BrandROHM
TWD33.00
個 (在毎卷:4000)
單位
Ambient Light - - Surface Mount WSON 8 - 2 x 2.1 x 0.58mm 0.58mm I2C, INT 2mm 3.6 V +85 °C 2.3 V
RS庫存編號 178-5643
製造零件編號BH1749NUC-E2
BrandROHM
TWD40.50
個 (在毎卷:4000)
單位
Ambient Light - - Surface Mount WSON 8 - 2.1 x 2 x 0.58mm 0.58mm - 2.1mm 3.6 V +85 °C 2.3 V
RS庫存編號 700-4012
製造零件編號BH1600FVC-TR
BrandROHM
TWD28.50
/個 (每包:2個)
單位
- - - Surface Mount WSOF 6 - 1.8 x 2.6 x 0.75mm 0.75mm - 1.8mm - +85 °C -
RS庫存編號 178-5754
製造零件編號BH1749NUC-E2
BrandROHM
TWD94.40
/個 (每包:5個)
單位
Ambient Light - - Surface Mount WSON 8 - 2.1 x 2 x 0.58mm 0.58mm - 2.1mm 3.6 V +85 °C 2.3 V
RS庫存編號 146-7692
製造零件編號BH1726NUC-E2
BrandROHM
TWD46.20
/個 (每包:5個)
單位
Ambient Light - - Surface Mount WSON 8 - 2 x 2.1 x 0.58mm 0.58mm I2C, INT 2mm 3.6 V +85 °C 2.3 V