Colour & Light Sensors

Colour sensors measure exactly the colour of a surface by casting light onto an object and calculating the reflected radiation. There are many challenges to these types of sensors, such as the reflectivity of the surface on which a colour is being measured influencing the measurement itself.Colour Sensor ApplicationsColour sensors have a wide variety of different applications. They are commonly used in manufacturing processes when colour consistency of products needs to be assured, such as printing, packaging, food and beverage, and pharmaceutical. They can also be utilized in very sophisticated applications, for instance, in various astronomy applications to measure the colour of stars and other astronomical objects, which allows scientists to determine a great deal about the nature of the objects being observed.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Sensor Type Peak Wavelength Array Size Mounting Type Package Type Pin Count Power Dissipation Dimensions Height Interface Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage
RS庫存編號 169-5795
製造零件編號VEML6075
BrandVishay
TWD108.70
個 (在毎卷:2500)
單位
- 330 nm, 365 nm - Surface Mount OPLGA 4 - 2 x 1.25 x 1mm 1mm I2C 2mm 3.6 V +85 °C 1.7 V
RS庫存編號 122-6787
製造零件編號VEML6030
BrandVishay
TWD43.20
/個 (每包:10個)
單位
Ambient Light to Digital Data - - Surface Mount - 6 50mW 2 x 2 x 0.87mm 0.87mm I2C 2mm 3.6 V +85 °C 2.5 V
RS庫存編號 122-3599
製造零件編號VEML6075
BrandVishay
TWD176.20
/個 (每包:5個)
單位
- 330 nm, 365 nm - Surface Mount OPLGA 4 - 2 x 1.25 x 1mm 1mm I2C 2mm 3.6 V +85 °C 1.7 V
RS庫存編號 165-2297
製造零件編號VEML6030
BrandVishay
TWD26.90
個 (在毎卷:3000)
單位
Ambient Light to Digital Data - - Surface Mount - 6 50mW 2 x 2 x 0.87mm 0.87mm I2C 2mm 3.6 V +85 °C 2.5 V
RS庫存編號 165-2267
製造零件編號VEML7700-TT
BrandVishay
TWD19.70
個 (在毎卷:2200)
單位
Ambient Light to Digital Data - - Surface Mount - 4 50mW 6.8 x 3 x 2.35mm 2.35mm I2C 6.8mm 3.6 V +85 °C 2.5 V
RS庫存編號 122-6788
製造零件編號VEML6040A3OG
BrandVishay
TWD49.80
/個 (每包:10個)
單位
Ambient Light Spectralsensitivity to Real Human Eye Responses 450 (Blue) nm, 550 (Green) nm, 650 (Red) nm - Surface Mount OPLGA 4 - 2 x 1.25 x 1mm 1mm I2C 2mm 3.6 V +85 °C 2.5 V
RS庫存編號 165-2576
製造零件編號VEML6040A3OG
BrandVishay
TWD31.50
個 (在毎卷:2500)
單位
Ambient Light Spectralsensitivity to Real Human Eye Responses 450 (Blue) nm, 550 (Green) nm, 650 (Red) nm - Surface Mount OPLGA 4 - 2 x 1.25 x 1mm 1mm I2C 2mm 3.6 V +85 °C 2.5 V
RS庫存編號 122-6791
製造零件編號VEML7700-TT
BrandVishay
TWD36.20
/個 (每包:10個)
單位
Ambient Light to Digital Data - - Surface Mount - 4 50mW 6.8 x 3 x 2.35mm 2.35mm I2C 6.8mm 3.6 V +85 °C 2.5 V
RS庫存編號 122-6789
製造零件編號VEML6070
BrandVishay
TWD87.00
Each (On a Tape of 5)
單位
Solar UV Light Intensity to Digital Data 355 nm - Surface Mount OPLGA 6 - 2.35 x 1.8 x 1mm 1mm I2C 2.35mm 5.5 V +85 °C 2.7 V
RS庫存編號 165-2419
製造零件編號VEML6070
BrandVishay
TWD34.20
個 (在毎卷:2500)
單位
Solar UV Light Intensity to Digital Data 355 nm - Surface Mount OPLGA 6 - 2.35 x 1.8 x 1mm 1mm I2C 2.35mm 5.5 V +85 °C 2.7 V
RS庫存編號 180-8082
製造零件編號VEML7700-TR
BrandVishay
TWD37.20
/個 (每包:10個)
單位
- - - - - - - - - - - - - -
RS庫存編號 180-7471
製造零件編號VEML7700-TR
BrandVishay
TWD21.10
個 (在毎卷:2300)
單位
- - - - - - - - - - - - - -