Air Quality Sensors

Air quality sensors also known as air pollution sensors can detect and monitor air contaminants in the air around us. These sensors can be used inside to detect indoor air pollution and outside to monitor toxins and pollution in the air. They are able to detect dangerous gases which are toxic to humans and animals and can cause respiratory problems if inhaled or absorbed through the skin.


These sensors are small and portable and provide data in near-real time at low cost and using low amounts of power. Sensor based measurement devices are becoming more popular as people are more aware of harmful gases and pollutants and the health impacts this has on individuals and the environment.


The sensor measures and monitors the concentration of certain hazardous gases that are found in the air. If the gases detected are above a certain level which the sensor is set, the device or instrument will then trigger an alarm to warn people to leave the area.


These low-cost pollution sensors are used to gather data about the effects of traffic and factory work on air quality. They can also be used to help keep home environments safe and clean by monitoring indoor air quality levels of airborne particulates, humidity and temperature making you aware of areas with low ventilation.


What do air quality sensors measure?


They are used to detect, measure and monitor relative humidity, ambient temperature and / or levels of carbon dioxide (CO2), volatile organic compounds (VOCs), formaldehyde (HCHO), freon and other refrigerants (CFC / HFC), phosphine (PH3), hydrogen sulphide (H2S), carbon monoxide (CO), nitrogen dioxide (NO2), oxygen (O2), ozone (O3) and other flammable, hazardous or toxic gases.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Gases Detected Accuracy Response Time ATEX Approval Meter Type Communication Protocol Power Source Dimensions Weight Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS庫存編號 102-4163
製造零件編號IAQ-CORE P
Brandams
TWD1,111.00
單位
- - - - - - - 15.2 x 17.8 x 4.3mm - 4.3mm 15.2mm +50 °C 0 °C 17.8mm
RS庫存編號 173-0309
製造零件編號IAQ-CORE P
Brandams
TWD1,096.40
Each (In a Tray of 90)
單位
- - - - - - - 15.2 x 17.8 x 4.3mm - 4.3mm 15.2mm +50 °C 0 °C 17.8mm
RS庫存編號 173-0307
製造零件編號IAQ-CORE C
Brandams
TWD751.00
Each (In a Tray of 90)
單位
- - - - - - - 15.2 x 17.8 x 4.3mm - 4.3mm 15.2mm +50 °C 0 °C 17.8mm
RS庫存編號 102-4162
製造零件編號IAQ-CORE C
Brandams
TWD803.00
單位
- - - - - - - 15.2 x 17.8 x 4.3mm - 4.3mm 15.2mm +50 °C 0 °C 17.8mm