Microprocessors

A Microprocessor or a CPU is the electronic component inside your computer that controls most of the functions your computer can do, from browsing the web, to writing a document. A computer is driven by specific sets of instructions, the CPU carries these instructions out at great speeds. A key area to look at when deciding on which microprocessor suits you is the Data Bus Width. They come in varying different levels from 8 bit up to 64bit and beyond. The bit level determines the rate at which it can process data, the higher the better. Also consider the Maximum Frequency also called Clock Speed, as this will greatly determine the functionality and speed of the processor and your ability to upgrade in the future.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Family Name Device Core Data Bus Width Instruction Set Architecture Maximum Frequency I/O Voltage Fabrication Technology Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length
RS庫存編號 165-8967
製造零件編號Z8S18033VSG
BrandZilog
TWD372.60
毎管:20 個
單位
Z180 - 8bit CISC 33MHz - - Surface Mount PLCC 68 3.3 V, 5 V 24.33 x 24.33 x 3.91mm 3.91mm 24.33mm
RS庫存編號 625-9270
製造零件編號Z8S18033VSG
BrandZilog
TWD405.00
單位
Z180 - 8bit CISC 33MHz - - Surface Mount PLCC 68 3.3 V, 5 V 24.33 x 24.33 x 3.91mm 3.91mm 24.33mm
RS庫存編號 177-7104
製造零件編號Z8018008VSG
BrandZilog
TWD281.30
毎管:20 個
單位
Z180 Z80 8bit CISC 8MHz 5.0V - Surface Mount PLCC 68 5 V 24.33 x 24.33 x 3.91mm 3.91mm 24.33mm
RS庫存編號 625-8801
製造零件編號Z8018008VSG
BrandZilog
TWD296.00
單位
Z180 Z80 8bit CISC 8MHz 5.0V - Surface Mount PLCC 68 5 V 24.33 x 24.33 x 3.91mm 3.91mm 24.33mm