Microcontrollers

Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microcontrollers are limited in their clock speed compared to microprocessors by the relative slowness of their non-volatile Flash program memory. Learn more in our microcontrollers guide.

What are Microcontrollers made up of?

Microcontrollers contain single or multiple processors, plus memory and I/O peripherals. These peripherals include timers, ADCs (analogue-to-digital converters) and DACs (digital-to-analogue converters).

What does 8-bit mean?

Microcontrollers have a data bus width which describes the amount of data the MCU can process at a time. For example, an 8-bit microcontroller can process 8 bits at one time. Popular data bus widths include 8-bit, 16-bit and 32-bit MCUs.

What packages are available for Microcontrollers?

MCUs come in standard chip packages with various pin counts. Package types include:

  • LQFP
  • PDIP
  • QFN
  • SOIC
  • SSOP
  • TQFP
  • TSSOP

What are ARM processor cores?

Microcontrollers often contain an ARM microprocessor core. ARM represents an architecture developed by ARM Holdings, which is used by other companies to manufacture microprocessors and other devices such as System-on-Chip (SoCs).

  • Cortex-M0
  • Cortex-M0+
  • Cortex-M1
  • Cortex-M3
  • Cortex-M4
  • Cortex-M7
  • Cortex-M23
  • Cortex-M33
  • Cortex-M35P

Where are microcontrollers used?

MCUs can be found in many technologies and any electronic device containing a sensor, a display, a user interface and a programmable output control or actuator is likely to feature an MCU. They can be found in the following areas:

  • Computers
  • Automotive
  • Robotics
  • Automation
  • Medical equipment
  • Home appliances
  • IoT devices

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 6861 項產品
Results per page
Description Price Family Name Package Type Mounting Type Pin Count Device Core Data Bus Width Program Memory Size Maximum Frequency RAM Size USB Channels Number of PWM Units ADC Channels Number of SPI Channels Typical Operating Supply Voltage
RS庫存編號 169-0180
製造零件編號EFM8BB10F2G-A-QFN20
TWD15.20
毎管:120 個
單位
EFM8BB QFN Surface Mount 20 CIP-51 8bit 2 kB 25MHz 256 B - - - 1 2.2 → 3.6 V
RS庫存編號 144-9195
製造零件編號PIC16F722-I/SP
BrandMicrochip
TWD53.70
毎管:15 個
單位
PIC16F SPDIP Through Hole 28 PIC 8bit 2048 x 14 words 20MHz 128 B - 2 - 1 1.8 → 5.5 V
RS庫存編號 865-6263
製造零件編號EFM8BB10F2G-A-QFN20
TWD15.70
/個 (每包:30個)
單位
EFM8BB QFN Surface Mount 20 CIP-51 8bit 2 kB 25MHz 256 B - - - 1 2.2 → 3.6 V
RS庫存編號 666-8630
製造零件編號PIC16F722-I/SP
BrandMicrochip
TWD64.50
/個 (每包:2個)
單位
PIC16F SPDIP Through Hole 28 PIC 8bit 2048 x 14 words 20MHz 128 B - 2 - 1 1.8 to 5.5 V
RS庫存編號 144-9117
製造零件編號PIC16C54C-04/P
BrandMicrochip
TWD73.20
毎管:25 個
單位
PIC16C PDIP Through Hole 18 PIC 8bit 512 x 12 words 4MHz 25 B - - - - 2.5 → 5.5 V
RS庫存編號 328-2025
製造零件編號PIC16C54C-04/P
BrandMicrochip
TWD73.00
單位
PIC16C PDIP Through Hole 18 PIC 8bit 512 x 12 words 4MHz 25 B - - - - 2.5 → 5.5 V
RS庫存編號 709-4241
製造零件編號LM3S1968-IQC50-A2
TWD1,036.00
單位
Stellaris LQFP Surface Mount 100 ARM Cortex M3 32bit 256 kB 50MHz 64 kB - 3 x 16 bit - 2 2.25 → 2.75 V, 3 → 3.6 V
RS庫存編號 162-7268
製造零件編號LM3S1968-IQC50-A2
TWD595.50
Each (In a Tray of 90)
單位
Stellaris LQFP Surface Mount 100 ARM Cortex M3 32bit 256 kB 50MHz 64 kB - 3 - 2 2.25 → 2.75 V, 3 → 3.6 V
RS庫存編號 724-9716
製造零件編號STM32F107RBT6
TWD308.00
單位
STM32F LQFP Surface Mount 64 ARM Cortex M3 32bit 128 kB 72MHz 64 kB 1 x OTG 1 x 16 bit - 3 2 → 3.6 V
RS庫存編號 714-1079
製造零件編號STM32F103RCT6
TWD312.00
單位
STM32F LQFP Surface Mount 64 ARM Cortex M3 32bit 256 kB 72MHz 48 kB 1 x Device 2 x 16 bit - 3 2 → 3.6 V
RS庫存編號 876-6714
製造零件編號PIC16F887-I/P
BrandMicrochip
TWD117.00
毎管:10 個
單位
PIC16F PDIP Through Hole 40 PIC 8bit 8192 words 20MHz 368 B - 2 - 1 2 → 5.5 V
RS庫存編號 399-410
製造零件編號PIC16F887-I/P
BrandMicrochip
TWD117.00
/個 (每包:5個)
單位
PIC16F PDIP Through Hole 40 PIC 8bit 256 B, 8192 x 14 words 20MHz 368 B - 2 x 10 bit - 1 2 to 5.5 V
RS庫存編號 165-1960
製造零件編號PIC12F1571-I/P
BrandMicrochip
TWD25.50
毎管:60 個
單位
PIC12F PDIP Through Hole 8 PIC 8bit 1 kwords 16MHz 128 B 1 3 x 16 bit - - 5.5 V
RS庫存編號 145-9607
製造零件編號STM32F103RCT6
TWD233.60
Each (In a Tray of 160)
單位
STM32F LQFP Surface Mount 64 ARM Cortex M3 32bit 256 kB 72MHz 48 kB 1 x Device 2 x 16 bit - 3 2 → 3.6 V
RS庫存編號 145-9610
製造零件編號STM32F107RBT6
TWD231.00
Each (In a Tray of 160)
單位
STM32F LQFP Surface Mount 64 ARM Cortex M3 32bit 128 kB 72MHz 64 kB 1 x OTG 1 x 16 bit - 3 2 → 3.6 V
RS庫存編號 814-3067
製造零件編號PIC12F1571-I/P
BrandMicrochip
TWD25.60
/個 (每包:10個)
單位
PIC12F PDIP Through Hole 8 PIC 8bit 1 kwords 16MHz 128 B 1 3 x 16 bit - - 5.5 V
RS庫存編號 920-6440
製造零件編號STM32F207VGT6TR
TWD343.40
個 (在毎卷:1000)
單位
STM32F LQFP Surface Mount 100 ARM Cortex M3 32bit 1 MB 120MHz 128 kB 1 2 x 12 bit - 3 3.6 V
RS庫存編號 165-6817
製造零件編號STM32F207VFT6
TWD343.00
Each (In a Tray of 540)
單位
STM32F LQFP Surface Mount 100 ARM Cortex M3 32bit 768 kB 120MHz 128 kB 2 2 x 16 bit - 3 3.6 V
RS庫存編號 791-7744
製造零件編號STM32F207VGT6TR
TWD541.00
單位
STM32F LQFP Surface Mount 100 ARM Cortex M3 32bit 1 MB 120MHz 128 kB 1 2 x 12 bit - 3 3.6 V
RS庫存編號 795-9255
製造零件編號STM32F207VFT6
TWD496.00
單位
STM32F LQFP Surface Mount 100 ARM Cortex M3 32bit 768 kB 120MHz 128 kB 2 2 x 16 bit - 3 3.6 V