Current Sensors

Current Sensors are devices designed to detect an electric current in a circuit and to generate a signal that is proportional to that current. The signal can be measured and displayed or stored for further analysis. Current sensors can measure both AC and DC and can be divided into 2 categories: In-line sensors – mounted as an integral part of circuit Clamp type sensors – they can be clamped around the wire to be measuredCurrent Sensors use 3 working technology types: Hall Effect – Hall Effect sensors consist a core, Hall Effect device and signal conditioning circuitry. Sensors work when current conductor passes through a magnetically permeable core that concentrates the conductors magnetic field. The energised Hall device is then exposed to magnetic field from the core and it produces a potential difference that can be measured and amplified. Inductive – Inductive sensors use a coil through which a current-carrying wire passes. This causes power to flow in the coil that is proportional to the current. The current flow then can be measured or transformed. Magnetoresistive – a current flows through the plate and the effect is the property of certain materials to change the value of its resistance. When the current flows for a longer distance, resistance is increased and decreased at the shorter distance.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Offset Voltage Quiescent Current Package Type Pin Count Mounting Type Dimensions Maximum Input Voltage Minimum Input Voltage Product Height Product Length Product Width Automotive Standard
RS庫存編號 188-4866
製造零件編號SIC820ED-T1-GE3
BrandVishay
TWD111.80
個 (在毎卷:3000)
單位
- - PowerPAK MLP39 39 Surface Mount 6.1 x 5.1 x 0.8mm - 12 V 0.8mm 6.1mm 5.1mm -
RS庫存編號 188-5110
製造零件編號SIC820AED-T1-GE3
BrandVishay
TWD235.50
/個 (每包:2個)
單位
- - PowerPAK MLP39 39 Surface Mount 6.1 x 5.1 x 0.8mm - 12 V 0.8mm 6.1mm 5.1mm -
RS庫存編號 188-4947
製造零件編號SIC830ED-T1-GE3
BrandVishay
TWD241.50
/個 (每包:2個)
單位
- - PowerPAK MLP39 39 Surface Mount 6.1 x 5.1 x 0.8mm 19 V 12 V 0.8mm 6.1mm 5.1mm -
RS庫存編號 188-4868
製造零件編號SIC830ED-T1-GE3
BrandVishay
TWD114.40
個 (在毎卷:3000)
單位
- - PowerPAK MLP39 39 Surface Mount 6.1 x 5.1 x 0.8mm 19 V 12 V 0.8mm 6.1mm 5.1mm -
RS庫存編號 188-4867
製造零件編號SIC830AED-T1-GE3
BrandVishay
TWD114.40
個 (在毎卷:3000)
單位
- - PowerPAK MLP39 39 Surface Mount 6.1 x 5.1 x 0.8mm 19 V 12 V 0.8mm 6.1mm 5.1mm -
RS庫存編號 188-5130
製造零件編號SIC820ED-T1-GE3
BrandVishay
TWD235.50
/個 (每包:2個)
單位
- - PowerPAK MLP39 39 Surface Mount 6.1 x 5.1 x 0.8mm - 12 V 0.8mm 6.1mm 5.1mm -
RS庫存編號 188-4864
製造零件編號SIC820AED-T1-GE3
BrandVishay
TWD111.80
個 (在毎卷:3000)
單位
- - PowerPAK MLP39 39 Surface Mount 6.1 x 5.1 x 0.8mm - 12 V 0.8mm 6.1mm 5.1mm -
RS庫存編號 188-5150
製造零件編號SIC830AED-T1-GE3
BrandVishay
TWD241.50
/個 (每包:2個)
單位
- - PowerPAK MLP39 39 Surface Mount 6.1 x 5.1 x 0.8mm 19 V 12 V 0.8mm 6.1mm 5.1mm -