Monostable Multivibrators

Monostable multivibrators, also known as one-shot multivibrators, are a type of IC (integrated circuit) that can be used as a timer. They have one stable and one unstable state. The unstable state is caused by a trigger pulse. This state is transient, so the circuit always returns to stability after a fixed time has elapsed.

Generally, monostable multivibrator circuits are composed of two transistors, coupled with one resistor-capacitor network and one resistor network. These networks are what determines the length of time before the circuit returns to its stable state, after being triggered. This type of IC can also be considered as a 1/2 astable type multivibrator.

What are monostable multivibrators used for?

This type of IC is used to produce a specific timed delay within a circuit. Therefore, they can broadly be used as timers or as pulse detectors in electronic equipment.

Types of monostable multivibrators

There are two types of a monostable multivibrator, they are;

  • Retriggerable monostable multivibrators will remain in the unstable state with repeated application of the trigger pulse.
  • Non-re-triggerable monostable multivibrators are unaffected by further trigger pulses and will remain in the unstable state only for the predetermined period of time.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 16,共 16 項產品
Results per page
Description Price Logic Family Logic Function Number of Elements per Chip Maximum High Level Output Current Maximum Low Level Output Current Minimum Pulse Width Maximum Propagation Delay Time @ Maximum CL Maximum Quiescent Current Mounting Type Package Type Pin Count Dimensions Height Length
RS庫存編號 688-1549
製造零件編號MC14538BDR2G
TWD19.40
/個 (每包:5個)
單位
4000 Monostable Multivibrator 2 - - 80 ns 600 ns @ 5 V 0.7mA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm
RS庫存編號 170-3421
製造零件編號MC14538BDR2G
TWD7.20
個 (在毎卷:2500)
單位
4000 Monostable Multivibrator 2 - - 80 ns 600 ns @ 5 V 0.7mA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm
RS庫存編號 806-3302
製造零件編號MC14538BDTR2G
TWD17.90
Each (On a Tape of 20)
單位
MC Monostable Multivibrator 2 -0.36mA 2.4mA 10 μs 600 ns@ 50 pF - Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm
RS庫存編號 186-9200
製造零件編號MC14521BDG
TWD24.90
/個 (每包:25個)
單位
- Frequency Divider - - - 120 ns 2600 ns @ 50 pF 150µA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm
RS庫存編號 806-3295
製造零件編號MC14528BDR2G
TWD17.80
Each (On a Tape of 20)
單位
MC Monostable Multivibrator 2 -0.36mA 2.4mA 10 μs 1000 ns @ 50 pF - Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm
RS庫存編號 145-3681
製造零件編號MC14538BDTR2G
TWD8.30
個 (在毎卷:2500)
單位
MC Monostable Multivibrator 2 -0.36mA 2.4mA 10 μs 600 ns @ 50 pF - Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm
RS庫存編號 178-4724
製造零件編號MC14528BDG
TWD20.10
毎管:48 個
單位
4000 Monostable Multivibrator 2 - - 55 ns 650 ns @ 5 V 0.02mA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm
RS庫存編號 186-9259
製造零件編號74VHC123AM
TWD27.50
/個 (每包:25個)
單位
VHC Monostable Multivibrator 8 -8mA 8mA 5 ns 29.5 ns @ 50 pF 40µA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm
RS庫存編號 186-8851
製造零件編號MC14521BDG
TWD24.90
毎管:48 個
單位
- Frequency Divider - - - 120 ns 2600 ns @ 50 pF 150µA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm
RS庫存編號 186-8822
製造零件編號MC100EL32DG
TWD188.90
毎管:98 個
單位
ECL Divider 2 - - - - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm
RS庫存編號 125-0045
製造零件編號MC74HC4538ADG
TWD17.90
毎管:48 個
單位
HC Monostable Multivibrator 2 -5.2mA 5.2mA 10 ns 295 ns @ 50 pF 0.35mA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm
RS庫存編號 518-9445
製造零件編號MC14528BDG
TWD24.00
單位
4000 Monostable Multivibrator 2 - - 55 ns 650 ns @ 5 V 0.02mA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm
RS庫存編號 170-3571
製造零件編號MC14528BDR2G
TWD8.30
個 (在毎卷:2500)
單位
MC Monostable Multivibrator 2 -0.36mA 2.4mA 10 μs 1000 ns @ 50 pF - Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm
RS庫存編號 186-8798
製造零件編號74VHC123AM
TWD27.50
毎管:48 個
單位
VHC Monostable Multivibrator 8 -8mA 8mA 5 ns 29.5 ns @ 50 pF 40µA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm
RS庫存編號 184-4260
製造零件編號MC14538BDWG
TWD22.90
毎管:47 個
單位
4000 Monostable Multivibrator 2 -4.2mA 4.2mA 5 ns 600 ns @ 50 pF 600µA Surface Mount SOIC 16 10.45 x 7.6 x 2.4mm 2.4mm 10.45mm
RS庫存編號 186-9164
製造零件編號MC100EL32DG
TWD219.00
/個 (每包:2個)
單位
ECL Divider 2 - - - - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm