Inverters ICs

Inverter ICs (integrated circuits) are semiconductor circuit devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.

How do inverter ICs work?

Inverter ICs work similarly to most other types of field-effect transistors but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They constructed of a power supply, voltage input terminal, gate, drain, voltage, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage to produce a low logic.

Types of Inverter ICs

There are various types of inverter ICs such as;

Hex Inverters - A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines. Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analogue amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.

Schmitt trigger inverters - Schmitt trigger inverters are a type of active circuit that converts an analogue input signal to a digital output signal.

Applications of inverter ICs

Inverter ICs have a wide range of application such as;

  • Digital cameras
  • Mobile devices
  • Home computers
  • Network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 191 項產品
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS庫存編號 169-8537
製造零件編號NC7SZ14P5X
TWD2.10
個 (在毎卷:3000)
單位
Inverter Schmitt Trigger - 1 Yes 5.9 ns @ 5 V, 7.2 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 5 LVCMOS 2 x 1.25 x 1mm 1mm
RS庫存編號 670-9817
製造零件編號NC7SZ14P5X
TWD8.20
/個 (每包:20個)
單位
Inverter Schmitt Trigger - 1 Yes 5.9 ns @ 5 V, 7.2 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 5 LVCMOS 2 x 1.25 x 1mm 1mm
RS庫存編號 166-2406
製造零件編號NC7WZ14P6X
TWD2.30
個 (在毎卷:3000)
單位
Inverter Schmitt Trigger - 2 Yes 4.9 ns @ 5 V, 6 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 6 LVCMOS 2 x 1.25 x 1mm 1mm
RS庫存編號 670-9829
製造零件編號NC7WZ14P6X
TWD8.90
/個 (每包:10個)
單位
Inverter Schmitt Trigger - 2 Yes 4.9 ns @ 5 V, 6 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 6 LVCMOS 2 x 1.25 x 1mm 1mm
RS庫存編號 688-1552
製造零件編號MC14584BDR2G
TWD16.60
/個 (每包:5個)
單位
Inverter Schmitt Trigger - 6 Yes 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm 1.5mm
RS庫存編號 169-8536
製造零件編號NC7SZ14M5X
TWD2.60
個 (在毎卷:3000)
單位
Inverter Schmitt Trigger - 1 Yes 5.9 ns @ 5 V, 7.2 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.3mm 1.3mm
RS庫存編號 170-3422
製造零件編號MC14584BDR2G
TWD4.50
個 (在毎卷:2500)
單位
Inverter Schmitt Trigger - 6 Yes 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm 1.5mm
RS庫存編號 670-9813
製造零件編號NC7SZ14M5X
TWD10.30
/個 (每包:20個)
單位
Inverter Schmitt Trigger - 1 Yes 5.9 ns @ 5 V, 7.2 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.3mm 1.3mm
RS庫存編號 145-4186
製造零件編號NL27WZ14DFT2G
TWD1.90
個 (在毎卷:3000)
單位
Inverter Schmitt Trigger - 2 Yes 9.1 ns @ 15 pF -32mA 32mA Surface Mount SC-88 6 LVTTL 2.2 x 1.35 x 1mm 1mm
RS庫存編號 518-9631
製造零件編號MC14584BDG
TWD18.00
單位
Inverter Schmitt Trigger - 6 Yes 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm 1.5mm
RS庫存編號 670-9769
製造零件編號NC7S04M5X
TWD10.20
/個 (每包:10個)
單位
Inverter - - 1 No 100 ns @ 2 V -2.6mA 2.6mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.3mm 1.3mm
RS庫存編號 802-1727
製造零件編號NL27WZ14DFT2G
TWD4.10
/個 (每包:100個)
單位
Inverter Schmitt Trigger - 2 Yes 9.1 ns @ 15 pF -32mA 32mA Surface Mount SC-88 6 LVTTL 2.2 x 1.35 x 1mm 1mm
RS庫存編號 103-2929
製造零件編號MC14584BDG
TWD14.40
毎管:55 個
單位
Inverter Schmitt Trigger - 6 Yes 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm 1.5mm
RS庫存編號 806-6266
製造零件編號NC7SV14P5X
TWD9.90
Each (On a Tape of 50)
單位
Inverter Schmitt Trigger - 1 Yes 6.2 ns @ 30 pF -24mA 24mA Surface Mount S70 5 LVCMOS 2 x 1.25 x 0.9mm 0.9mm
RS庫存編號 739-0085
製造零件編號NC7WZ04P6X
TWD9.30
/個 (每包:10個)
單位
Inverter - - 2 No 5ns -32mA 32mA Surface Mount SC-70 6 LVCMOS 2 x 1.25 x 1mm 1mm
RS庫存編號 806-2264
製造零件編號MC74ACT05DG
TWD12.70
/個 (每包:55個)
單位
Inverter - Open Drain 6 No 9 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm
RS庫存編號 184-4253
製造零件編號MC14049UBDG
TWD14.00
毎管:48 個
單位
Buffer, Inverter CMOS - 6 - 120ns -4.7mA 30mA Surface Mount SOIC 16 - 10 x 4 x 1.5mm 1.5mm
RS庫存編號 166-1764
製造零件編號NC7WV14L6X
TWD6.70
個 (在毎卷:5000)
單位
Inverter Schmitt Trigger - 2 Yes 15.6 ns @ 50 pF -24mA 24mA Surface Mount MicroPak 6 LVCMOS 1.45 x 1 x 0.5mm 0.5mm
RS庫存編號 166-3742
製造零件編號NC7SV04P5X
TWD2.20
個 (在毎卷:3000)
單位
Inverter - - 1 No 5.2 ns @ 30 pF -24mA 24mA Surface Mount S70 5 LVCMOS 2 x 1.25 x 1mm 1mm
RS庫存編號 178-4796
製造零件編號74AC04SC
TWD18.50
毎管:55 個
單位
Inverter - - 6 No 7 ns @ 5 V, 9 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm