Frequency Multipliers & Dividers

A frequency multiplier is an electronic circuit that creates a (typically integer) harmonic of its input frequency – for example it could be used to double a 200 Hz input to 400 Hz at the output. Frequency multipliers use a nonlinear circuit to severely distort the input signal, before applying a band-pass filter to only provide the desired multiple of the input frequency. A frequency divider does the inverse of a frequency multiplier, in that it divides an input frequency to a lower rate.

Frequency multipliers and dividers are used in both digital and analog applications.

Uses for frequency multipliers

Frequency multipliers are often seen as a more economical way to create high-frequency signals from low-frequency inputs, which are easier to generate. Common applications include PLL frequency synthesisers, signal generators and communications circuits.

Uses for frequency dividers

Frequency dividers can be used for applications including satellite communications, fibre optics and point-to-multipoint radios, as these require very high frequencies to operate effectively.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Logic Family Logic Function Number of Elements per Chip Mounting Type Pin Count Package Type Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS庫存編號 163-0007
製造零件編號MC10EP33DG
TWD245.20
毎管:98 個
單位
ECL Divider 1 Surface Mount 8 SOIC 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 3 V -40 °C
RS庫存編號 145-661
製造零件編號MC100EP33DTG
TWD285.00
單位
ECL Divider 1 Surface Mount 8 TSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm -5.5 V, 5.5 V +85 °C -3 V, 3 V -40 °C
RS庫存編號 908-0926
製造零件編號MC10EP33DG
TWD284.50
/個 (每包:2個)
單位
ECL Divider 1 Surface Mount 8 SOIC 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 3 V -40 °C
RS庫存編號 163-2450
製造零件編號MC100EP33DTG
TWD212.70
毎管:100 個
單位
ECL Divider 1 Surface Mount 8 TSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm -5.5 V, 5.5 V +85 °C -3 V, 3 V -40 °C