Bus Transceivers

A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems.

Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.

Types of Bus transceivers

There are various types of bus transceivers available such as;

  • Quadruple inverting with 3 state outputs
  • Quadruple non-inverting with 3 state outputs
  • Octal non-inverting with 3 state outputs
  • 8-bit 3 state inverting
  • Octal Inverting with tri-state output

This type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.

Applications of Bus transceivers

Bus transceivers are widely used in a range of applications such as;

  • HVAC
  • Remote Monitoring and Sensing
  • Data over Power Applications
  • Digital Signage

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 45 項產品
Results per page
Description Price Logic Family Logic Function Number of Elements per Chip Number of Channels per Chip Polarity Mounting Type Package Type Pin Count Input Level Output Level Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Automotive Standard
RS庫存編號 761-4366
製造零件編號74LVXC3245MTCX
TWD30.60
/個 (每包:5個)
單位
74LVXC Voltage Interface Transceiver 18 8 Non-Inverting Surface Mount TSSOP 24 TTL TTL -24mA 24mA 9ns -
RS庫存編號 166-2478
製造零件編號74LVXC3245MTCX
TWD13.00
個 (在毎卷:2500)
單位
74LVXC Voltage Interface Transceiver 18 8 Non-Inverting Surface Mount TSSOP 24 TTL TTL -24mA 24mA 9ns -
RS庫存編號 145-2984
製造零件編號MC74LVXC3245DTG
TWD47.80
毎管:62 個
單位
LVX Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 24 TTL 3-State -24mA 24mA 9 ns @ 50 pF -
RS庫存編號 806-3863
製造零件編號MC74LVXC3245DWRG
TWD46.50
/個 (每包:10個)
單位
LVX Bus Transceiver 2 16 Non-Inverting Surface Mount SOIC 24 TTL 3-State -24mA 24mA 9 ns@ 50 pF -
RS庫存編號 121-6505
製造零件編號MC74LVXC3245DWRG
TWD24.80
個 (在毎卷:1000)
單位
LVX Bus Transceiver 2 16 Non-Inverting Surface Mount SOIC 24 TTL 3-State -24mA 24mA 9 ns @ 50 pF -
RS庫存編號 806-3854
製造零件編號MC74LVXC3245DTG
TWD50.50
/個 (每包:10個)
單位
LVX Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 24 TTL 3-State -24mA 24mA 9 ns@ 50 pF -
RS庫存編號 145-4508
製造零件編號MM74HC245AWM
TWD29.90
毎管:36 個
單位
HC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC W 20 CMOS CMOS -7.8mA 7.8mA 96 ns @ 2 V -
RS庫存編號 761-3678
製造零件編號MM74HC245AWMX
TWD22.10
/個 (每包:10個)
單位
74HC Bus Transceiver 18 8 Non-Inverting Surface Mount SOIC 20 CMOS CMOS -35mA 35mA 135ns -
RS庫存編號 178-7529
製造零件編號MM74HCT245WMX
TWD10.00
個 (在毎卷:1000)
單位
74HCT Bus Transceiver 18 8 Non-Inverting Surface Mount SOIC 20 TTL CMOS -35mA 35mA 45ns -
RS庫存編號 166-2725
製造零件編號74LVTH245MTC
TWD26.80
毎管:73 個
單位
LVT Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 LVTTL LVTTL -32mA 64mA 4 ns @ 2.7 V -
RS庫存編號 761-3937
製造零件編號74LVX3245MTCX
TWD35.20
/個 (每包:5個)
單位
74LVX Translating Transceiver 18 8 Non-Inverting Surface Mount TSSOP 24 TTL CMOS -24mA 24mA 9ns -
RS庫存編號 761-4299
製造零件編號74AC245SCX
TWD25.50
Each (On a Tape of 10)
單位
74AC Bus Transceiver 18 8 Non-Inverting Surface Mount SOIC 20 TTL TTL -75mA 75mA 9ns -
RS庫存編號 671-1624
製造零件編號74LVTH245MTC
TWD31.20
/個 (每包:5個)
單位
LVT Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 LVTTL LVTTL -32mA 64mA 4 ns @ 2.7 V -
RS庫存編號 806-3778
製造零件編號MC74LCX245DWG
TWD24.50
/個 (每包:38個)
單位
LCX Bus Transceiver 2 16 Non-Inverting Surface Mount SOIC 20 TTL LVCMOS -24mA 24mA 8.4 ns @ 30 pF -
RS庫存編號 803-0908
製造零件編號74LCX245BQX
TWD27.40
/個 (每包:10個)
單位
LCX Transceiver 1 8 Non-Inverting Surface Mount DQFN 20 CMOS 3-State -24mA 24mA 8.4 ns@ 30 pF -
RS庫存編號 739-0142
製造零件編號74LVX4245MTCX
TWD30.60
/個 (每包:5個)
單位
74LVX Translating Transceiver 1 8 Non-Inverting Surface Mount TSSOP 24 CMOS CMOS -24mA 24mA 10ns -
RS庫存編號 166-2751
製造零件編號MM74HC245AWMX
TWD11.40
個 (在毎卷:1000)
單位
HC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC W 20 CMOS CMOS -7.8mA 7.8mA 96 ns @ 2 V -
RS庫存編號 806-2299
製造零件編號MC74ACT245DTG
TWD19.00
/個 (每包:25個)
單位
ACT Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 TTL CMOS -24mA 24mA 9 ns@ 50 pF -
RS庫存編號 145-2972
製造零件編號MC74ACT245DTG
TWD19.00
毎管:75 個
單位
ACT Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 TTL CMOS -24mA 24mA 9 ns @ 50 pF -
RS庫存編號 145-4501
製造零件編號74LCX245MTC
TWD17.10
毎管:73 個
單位
LCX Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 LVTTL, TTL LVCMOS -24mA 24mA 8 ns @ 2.7 V -