Bus Switches

A Bus Switch, also known as a Digital Switch is a semiconductor device that turns on and off an electrical connection. Bus Switches are PCB mount devices that act in the same way as a normal mechanical switch. Unlike a mechanical switch, a Bus Switch has no moving parts, ensuring greater performance. RS Components offer a range of high-quality electronic components from leading brands including Texas Instruments, Nexperia, Maxim Integrated, Analog Devices and ON Semiconductor.

What is a Bus Switch?

A Bus Switch is an array of high-speed, very low-resistance CMOS switches which are used to transmit a group of signals called a signal bus.

What are Bus Switches used for?

The compact ICs are used for high-speed digital signal transmission. Bus switches or digital switches are used in a vast array of electronic applications. Some of the most common are

  • Voltage translation
  • Hot Swapping
  • Capacitance isolation
  • PC docking stations
  • Power management

Advantages and Key Features

  • Space-saving design
  • Ultra-high-speed
  • Low on-resistance
  • Low capacitance
  • Minimal propagation delay

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Logic Family Configuration Number of Elements per Chip Number of Inputs per Chip Number of Outputs per Chip Maximum On Resistance Maximum Quiescent Current Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions
RS庫存編號 761-9850
製造零件編號NC7SZ66P5X
TWD9.60
Each (On a Tape of 50)
單位
- 1 x 1:1 2 1 1 60Ω 10µA Surface Mount SC-70 5 - - 4.3ns 2 x 1.25 x 1mm
RS庫存編號 166-3046
製造零件編號NC7SZ66P5X
TWD2.80
個 (在毎卷:3000)
單位
- 1 x 1:1 2 1 1 60Ω 10µA Surface Mount SC-70 5 - - 4.3ns 2 x 1.25 x 1mm
RS庫存編號 806-1126
製造零件編號NC7WB3125K8X
TWD15.10
/個 (每包:20個)
單位
NC7 2 x 1:1 2 2 1 20Ω 3µA Surface Mount US 8 - 128mA 0.25 ns@ 50 pF 2 x 2.3 x 0.7mm
RS庫存編號 163-2033
製造零件編號7WBD3306USG
TWD7.20
個 (在毎卷:3000)
單位
7WB 1 x 1:1 2 2 2 70Ω ±1µA Surface Mount US 8 -128mA 128mA 0.25 ns @ 50 pF 2.1 x 2.4 x 0.9mm
RS庫存編號 800-9402
製造零件編號7WBD3306USG
TWD16.40
/個 (每包:25個)
單位
7WB 1 x 1:1 2 2 2 70Ω ±1µA Surface Mount US 8 -128mA 128mA 0.25 ns @ 50 pF 2.1 x 2.4 x 0.9mm
RS庫存編號 146-2113
製造零件編號NC7WB3125K8X
TWD6.20
個 (在毎卷:3000)
單位
NC7 2 x 1:1 2 2 1 20Ω 3µA Surface Mount US 8 - 128mA 0.25 ns @ 50 pF 2 x 2.3 x 0.7mm