USB Interface ICs

USB interface ICs include a range of devices which are designed to provide microcontrollers or microprocessors with a connection to a USB interface. USB interface ICs are integrated circuits that manage the data between the devices.

USB interface ICs utilise USB protocol. USB stands for Universal Serial Bus and it is an industry standard. It is very common in communication and power supply applications, mainly in computers.

Within USB, there are several types of protocol. It is important to ensure that your USB interface IC is compatible with the protocol you wish to use in your application. For example, USB 2.0, USB 3.0 or USB 3.1. They may also be compatible with a particular type of USB, such as USB-A or USB-C.

USB interface ICs come in a standard semiconductor package. This includes LQFP, QFN and SSOP.

Types of USB Interface:

USB Transceivers are a type of circuit chip that prepares, transmits and receives data from another transceiver. A transceiver is a device in which both a transmitter and a receiver are combined. They share common circuitry and are housed in a single device. The term "transceiver" means that the device has a transmit and receive function that helps the user to encode and decode data, and indicate where errors are present.

USB Controllers are a type of interface that allows a chip to communicate with the USB device. This can be referred to as the HCI (host controller interface). USB controllers provide an interface for transferring data.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 20 項產品
Results per page
Description Price Number of Transceivers Data Rate IC Type Protocols Supported Power Supply Type ESD Protection Typical Dual Supply Voltage Typical Single Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length
RS庫存編號 205-2406
製造零件編號FUSB303BTMX
TWD7.30
個 (在毎卷:5000)
單位
- - Controller USB Single Yes - 2.85 to 5.5 V - QFN 12 - - -
RS庫存編號 185-9201
製造零件編號FSA4480UCX
TWD54.00
/個 (每包:5個)
單位
1 - Controller USB 2.0 Single Yes - 2.7 to 5.5 V Surface Mount WLCSP 25 2.27 x 2.31 x 0.39mm 0.39mm 2.27mm
RS庫存編號 185-8013
製造零件編號FSA4480UCX
TWD24.70
個 (在毎卷:3000)
單位
1 - Controller USB 2.0 Single Yes - 2.7 to 5.5 V Surface Mount WLCSP 25 2.27 x 2.31 x 0.39mm 0.39mm 2.27mm
RS庫存編號 146-4484
製造零件編號FUSB3301MPX
TWD41.40
/個 (每包:5個)
單位
- - Controller USB Single Yes - 5 V Surface Mount WDFN 10 3 x 3 x 0.75mm 0.75mm 3mm
RS庫存編號 205-2468
製造零件編號FAN63901JMPX
TWD74.20
/個 (每包:5個)
單位
2 - Controller USB 2.0 Single Yes - 20 V - WQFN-24 24 - - -
RS庫存編號 146-4472
製造零件編號FUSB302B01MPX
TWD43.00
/個 (每包:5個)
單位
- 5Gbit/s Controller USB Dual - 3.3 V, 5V - Surface Mount MLP 14 2.5 x 2.5 x 0.725mm 0.73mm 2.5mm
RS庫存編號 146-4486
製造零件編號FUSB302BMPX
TWD39.00
/個 (每包:5個)
單位
- 5Gbit/s Controller USB Dual - 3.3 V, 5V - Surface Mount MLP 14 2.5 x 2.5 x 0.725mm 0.73mm 2.5mm
RS庫存編號 195-2572
製造零件編號FUSB308BVMPX
TWD56.70
/個 (每包:20個)
單位
- - Controller USB 3.1 Single Yes - 5 to 21.5 V Surface Mount WQFN 16 3 x 3 x 0.75mm 0.75mm 3mm
RS庫存編號 205-2408
製造零件編號FUSB303BTMX
TWD19.00
/個 (每包:25個)
單位
- - Controller USB Single Yes - 2.85 to 5.5 V - QFN 12 - - -
RS庫存編號 146-4423
製造零件編號FUSB302B01MPX
TWD17.30
個 (在毎卷:3000)
單位
- 5Gbit/s Controller USB Dual - 3.3 V, 5V - Surface Mount MLP 14 2.5 x 2.5 x 0.725mm 0.73mm 2.5mm
RS庫存編號 146-4426
製造零件編號FUSB302BMPX
TWD15.80
個 (在毎卷:3000)
單位
- 5Gbit/s Controller USB Dual - 3.3 V, 5V - Surface Mount MLP 14 2.5 x 2.5 x 0.725mm 0.73mm 2.5mm
RS庫存編號 195-2478
製造零件編號NB7NPQ1002MMTTWG
TWD35.30
個 (在毎卷:3000)
單位
2 10Gbit/s Controller USB 3.1 Single Yes - 3.3 V Surface Mount WQFN 30 4.6 x 2.6 x 0.75mm 0.75mm 4.6mm
RS庫存編號 146-4470
製造零件編號FUSB302MPX
TWD41.40
/個 (每包:5個)
單位
- 5Gbit/s Controller USB Dual - 3.3 V, 5V - Surface Mount MLP 14 2.5 x 2.5 x 0.725mm 0.73mm 2.5mm
全新
RS庫存編號 214-8803
製造零件編號FUSB3307D6MX
TWD50.90
/個 (每包:10個)
單位
- - USB Power Controller USB 2.0 Single Yes - 5.5 V - SOIC-14 NB 14 - - -
RS庫存編號 205-2467
製造零件編號FAN63901JMPX
TWD33.20
個 (在毎卷:3000)
單位
2 - Controller USB 2.0 Single Yes - 20 V - WQFN-24 24 - - -
全新
RS庫存編號 214-8802
製造零件編號FUSB3307D6MX
TWD20.90
個 (在毎卷:2500)
單位
- - USB Power Controller USB 2.0 Single Yes - 5.5 V - SOIC-14 NB 14 - - -
RS庫存編號 146-4432
製造零件編號FUSB3301MPX
TWD16.70
個 (在毎卷:3000)
單位
- - Controller USB Single Yes - 5 V Surface Mount WDFN 10 3 x 3 x 0.75mm 0.75mm 3mm
RS庫存編號 195-2479
製造零件編號NB7NPQ1002MMTTWG
TWD65.60
/個 (每包:10個)
單位
2 10Gbit/s Controller USB 3.1 Single Yes - 3.3 V Surface Mount WQFN 30 4.6 x 2.6 x 0.75mm 0.75mm 4.6mm
RS庫存編號 195-2571
製造零件編號FUSB308BVMPX
TWD26.90
個 (在毎卷:3000)
單位
- - Controller USB 3.1 Single Yes - 5 to 21.5 V Surface Mount WQFN 16 3 x 3 x 0.75mm 0.75mm 3mm
RS庫存編號 146-4429
製造零件編號FUSB302MPX
TWD16.70
個 (在毎卷:3000)
單位
- 5Gbit/s Controller USB Dual - 3.3 V, 5V - Surface Mount MLP 14 2.5 x 2.5 x 0.725mm 0.73mm 2.5mm