Line Interface ICs

Line interface ICs (integrated circuits) are semiconductor devices that have been manufactured to manage communications going in and out of a computer system. These types of interface ICs are widely utilised within communication circuits of computer system units such as ethernet ports.

Types of line interface ICs

There are a wide range of these semiconductor interface ICs that have varied operating functions such as;

Differential line drivers - Differential line drivers are electrical devices that convey analogue signals, audio or otherwise, across distances with minimal noise pick up. Information in differential line drivers is transmitted using two complementary signals. They send the same electrical signal as two different signals, each on a conductor of its own. The conductors can either be traces on a circuit board or wires that are twisted together.

The voltage between the two signals and not the difference between a single wire and earth (a common return path for electric current), prompts a response by the receiving circuit. Differential line drivers resist electromagnetic noise once the difference between wires has been detected by the receiving circuit.

Line drivers - The main operating function for these types of ICs are for driving a load such as a transmission line. Output impedance can be matched to that of -the transmission line. Drivers ICs are used within digital systems for communicating digital signals across cables.

Differential line receivers - Differential line receivers are ICs that can interpret differential voltage signals into standard logic signals. They are often combined with differential voltage drivers to form transceivers.

Line Transceivers - Transceivers are ICs that are used in electronic equipment to enable the ability to send signals from a transmitter, through a channel interconnect, and then into a receiver on the opposite end of the line.

Line transmitters - Transmitters ICs are designed for multipoint data transmission used for Signal Processing and Industrial applications.

Applications of line interface ICs

These types of interface ICs are used in a wide array of applications such as;

  • LED displays
  • Network switches
  • Telecom infrastructure
  • Signal processing
  • Dynamic range processors
  • Digital effects processors

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 103 項產品
Results per page
Description Price Logic Family Logic Function IC Type Number of Channels per Chip Input Type Output Type Polarity Mounting Type Number of Transmitters Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL
RS庫存編號 761-4479
製造零件編號MM74HC125MTCX
TWD11.30
/個 (每包:25個)
單位
74HC Buffer Buffer & Line Driver 4 Schottky 3 State Non-Inverting Surface Mount - TSSOP 14 7.8mA 7.8mA 163ns
RS庫存編號 166-2763
製造零件編號MM74HC125MTCX
TWD4.00
個 (在毎卷:2500)
單位
74HC Buffer Buffer & Line Driver 4 Schottky 3 State Non-Inverting Surface Mount - TSSOP 14 7.8mA 7.8mA 163ns
RS庫存編號 806-1624
製造零件編號MC74HC541ADTG
TWD22.00
/個 (每包:20個)
單位
74HC Buffer, Line Driver, Line Receiver Buffer & Line Driver 8 CMOS 3 State Non-Inverting Surface Mount - TSSOP 20 7.8mA 7.8mA 165 ns@ 50 pF
RS庫存編號 145-3456
製造零件編號MC74HC541ADTG
TWD21.90
毎管:75 個
單位
74HC Buffer, Line Driver, Line Receiver Buffer & Line Driver 8 CMOS 3 State Non-Inverting Surface Mount - TSSOP 20 7.8mA 7.8mA 165 ns @ 50 pF
RS庫存編號 775-2931
製造零件編號AMIS-49200-XTD
TWD738.00
單位
- - Line Transceiver - Single Ended - - Surface Mount 1 LQFP 44 - - -
RS庫存編號 163-0856
製造零件編號AMIS-49200-XTD
TWD573.20
Each (In a Tray of 160)
單位
- - Line Transceiver - Single Ended - - Surface Mount 1 LQFP 44 - - -
RS庫存編號 163-0608
製造零件編號MC74HCT244ADTR2G
TWD7.50
個 (在毎卷:2500)
單位
HCT Buffer, Line Driver Buffer & Line Driver 8 CMOS 3 State Non-Inverting Surface Mount - TSSOP 20 6mA 6mA 39 ns @ 50 pF
RS庫存編號 808-3895
製造零件編號MC74HCT244ADTR2G
TWD17.00
Each (On a Tape of 25)
單位
HCT Buffer, Line Driver Buffer & Line Driver 8 CMOS 3 State Non-Inverting Surface Mount - TSSOP 20 6mA 6mA 39 ns@ 50 pF
RS庫存編號 802-1165
製造零件編號74ACT244MTC
TWD18.50
毎管:73 個
單位
74ACT Buffer, Driver Buffer & Line Driver - Single Ended 3 State Non-Inverting Surface Mount - TSSOP 20 24mA 24mA 12.5 ns @ 50 pF
RS庫存編號 518-9675
製造零件編號MC74HC244ADWG
TWD22.00
單位
HC Buffer, Line Driver Buffer & Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount - SOIC W 20 -7.8mA 7.8mA 96 ns @ 2 V
RS庫存編號 671-1573
製造零件編號74LCX125MTC
TWD11.00
/個 (每包:5個)
單位
LCX Buffer, Line Driver - 4 Single Ended 3 State Non-Inverting Surface Mount - TSSOP 14 -24mA 24mA 6.5 ns @ 2.7 V
RS庫存編號 805-6436
製造零件編號MC74VHCT244ADWRG
TWD22.30
/個 (每包:20個)
單位
HCT Buffer Bus Buffer 8 Single Ended 3 State Non-Inverting Surface Mount - SOIC 20 -8mA 8mA 10.5 ns@ 50 pF
RS庫存編號 178-4713
製造零件編號MC74HC244ADWG
TWD18.30
毎管:38 個
單位
HC Buffer, Line Driver Buffer & Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount - SOIC W 20 -7.8mA 7.8mA 96 ns @ 2 V
RS庫存編號 761-4495
製造零件編號MM74HC541WMX
TWD27.90
/個 (每包:10個)
單位
74HC Buffer Buffer & Line Driver 8 LS-TTL 3 State Inverting Surface Mount - SOIC 20 7.8mA 7.8mA 208ns
RS庫存編號 166-2767
製造零件編號MM74HC541WMX
TWD14.20
個 (在毎卷:1000)
單位
74HC Buffer Buffer & Line Driver 8 LS-TTL 3 State Inverting Surface Mount - SOIC 20 7.8mA 7.8mA 208ns
RS庫存編號 806-1628
製造零件編號MC74HC541ADWG
TWD17.80
/個 (每包:38個)
單位
74HC Buffer, Line Driver, Line Receiver Buffer & Line Driver 8 CMOS 3 State Non-Inverting Surface Mount - SOIC 20 7.8mA 7.8mA 165 ns@ 50 pF
RS庫存編號 145-5317
製造零件編號74LCX125MTC
TWD12.60
毎管:94 個
單位
LCX Buffer, Line Driver Buffer & Line Driver 4 Single Ended 3 State Non-Inverting Surface Mount - TSSOP 14 -24mA 24mA 6.5 ns @ 2.7 V
RS庫存編號 806-2191
製造零件編號MC74AC244DWG
TWD22.80
/個 (每包:25個)
單位
AC Buffer, Line Driver Buffer & Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount - SOIC 20 -24mA 24mA 10 ns@ 50 pF
RS庫存編號 806-1501
製造零件編號MC74HC240ADWG
TWD26.00
/個 (每包:38個)
單位
74HC Buffer, Line Driver, Line Receiver Buffer & Line Driver 8 CMOS 3 State Inverting Surface Mount - SOIC 20 7.8mA 7.8mA 165 ns@ 50 pF
RS庫存編號 166-2015
製造零件編號74LCX16244MTDX
TWD20.20
個 (在毎卷:1000)
單位
LCX Buffer, Line Driver Buffer & Line Driver 16 - 3 State Non-Inverting Surface Mount - TSSOP 48 -24mA 24mA 5.2ns