Zener Diodes

Zener diodes are a type of semiconductor device that has different characteristics from a normal diode. Zener diodes allow current to flow from its anode to its cathode in either a forward or reverse direction, but only when exposed to enough voltage.

How does a Zener diode work?

Zener diodes are designed to change the direction of the current flow once the voltage reaches a specific, defined voltage level. This also means that Zener diodes can operate continuously in a breakdown mode. The voltage level that changes the direction of flow is called Zener Voltage or Breakdown Voltage. It could be defined for specific diodes anywhere from 1.8 to 200 V.

Types of Zener diodes

Zener diodes are offered in an array of different configurations such as different levels of power dissipation, mount types, and different configurations.

There are also different types of Zener diodes such as:

  • Avalanche
  • Bi-Directional
  • ESD Protection
  • General Purpose
  • Ultra-small

Typical applications of Zener diodes?

Zener diodes are used in all kinds of electronic equipment and are used to protect circuits from overvoltage and electrostatic discharge or for switching applications. They are one of the basic building blocks of electronic circuits. Zener diodes work reliably in the breakdown region, unlike normal diodes which would overheat. They are the most common and handiest solutions to a number of needs in a circuit design.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 4599 項產品
Results per page
Description Price Diode Configuration Nominal Zener Voltage Mounting Type Number of Elements per Chip Maximum Power Dissipation Package Type Zener Type Zener Voltage Tolerance Pin Count Test Current Maximum Zener Impedance Maximum Reverse Leakage Current Dimensions Automotive Standard
RS庫存編號 136-4796
製造零件編號BZX79-C10,133
BrandNexperia
TWD0.60
Each (On a Tape of 10000)
單位
Single 10V Through Hole 1 500 mW SOD27 (DO-35) Voltage Regulator ±2 %, ±5% 2 5mA 150 Ω @ 1 mA - 1.85 (Dia.) x 4.25mm -
RS庫存編號 544-4461
製造零件編號BZX79-C10,113
BrandNexperia
TWD5.10
/個 (每包:20個)
單位
Single 10V Through Hole 1 500 mW DO-35 Voltage Regulator 5% 2 5mA 20Ω 200nA 4.25 x 1.85 x 1.85mm -
RS庫存編號 136-4833
製造零件編號BZX79-C10,133
BrandNexperia
TWD2.30
/個 (每包:100個)
單位
Single 10V Through Hole 1 500 mW SOD27 (DO-35) Voltage Regulator ±2 %, ±5% 2 5mA 150 Ω @ 1 mA - 1.85 (Dia.) x 4.25mm -
RS庫存編號 103-7575
製造零件編號BZX79-C10,113
BrandNexperia
TWD0.60
個 (在毎卷:10000)
單位
Single 10V Through Hole 1 500 mW DO-35 Voltage Regulator 5% 2 5mA 20Ω 200nA 4.25 x 1.85 x 1.85mm -
RS庫存編號 121-9491
製造零件編號MMSZ5245B-7-F
TWD1.40
個 (在毎卷:3000)
單位
Single 15V Surface Mount 1 500 mW SOD-123 Voltage Regulator 5% 2 8.5mA 600Ω 100nA 2.85 x 1.7 x 1.35mm -
RS庫存編號 738-5058
製造零件編號MMSZ5245B-7-F
TWD3.40
/個 (每包:100個)
單位
Single 15V Surface Mount 1 500 mW SOD-123 Voltage Regulator 5% 2 8.5mA 600Ω 100nA 2.85 x 1.7 x 1.35mm -
RS庫存編號 165-6013
製造零件編號TZX6V8C-TR
BrandVishay
TWD1.10
個 (在毎卷:10000)
單位
Single 6.8V Through Hole 1 500 mW DO-35 Voltage Regulator 2% 2 5mA 15Ω 1µA 1.7 (Dia.) x 3.9mm -
RS庫存編號 165-2980
製造零件編號SML4754A-E3/61
BrandVishay
TWD9.40
個 (在毎卷:1800)
單位
Single 39V Surface Mount 1 1 W DO-214AC (SMA) - 5% 2 6.5mA 60Ω 5µA 5.2 x 2.67 x 2.67mm -
RS庫存編號 818-5146
製造零件編號TZX6V8C-TR
BrandVishay
TWD3.90
/個 (每包:200個)
單位
Single 6.8V Through Hole 1 500 mW DO-35 Voltage Regulator 2% 2 5mA 15Ω 1µA 1.7 (Dia.) x 3.9mm -
RS庫存編號 738-4951
製造零件編號BZT52C5V1-7-F
TWD4.40
/個 (每包:200個)
單位
Single 5.1V Surface Mount 1 500 mW SOD-123 General Purpose 6% 2 5mA 480Ω 2µA 2.85 x 1.7 x 1.35mm -
RS庫存編號 121-9478
製造零件編號BZT52C5V1-7-F
TWD1.40
個 (在毎卷:3000)
單位
Single 5.1V Surface Mount 1 500 mW SOD-123 Voltage Regulator 6% 2 5mA 480Ω 2µA 2.85 x 1.7 x 1.35mm -
RS庫存編號 710-4480
製造零件編號SML4754A-E3/61
BrandVishay
TWD17.70
/個 (每包:10個)
單位
Single 39V Surface Mount 1 1 W DO-214AC (SMA) - 5% 2 6.5mA 60Ω 5µA 5.2 x 2.67 x 2.67mm -
RS庫存編號 145-3193
製造零件編號MM5Z15VT1G
Brandonsemi
TWD1.60
個 (在毎卷:3000)
單位
Single 15V Surface Mount 1 500 mW SOD-523 Voltage Regulator 5% 2 5mA 30Ω 50nA 1.3 x 0.9 x 0.7mm -
RS庫存編號 708-7899
製造零件編號BZX55C8V2-TAP
BrandVishay
TWD3.70
/個 (每包:250個)
單位
Single 8.2V Through Hole 1 500 mW DO-35 Voltage Regulator 6% 2 5mA 100nA 3.9 x 1.7 x 1.7mm -
RS庫存編號 811-5958
製造零件編號1N5227B-TR
BrandVishay
TWD3.00
/個 (每包:250個)
單位
Single 3.6V Through Hole 1 500 mW DO-35 General Purpose 5% 2 20mA 24Ω 15µA 1.7 (Dia.) x 3.9mm -
RS庫存編號 816-7921
製造零件編號BZX384-B7V5
BrandNexperia
TWD1.50
/個 (每包:200個)
單位
Single 7.5V Surface Mount 1 300 mW SOD-323 Voltage Regulator 2% 2 5mA 15Ω 1µA 1.8 x 1.35 x 1.05mm -
RS庫存編號 169-0677
製造零件編號BZT52C9V1-7-F
TWD1.30
個 (在毎卷:3000)
單位
Single 9.1V Surface Mount 1 500 mW SOD-123 Voltage Regulator 6% 2 5mA 15Ω 500nA 2.85 x 1.7 x 1.35mm -
RS庫存編號 145-2659
製造零件編號1N5227B-TR
BrandVishay
TWD0.80
個 (在毎卷:10000)
單位
Single 3.6V Through Hole 1 500 mW DO-35 General Purpose 5% 2 20mA 24Ω 15µA 1.7 (Dia.) x 3.9mm -
RS庫存編號 903-0732
製造零件編號BZT52B5V1-E3-08
BrandVishay
TWD5.50
個 (在毎卷:250)
單位
Single 5.1V Surface Mount 1 500 mW SOD-123 General Purpose 2% 2 1 mA, 5mA 30Ω 100nA 2.85 x 1.7 x 1.35mm -
RS庫存編號 751-3819
製造零件編號BZT52C9V1-7-F
TWD3.80
Each (On a Tape of 100)
單位
Single 9.1V Surface Mount 1 500 mW SOD-123 Voltage Regulator 6% 2 5mA 15Ω 500nA 2.85 x 1.7 x 1.35mm -