TVS Diodes

Transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage) and the effects of arcs, EFT, ESD, inductive load switching, and even lightning strikes. RS Components offer an extensive range of TVS diodes from a multitude of brands across the industry, including Bourns, Littelfuse, ON Semiconductor, STMicroelectronics, Taiwan Semiconductor, Vishay, and more.

TVS diodes are offered in both through-hole and surface mount packages and can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage, whereas bidirectional diodes can operate at both positive and negative voltages. TVS diodes are able to conduct large currents to the ground due to their construction. They feature a much larger p-n junction cross-sectional area than standard diodes. You can learn more in our TVS diodes guide.

What are the benefits of using transient voltage suppressor diodes?

Transient voltage suppressors respond incredibly quickly to overvoltage events, clamping transient voltages almost immediately. This enables them to protect circuits from the effects of arcing, inductive load switching, EFT (electrical fast transients), the ESD (electrostatic discharge) created by data lines and electronic circuits, and even lightning strikes.

What to consider when choosing a TVS diode?

There are a number of differentiators when choosing a TVS diode, but two key factors to consider are reverse standoff voltage and breakdown voltage. Reverse standoff voltage is the operating voltage that the data or power line should not exceed. Breakdown voltage is the voltage rating at which the TVS diode will provide protection and start conducting current to the ground. This voltage value is normally a little higher than the reverse standoff voltage.

Typical applications of TVS diodes

  • TVS diodes have numerous applications but are primarily used to protect microprocessors
  • MOS memory
  • AC power lines
  • Telecommunication equipment
  • Consumer electronics

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 5348 項產品
Results per page
Description Price Diode Configuration Direction Type Maximum Clamping Voltage Minimum Breakdown Voltage Mounting Type Package Type Maximum Reverse Stand-off Voltage Pin Count Peak Pulse Power Dissipation Maximum Peak Pulse Current ESD Protection Number of Elements per Chip Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 166-1517
製造零件編號IP4220CZ6,125
BrandNexperia
TWD5.30
個 (在毎卷:3000)
單位
Complex Array - - - Surface Mount TSOP - 6 - - - 4 -40 °C +85 °C
RS庫存編號 510-291
製造零件編號IP4220CZ6,125
BrandNexperia
TWD13.10
/個 (每包:10個)
單位
Complex Array - - - Surface Mount TSOP - 6 - - - 4 -40 °C +85 °C
RS庫存編號 628-7304
製造零件編號SMBJ5.0A-E3/52
BrandVishay
TWD16.40
/個 (每包:5個)
單位
Single Uni-Directional 9.2V 6.4V Surface Mount DO-214AA (SMB) 5V 2 600W 65.2A - 1 -55 °C +150 °C
RS庫存編號 165-6964
製造零件編號SA6.5CA-E3/54
BrandVishay
TWD11.40
個 (在毎卷:4000)
單位
Single Bi-Directional 11.2V 7.22V Through Hole DO-204AC 6.5V 2 500W 44.7A - 1 -55 °C +175 °C
RS庫存編號 165-2507
製造零件編號SMBJ5.0A-E3/52
BrandVishay
TWD5.50
個 (在毎卷:750)
單位
Single Uni-Directional 9.2V 6.4V Surface Mount DO-214AA (SMB) 5V 2 600W 65.2A - 1 -55 °C +150 °C
RS庫存編號 543-8911
製造零件編號P6KE200A
Brandonsemi
TWD13.00
/個 (每包:5個)
單位
Single Uni-Directional 274V 190V Through Hole DO-15 171V 2 600W 2.2A - 1 -65 °C +175 °C
RS庫存編號 812-9294
製造零件編號SA6.5CA-E3/54
BrandVishay
TWD15.20
/個 (每包:20個)
單位
Single Bi-Directional 11.2V 7.22V Through Hole DO-204AC 6.5V 2 500W 44.7A - 1 -55 °C +175 °C
RS庫存編號 166-2526
製造零件編號P6KE200A
Brandonsemi
TWD6.60
個 (在毎卷:4000)
單位
Single Uni-Directional 274V 190V Through Hole DO-15 171V 2 600W 2.2A - 1 -65 °C +175 °C
RS庫存編號 717-3439
製造零件編號TBU-CA065-200-WH
BrandBourns
TWD75.00
/個 (每包:5個)
單位
Single Bi-Directional 650V - Surface Mount DFN 20V 2 - 0.4A - 1 -55 °C +125 °C
RS庫存編號 921-0095
製造零件編號UCLAMP3301D.TCT
BrandSemtech
TWD27.70
/個 (每包:10個)
單位
Single Uni-Directional 9.5V 3.5V Surface Mount SOD-323 3.3V 2 100W 10A Yes 3 -55 °C +125 °C
RS庫存編號 170-1011
製造零件編號UCLAMP3301D.TCT
BrandSemtech
TWD12.10
個 (在毎卷:3000)
單位
Single Uni-Directional 9.5V 3.5V Surface Mount SOD-323 3.3V 2 100W 10A Yes 3 -55 °C +125 °C
RS庫存編號 165-3034
製造零件編號CD143A-SR05
BrandBourns
TWD16.10
個 (在毎卷:3000)
單位
Complex Array Uni-Directional 20V 6V Surface Mount SOT-143 - 4 500W 30A Yes 5 -55 °C +150 °C
RS庫存編號 773-4520
製造零件編號CD143A-SR05
BrandBourns
TWD34.00
/個 (每包:10個)
單位
Complex Array Uni-Directional 20V 6V Surface Mount SOT-143 - 4 500W 30A Yes 5 -55 °C +150 °C
RS庫存編號 485-4851
製造零件編號ICTE5-E3/54
BrandVishay
TWD24.00
/個 (每包:5個)
單位
Single Uni-Directional 7.5V 6V Through Hole 1.5KE 5V 2 1500W 160A - 1 -55 °C +175 °C
RS庫存編號 177-5418
製造零件編號TBU-CA065-200-WH
BrandBourns
TWD28.40
個 (在毎卷:3000)
單位
Single Bi-Directional 650V - Surface Mount DFN 20V 2 - 0.4A - 1 -55 °C +125 °C
RS庫存編號 110-7752
製造零件編號ESD112B102ELE6327XTMA1
BrandInfineon
TWD8.80
/個 (每包:100個)
單位
Single Bi-Directional 44V 7V Surface Mount TSLP - 2 - 3A Yes 1 -55 °C +125 °C
RS庫存編號 166-1167
製造零件編號ESD112B102ELE6327XTMA1
BrandInfineon
TWD3.30
個 (在毎卷:15000)
單位
Single Bi-Directional 44V 7V Surface Mount TSLP - 2 - 3A Yes 1 -55 °C +125 °C
RS庫存編號 919-6368
製造零件編號1.5KE15CA
TWD15.40
個 (以毎袋:600)
單位
Single Bi-Directional 27.2V 14.3V Through Hole DO-201 12.8V 2 1500W 368A - 1 -65 °C +175 °C
RS庫存編號 486-4189
製造零件編號1.5KE15CA
TWD28.60
/個 (每包:5個)
單位
Single Bi-Directional 27.2V 14.3V Through Hole DO-201 12.8V 2 1500W 368A - 1 -65 °C +175 °C
RS庫存編號 714-7140
製造零件編號SMBJ12CA-TR
TWD13.20
/個 (每包:25個)
單位
Single Bi-Directional 25.3V 13.3V Surface Mount DO-214AA (SMB) 12V 2 600W 157A - 1 -55 °C +150 °C