Rectifier Diodes & Schottky Diodes

What is a Rectifier Diode? A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier. What is a Schottky Diode?A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.What are Schottky Diodes used for? They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density, They can be used as rectifiers (in power supplies. A good element to use in applications that are sensitive and efficiency To prevent batteries from discharging Solar panels and grid connected systems Why should I use a Schottky? They feature a low turn voltage between 0.15 and 0.45 volts A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches. The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small. Higher efficiency Integrated guard ring for stress protection

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 857 項產品
Results per page
Description Price Diode Configuration Maximum Continuous Forward Current Mounting Type Package Type Peak Reverse Repetitive Voltage Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Length Number of Elements per Chip Diode Technology Width Height
RS庫存編號 177-7938
製造零件編號RBR3MM40ATR
BrandROHM
TWD4.00
個 (在毎卷:3000)
單位
Single 3A Surface Mount SOD-123FL 40V - Schottky 2 620mV - 1 Schottky - -
RS庫存編號 320-7664
製造零件編號1SR154-400TE25
BrandROHM
TWD7.30
/個 (每包:10個)
單位
Single 1A Surface Mount SOD-106 400V - - 2 1.1V - 1 - - -
RS庫存編號 826-7560
製造零件編號RB160VA-40TR
BrandROHM
TWD5.30
/個 (每包:40個)
單位
Single 1A Surface Mount TUMD 40V - Schottky 2 550mV - 1 Schottky - -
RS庫存編號 124-6850
製造零件編號SCS220AMC
BrandROHM
TWD264.00
單位
Single 20A Through Hole TO-220FM 650V - SiC Schottky 2 + Tab 1.63V - 1 SiC Schottky - -
RS庫存編號 169-0493
製造零件編號1SR154-400TE25
BrandROHM
TWD2.00
個 (在毎卷:1500)
單位
Single 1A Surface Mount SOD-106 400V - - 2 1.1V - 1 Silicon Junction - -
RS庫存編號 133-3268
製造零件編號RBR3MM40ATR
BrandROHM
TWD10.60
/個 (每包:50個)
單位
Single 3A Surface Mount SOD-123FL 40V - Schottky 2 620mV - 1 Schottky - -
RS庫存編號 700-2808
製造零件編號1SR154-400TE25
BrandROHM
TWD5.60
/個 (每包:25個)
單位
Single 1A Surface Mount SOD-106 400V - - 2 1.1V - 1 Silicon Junction - -
RS庫存編號 826-7624
製造零件編號RB520SM-30T2R
BrandROHM
TWD4.00
/個 (每包:200個)
單位
Single 200mA Surface Mount SOD-523 30V - Schottky 2 580mV - 1 Schottky - -
RS庫存編號 133-3225
製造零件編號RB051MM-2YTR
BrandROHM
TWD13.00
/個 (每包:25個)
單位
Single 3A Surface Mount SOD-123FL 20V - Schottky 2 460mV - 1 Schottky - -
RS庫存編號 177-7908
製造零件編號RB051MM-2YTR
BrandROHM
TWD6.00
個 (在毎卷:3000)
單位
Single 3A Surface Mount SOD-123FL 20V - Schottky 2 460mV - 1 Schottky - -
RS庫存編號 183-5054
製造零件編號SCS210AGC
BrandROHM
TWD114.40
毎管:1000 個
單位
- - - - - - - - - - - - - -
RS庫存編號 133-3272
製造零件編號RBR5LAM30BTR
BrandROHM
TWD17.20
/個 (每包:25個)
單位
Single 5A Surface Mount SOD128 30V - Schottky 2 490mV - 1 Schottky - -
RS庫存編號 263-6825
製造零件編號1SS355TE-17
BrandROHM
TWD5.10
/個 (每包:10個)
單位
Single 225mA Surface Mount SOD-323 90V Switching Silicon Junction 2 1.2V - 1 Silicon Junction - -
RS庫存編號 133-2821
製造零件編號RR2L6STE25
BrandROHM
TWD5.10
/個 (每包:50個)
單位
Single 2A Surface Mount PMDS 600V - Silicon Junction 2 1.1V - 1 Silicon Junction - -
RS庫存編號 124-6774
製造零件編號RB160MM-60TR
BrandROHM
TWD8.90
/個 (每包:40個)
單位
Single 1A Surface Mount SOD-123FL 60V - Schottky 2 550mV - 1 Schottky - -
RS庫存編號 178-677
製造零件編號RB521S-30TE61
BrandROHM
TWD6.20
/個 (每包:10個)
單位
Single 200mA Surface Mount SOD-523 30V - Schottky 2 500mV - 1 Schottky - -
RS庫存編號 183-7540
製造零件編號SCS210AGC
BrandROHM
TWD152.00
/個 (每包:2個)
單位
- - - - - - - - - - - - - -
RS庫存編號 320-7686
製造零件編號1SR156-400TE25
BrandROHM
TWD7.50
/個 (每包:10個)
單位
Single 1A Surface Mount SOD-106 400V Switching Silicon Junction 2 1.3V - 1 Silicon Junction - -
RS庫存編號 177-7921
製造零件編號RB530VM-30TE-17
BrandROHM
TWD1.40
個 (在毎卷:3000)
單位
Single 100mA Surface Mount SOD-323FL 30V - Schottky 2 450mV - 1 Schottky - -
RS庫存編號 133-3265
製造零件編號RBR3LAM40CTR
BrandROHM
TWD5.10
/個 (每包:50個)
單位
Single 3A Surface Mount SOD128 40V - Schottky 2 550mV - 1 Schottky - -