Rectifier Diodes & Schottky Diodes

What is a Rectifier Diode? A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier. What is a Schottky Diode?A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.What are Schottky Diodes used for? They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density, They can be used as rectifiers (in power supplies. A good element to use in applications that are sensitive and efficiency To prevent batteries from discharging Solar panels and grid connected systems Why should I use a Schottky? They feature a low turn voltage between 0.15 and 0.45 volts A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches. The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small. Higher efficiency Integrated guard ring for stress protection

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1999 項產品
Results per page
Description Price Diode Configuration Maximum Continuous Forward Current Mounting Type Package Type Peak Reverse Repetitive Voltage Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Length Number of Elements per Chip Diode Technology Width Height
RS庫存編號 918-9288
製造零件編號GP02-40-E3/54
BrandVishay
TWD5.80
個 (在毎卷:5500)
單位
Single 250mA Through Hole DO-204AL 4000V - Silicon Junction 2 3V - 1 Silicon Junction - -
RS庫存編號 629-8691
製造零件編號GP02-40-E3/54
BrandVishay
TWD12.80
/個 (每包:5個)
單位
Single 250mA Through Hole DO-204AL 4000V High Voltage Silicon Junction 2 3V - 1 Silicon Junction - -
RS庫存編號 710-3752
製造零件編號SS3P5-M3/84A
BrandVishay
TWD9.80
/個 (每包:10個)
單位
Single 3A Surface Mount SMP 50V - Schottky 2 - - 1 Schottky - -
RS庫存編號 170-2224
製造零件編號SS3P5-M3/84A
BrandVishay
TWD3.10
個 (在毎卷:3000)
單位
Single 3A Surface Mount SMP 50V - Schottky 2 - - 1 Schottky - -
RS庫存編號 634-9193
製造零件編號US1M-E3/61T
BrandVishay
TWD14.20
/個 (每包:5個)
單位
Single 1A Surface Mount DO-214AC (SMA) 1000V Switching Silicon Junction 2 1.7V - 1 Silicon Junction - -
RS庫存編號 710-3917
製造零件編號US1M-E3/5AT
BrandVishay
TWD10.50
/個 (每包:25個)
單位
Single 1A Surface Mount DO-214AC (SMA) 1000V Fast Recovery Silicon Junction 2 1.7V - 1 Silicon Junction - -
RS庫存編號 918-9348
製造零件編號US1M-E3/61T
BrandVishay
TWD3.80
個 (在毎卷:1800)
單位
Single 1A Surface Mount DO-214AC (SMA) 1000V Switching Silicon Junction 2 1.7V - 1 Silicon Junction - -
RS庫存編號 919-0755
製造零件編號US1M-E3/5AT
BrandVishay
TWD4.40
個 (在毎卷:7500)
單位
Single 1A Surface Mount DO-214AC (SMA) 1000V Fast Recovery Silicon Junction 2 1.7V - 1 Silicon Junction - -
RS庫存編號 919-4337
製造零件編號V10PL45-M3/86A
BrandVishay
TWD16.70
個 (在毎卷:1500)
單位
Single 10A Surface Mount TO-277A 45V - Schottky 3 520mV - 1 Schottky - -
RS庫存編號 818-4294
製造零件編號V10PL45-M3/86A
BrandVishay
TWD34.20
Each (On a Tape of 20)
單位
Single 10A Surface Mount TO-277A 45V - Schottky 3 520mV - 1 Schottky - -
RS庫存編號 710-3724
製造零件編號SS2P3-M3/84A
BrandVishay
TWD10.30
/個 (每包:25個)
單位
Single 2A Surface Mount SMP 30V - Schottky 2 - - 1 Schottky - -
RS庫存編號 170-2222
製造零件編號SS2P3-M3/84A
BrandVishay
TWD3.60
個 (在毎卷:3000)
單位
Single 2A Surface Mount SMP 30V - Schottky 2 - - 1 Schottky - -
RS庫存編號 541-1326
製造零件編號VS-20ETS12PBF
BrandVishay
TWD85.00
單位
Single 20A Through Hole TO-220AC 1200V Switching Silicon Junction 2 1.1V - 1 Silicon Junction - -
RS庫存編號 165-6947
製造零件編號1N5062GP-E3/54
BrandVishay
TWD5.50
個 (在毎卷:4000)
單位
Single 1A Through Hole DO-204AC 800V - Silicon Junction 2 1.2V - 1 Silicon Junction - -
RS庫存編號 165-2768
製造零件編號VS-12CWQ10FNTRR-M3
BrandVishay
TWD29.10
個 (在毎卷:3000)
單位
Common Cathode 12A Surface Mount DPAK (TO-252) 100V - Schottky 3 - - 2 Schottky - -
RS庫存編號 710-4569
製造零件編號VS-12CWQ10FNTRR-M3
BrandVishay
TWD35.00
/個 (每包:5個)
單位
Common Cathode 12A Surface Mount DPAK (TO-252) 100V - Schottky 3 - - 2 Schottky - -
RS庫存編號 145-2627
製造零件編號GI754-E3/54
BrandVishay
TWD10.20
個 (在毎卷:800)
單位
Single 6A Through Hole P600 400V Switching Silicon Junction 2 1.25V - 1 Silicon Junction - -
RS庫存編號 708-8016
製造零件編號GI754-E3/54
BrandVishay
TWD19.20
/個 (每包:10個)
單位
Single 6A Through Hole P600 400V Switching Silicon Junction 2 1.25V - 1 Silicon Junction - -
RS庫存編號 811-5939
製造零件編號1N5062GP-E3/54
BrandVishay
TWD9.80
/個 (每包:50個)
單位
Single 1A Through Hole DO-204AC 800V - Silicon Junction 2 1.2V - 1 Silicon Junction - -
RS庫存編號 165-6220
製造零件編號SS10P4HM3_A/H
BrandVishay
TWD12.50
個 (在毎卷:1500)
單位
Single 10A Surface Mount TO-277A 40V - Schottky 3 560mV - 1 Schottky - -