IGBT Modules

An IGBT module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFET. They are highly efficient and fast switching plus they have high current and low saturation voltage characteristics.IGBT transistors are a three-terminal semiconductor device used as a switching element in power converters and variable speed drives to stop or allow power flow. IGBT transistors are controlled by a metal oxide semiconductor gate structure.IGBT modules are widely used for switching electrical power in applications such as inverters, welding, motors, power conditioners, trains and uninterruptible power supplies.A high-speed IGBT module is a product suitable for applications with switching frequencies between 20k and 50 kHz such as power supplies for medical equipment, welding machines, and induction heating. They include a boost chopper module and a half-bridge module.IGBT modules have different configurations such as dual, 3-level, booster, common emitter, single switch, six-pack, chopper, PIM, PIM three-phase input rectifier, twelve pack, four pack and diode.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Configuration Transistor Configuration Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Number of Transistors Mounting Type Package Type Pin Count Switching Speed Maximum Power Dissipation Dimensions Height Length
RS庫存編號 873-2320
製造零件編號VS-GB100TS60NPBF
BrandVishay
TWD2,987.00
單位
Series Series 108 A 600 V ±20V - Surface Mount INT-A-PAK 7 8 → 60kHz 390 W 94 x 35 x 28mm 28mm 94mm
RS庫存編號 165-2778
製造零件編號VS-CPV364M4UPBF
BrandVishay
TWD1,839.80
個 (以毎盒:160)
單位
Common Collector 3 Phase 20 A 600 V ±20V - Through Hole IMS-2 13 - - 62.43 x 7.87 x 21.97mm 21.97mm 62.43mm
RS庫存編號 165-2735
製造零件編號VS-GB75YF120UT
BrandVishay
TWD11,313.10
個 (以毎盒:12)
單位
Dual Half Bridge Dual Half Bridge 100 A 1200 V ±20V - PCB Mount ECONO2 35 - 480 W 107.8 x 45.4 x 13.2mm 13.2mm 107.8mm
RS庫存編號 748-1071
製造零件編號VS-GT140DA60U
BrandVishay
TWD2,096.00
單位
Single Single 184 A 600 V ±20V - Panel Mount SOT-227 4 30kHz 577 W 38.3 x 25.7 x 12.3mm 12.3mm 38.3mm
RS庫存編號 145-1977
製造零件編號VS-GT140DA60U
BrandVishay
TWD1,227.50
個 (以毎盒:10)
單位
Single Single 184 A 600 V ±20V - Panel Mount SOT-227 4 30kHz 577 W 38.3 x 25.7 x 12.3mm 12.3mm 38.3mm
RS庫存編號 159-6607
製造零件編號VS-GB100TS60NPBF
BrandVishay
TWD2,933.80
Each (In a Tray of 15)
單位
Series Series 108 A 600 V ±20V - Surface Mount INT-A-PAK 7 8 → 60kHz 390 W 94 x 35 x 28mm 28mm 94mm
RS庫存編號 700-4400
製造零件編號VS-CPV364M4UPBF
BrandVishay
TWD1,998.00
單位
Common Collector 3 Phase 20 A 600 V ±20V - Through Hole IMS-2 13 - - 62.43 x 7.87 x 21.97mm 21.97mm 62.43mm
RS庫存編號 165-6040
製造零件編號VS-GB75YF120N
BrandVishay
TWD11,385.50
個 (以毎盒:12)
單位
Dual Half Bridge Dual Half Bridge 100 A 1200 V ±20V - PCB Mount ECONO2 49 8 → 60kHz 480 W 107.8 x 45.4 x 17mm 17mm 107.8mm
RS庫存編號 873-2339
製造零件編號VS-GB75YF120N
BrandVishay
TWD11,408.00
單位
Dual Half Bridge Dual Half Bridge 100 A 1200 V ±20V - PCB Mount ECONO2 49 8 → 60kHz 480 W 107.8 x 45.4 x 17mm 17mm 107.8mm
RS庫存編號 748-1112
製造零件編號VS-GB75YF120UT
BrandVishay
TWD12,908.00
單位
Dual Half Bridge Dual Half Bridge 100 A 1200 V ±20V - PCB Mount ECONO2 35 - 480 W 107.8 x 45.4 x 13.2mm 13.2mm 107.8mm