Bridge Rectifiers

Bridge rectifiers are discrete semiconductors as they have a single semiconductor device i.e. a diode and are the opposite of an integrated circuit semiconductor which has various devices on a single piece of semiconductor. RS Components offer an extensive range of high-quality components from leading brands including ON Semiconductor, Vishay, IXYS and Semikron.

What do Bridge Rectifiers do?

The diode bridge circuit was invented in 1895 and Leo Graetz designed a similar circuit, so they can also be known as a Graetz circuit or Graetz bridge. A bridge rectifier is built out of 4 or more diodes that are arranged in a specific configuration: the namesake bridge. This diode bridge can convert an input of alternating current (AC) into direct current (DC), a basic function for most electronic devices. It also provides the same output polarity for either input polarity. These devices work with a two-wire AC input, have two diode drops in their design and offer full-wave rectification.

What are Bridge Rectifiers used for?

Bridge Rectifiers are commonly used in power supplies that provide necessary DC voltage for the electronic components or devices and are found in various applications such as home appliances and white merchandise. Also, such devices are popular with electronic hobbyists who enjoy constructing circuits. Rectifiers are usually classified into single-phase and three-phase and then split again into uncontrolled, half controlled and full controlled rectifiers. They come in various package and mounting types including screw mount, surface mount and through-hole.

What are the advantages of Bridge Rectifiers?

A high peak inverse voltage (PIV) which is ideal for high voltage applications A high transformer utilisation factor Constructed with or without a transformer - does not need a centre tap transformer.

What are the disadvantages of a Bridge Rectifier?

Disadvantages of bridge rectifiers More expensive than other rectifiers as it requires four diodes Not ideal when a small voltage is required to be rectified Since bridge rectifiers are discrete devices, some of them need to be purchased along with other devices to achieve the desired functionality for which they are intended. For some engineering needs, the ability to purchase discrete semiconductors makes prototyping and production more affordable.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 567 項產品
Results per page
Description Price Bridge Type Peak Average Forward Current Peak Reverse Repetitive Voltage Mounting Type Package Type Pin Count Diode Technology Diode Type Configuration Peak Non-Repetitive Forward Surge Current Maximum Operating Temperature Minimum Operating Temperature Peak Forward Voltage Peak Reverse Current
RS庫存編號 165-2305
製造零件編號VS-GBPC3506A
BrandVishay
TWD139.40
個 (以毎盒:100)
單位
Single Phase 35A 600V Screw Mount GBPC-A 4 Silicon Junction - Single 500A +150 °C -55 °C 1.1V 5µA
RS庫存編號 395-4382
製造零件編號VS-GBPC3506A
BrandVishay
TWD217.00
單位
Single Phase 35A 600V Screw Mount GBPC-A 4 - - Single 500A +150 °C -55 °C 1.1V 5µA
RS庫存編號 145-2611
製造零件編號GBL08-E3/51
BrandVishay
TWD28.00
個 (以毎盒:400)
單位
Single Phase 4A 800V Through Hole GBL 4 Silicon Junction - Single 150A +150 °C -55 °C 1V 5µA
RS庫存編號 700-5412
製造零件編號GBL08-E3/51
BrandVishay
TWD42.00
/個 (每包:5個)
單位
Single Phase 4A 800V Through Hole GBL 4 - - Single 150A +150 °C -55 °C 1V 5µA
RS庫存編號 145-1570
製造零件編號VS-36MB60A
BrandVishay
TWD210.60
Each (In a Tray of 20)
單位
Single Phase 35A 600V Screw Mount D 34 4 Silicon Junction - Single 500A +150 °C -55 °C 1.14V 10µA
RS庫存編號 145-2612
製造零件編號GBU8D-E3/45
BrandVishay
TWD48.20
毎管:20 個
單位
Single Phase 8A 200V Through Hole GBU 4 Silicon Junction - Single 200A +150 °C -55 °C 1V 5µA
RS庫存編號 227-8772
製造零件編號VS-36MB60A
BrandVishay
TWD274.00
單位
Single Phase 35A 600V Screw Mount D 34 4 - - Single 500A +150 °C -55 °C 1.14V 10µA
RS庫存編號 918-9275
製造零件編號DF06M-E3/45
BrandVishay
TWD13.50
毎管:50 個
單位
Single Phase 1A 600V Through Hole DF-M 4 Silicon Junction - Single 50A +150 °C -55 °C 1.1V 5µA
RS庫存編號 629-6055
製造零件編號W10G-E4/51
BrandVishay
TWD20.40
/個 (每包:5個)
單位
Single Phase 1.5A 1000V Through Hole WOG 4 - - Single 50A +150 °C -55 °C 1V 5µA
RS庫存編號 165-2441
製造零件編號W10G-E4
BrandVishay
TWD8.90
個 (在毎卷:3000)
單位
Single Phase 1.5A 1000V Through Hole WOG 4 Silicon Junction - Single 50A +150 °C -55 °C 1V 5µA
RS庫存編號 145-1574
製造零件編號VS-GBPC2506A
BrandVishay
TWD130.60
個 (以毎盒:100)
單位
Single Phase 25A 600V Screw Mount GBPC-A 4 Silicon Junction - Single 420A +150 °C -55 °C 1.1V 5µA
RS庫存編號 395-4253
製造零件編號VS-GBPC2506A
BrandVishay
TWD204.00
單位
Single Phase 25A 600V Screw Mount GBPC-A 4 - - Single 420A +150 °C -55 °C 1.1V 5µA
RS庫存編號 700-5456
製造零件編號GBU8D-E3/45
BrandVishay
TWD55.00
/個 (每包:5個)
單位
Single Phase 8A 200V Through Hole GBU 4 - - Single 200A +150 °C -55 °C 1V 5µA
RS庫存編號 395-4411
製造零件編號VS-GBPC3508W
BrandVishay
TWD225.00
單位
Single Phase 35A 800V Through Hole GBPC-W 4 - - Single 400A +150 °C -55 °C 1.1V 5µA
RS庫存編號 812-0165
製造零件編號PB3506-E3/45
BrandVishay
TWD99.00
/個 (每包:5個)
單位
Single Phase 35A 600V Through Hole - 4 - - Single 350A +150 °C -55 °C 1.1V 500µA
RS庫存編號 165-2307
製造零件編號VS-GBPC3508W
BrandVishay
TWD152.30
個 (以毎盒:100)
單位
Single Phase 35A 800V Through Hole GBPC-W 4 Silicon Junction - Single 400A +150 °C -55 °C 1.1V 5µA
RS庫存編號 165-7121
製造零件編號PB3506-E3/45
BrandVishay
TWD84.10
毎管:20 個
單位
Single Phase 35A 600V Through Hole - 4 Silicon Junction - Single 350A +150 °C -55 °C 1.1V 500µA
RS庫存編號 145-1930
製造零件編號GSIB1580-E3/45
BrandVishay
TWD54.60
毎管:20 個
單位
Single Phase 3.5A 800V Through Hole GSIB-5S 4 Silicon Junction - Single 300A +150 °C -55 °C 950mV 10µA
RS庫存編號 629-4554
製造零件編號KBU4K-E4/51
BrandVishay
TWD81.00
單位
Single Phase 4A 800V Through Hole KBU 4 - - Single 200A +150 °C -50 °C 1V 5µA
RS庫存編號 700-5465
製造零件編號GSIB1580-E3/45
BrandVishay
TWD84.00
/個 (每包:2個)
單位
Single Phase 3.5A 800V Through Hole GSIB-5S 4 - - Single 300A +150 °C -55 °C 950mV 10µA