Networking Modules

Networking modules are hardware devices that can be used to add interfaces to existing network systems. This is usually done by installing them into a switch or router. A network module could be an ethernet module or a Fibre Channel (FC) card for example, which acts as an adapter that connects your device to a network via the new interface.

How do networking modules work?

When you buy a router or switch, it comes with default interfaces and some empty slots. Networking modules can be put inside the empty slots to expand the functionality of the router or switch. Unlike networking modules, i/o modules act as an interface between the central processing unit (CPU) and memory and also between one or more peripherals.

What are networking modules used for?

Networking modules allow you to expand the performance and bandwidth of your network appliance according to your needs, for example, if you wish to connect fibre cables to your router, you can use a networking module with fibre interfaces, or if you wish to establish a Wide Area Network (WAN) connection between two different locations, you can use a WAN networking module.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 42 項產品
Results per page
Description Price Included Features Supported Network Interfaces Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS庫存編號 895-2463
製造零件編號WEP-6LoWPAN-IoT-GW
BrandWEPTECH
TWD3,649.00
單位
Internal Antennas, Powerful Microcontroller with AES and SHA Encryption Engine Serial Interface, USB Virtual COM Port (USB 2.0 Full Speed compatible), 10BASE-T Ethernet (Microchip ENC28J60), 802.15.4 (2.4GHZ), 802.15.4g (Sub-GHz) - - 110 x 76 x 29.5mm 29.5mm 110mm - - 76mm
RS庫存編號 698-9173
製造零件編號WIZ830MJ
BrandWIZnet Inc
TWD1,143.00
單位
- 10/100 Base-TX MCU 3.3V 34 x 50 x 13.5mm 13.5mm 50mm +70 °C 0 °C 34mm
RS庫存編號 177-5522
製造零件編號WIZ830MJ
BrandWIZnet Inc
TWD972.30
個 (以毎盒:36)
單位
- 10/100 Base-TX MCU 3.3V 34 x 50 x 13.5mm 13.5mm 50mm +70 °C 0 °C 34mm
RS庫存編號 736-9980
製造零件編號TG110-RP55N5RL
TWD215.00
單位
- 10/100 Ethernet - - 12.7 x 7.11 x 5.97mm 5.97mm 12.7mm +70 °C 0 °C 7.11mm
RS庫存編號 698-9145
製造零件編號WIZ120SR
BrandWIZnet Inc
TWD1,288.00
單位
- RS232, Serial, 10/100 Ethernet UART 3.3V 30 x 50 x 8.85mm 8.85mm 50mm +70 °C -20 °C 30mm
RS庫存編號 172-9328
製造零件編號DC-ME-01T-C
TWD1,595.90
Each (In a Tray of 50)
單位
- 10/100 Base-T UART 3.3V 19.05 x 36.703 x 21.69mm 21.69mm 36.703mm +85 °C -40 °C 19.05mm
RS庫存編號 177-5514
製造零件編號WIZ810MJ
BrandWIZnet Inc
TWD878.70
個 (以毎盒:20)
單位
- 10/100 Ethernet MCU, SPI 3.3V 25 x 48 x 13.5mm 13.5mm 48mm +70 °C 0 °C 25mm
RS庫存編號 202-9213
製造零件編號EMP2-X403-W1
BrandInnoDisk
TWD2,558.00
單位
MPCIe to four RS232 Module - - 3.3V - - - - - -
RS庫存編號 202-9223
製造零件編號EGPL-G202-W1
BrandInnoDisk
TWD4,384.00
單位
M.2 2242 B-M to dual isolated GbE LAN module - - 3.3V Daughter board: 50 x 28 x 19.37 mm, Main board: 22 x 42 x 9.15 - - - - -
RS庫存編號 202-9218
製造零件編號EMPU-3401-C1
BrandInnoDisk
TWD2,438.00
單位
MPCIe to four USB 3.0 Module - - 3.3V - - - - - -
RS庫存編號 202-9215
製造零件編號EMP2-X202-W1
BrandInnoDisk
TWD2,254.00
單位
MPCIe to 2 x RS422/485 Module - - 3.3V - - - - - -
RS庫存編號 202-9222
製造零件編號EGP2-X401-W1
BrandInnoDisk
TWD3,676.00
單位
M.2 to four RS-232/422/485 Module - PCIe 3.3V - - - - - -
RS庫存編號 698-9139
製造零件編號WIZ105SR
BrandWIZnet Inc
TWD1,247.00
單位
- RS232 - 3.3V 40 x 62 x 17mm 17mm 62mm +70 °C 0 °C 40mm
RS庫存編號 202-9216
製造零件編號EMP2-X402-W1
BrandInnoDisk
TWD2,891.00
單位
MPCIe to four x RS422/485 Module - - 3.3V - - - - - -
RS庫存編號 202-9212
製造零件編號EMPL-G203-W1
BrandInnoDisk
TWD3,838.00
單位
MPCIe to dual GbE LAN Module - - 3.3V 29.85 x 50.8 x 9.35mm - - - - -
RS庫存編號 177-5516
製造零件編號WIZ811MJ
BrandWIZnet Inc
TWD991.40
個 (以毎盒:20)
單位
- 10/100 Base-TX MCU, SPI 3.3V 25 x 52 x 13.5mm 13.5mm 52mm +70 °C 0 °C 25mm
RS庫存編號 698-9160
製造零件編號WIZ811MJ
BrandWIZnet Inc
TWD1,051.00
單位
- 10/100 Base-TX MCU, SPI 3.3V 25 x 52 x 13.5mm 13.5mm 52mm +70 °C 0 °C 25mm
RS庫存編號 419-895
製造零件編號WIZ810MJ
BrandWIZnet Inc
TWD882.00
單位
- 10/100 Ethernet MCU, SPI 3.3V 25 x 48 x 13.5mm 13.5mm 48mm +70 °C 0 °C 25mm
RS庫存編號 177-5521
製造零件編號WIZ120SR
BrandWIZnet Inc
TWD1,191.10
個 (以毎盒:36)
單位
- RS232, Serial, 10/100 Ethernet UART 3.3V 30 x 50 x 8.85mm 8.85mm 50mm +70 °C -20 °C 30mm
RS庫存編號 801-9156
製造零件編號2902854
TWD13,333.00
單位
- - - 18 → 30V dc - - - +65 °C -40 °C -