Timer Circuits

Timer circuits are used to control sequences of events in electronic systems. They work by changing the circuit from one state to another in advance. 


Applications for timer circuits

You can use timer circuits for basic timing functions, like turning a light on for a certain amount of time or creating a flashing light. They can also be used to create musical notes of a particular frequency.


555 timers

The most widespread type of timer circuit is the 555 timer, which is made up of an eight-pin dual in-line package containing 25 transistors, two diodes and 16 resistors. They can be used as either astable or monostable timers: 

  • Monostable: Often called a one-shot timer, a monostable timer stays on for a certain length of time and then turns off. The timing process starts when the timer is switched on.
  • Astable: An astable timer is switched on to provide a constant on/off digital output. The timer can be used make an LED flash, and the rate of flashing is determined by a capacitor in the circuit.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Mounting Type Timer Type Package Type Number of Internal Timers Pin Count Maximum Input Frequency Minimum Operating Supply Voltage Maximum Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Maximum Quiescent Current Maximum Low Level Output Current Maximum High Level Output Current Maximum Propagation Delay Time @ Maximum CL
RS庫存編號 185-0950
製造零件編號BD9555FVM-CGTR
BrandROHM
TWD19.90
個 (在毎卷:3000)
單位
Surface Mount - MSOP 1 8 - 4.5 V 42 V -40 °C +125 °C - 50mA -10mA -
RS庫存編號 185-1005
製造零件編號BD9555FVM-CGTR
BrandROHM
TWD41.90
/個 (每包:10個)
單位
Surface Mount - MSOP 1 8 - 4.5 V 42 V -40 °C +125 °C - 50mA -10mA -