Clock Drivers & Distribution

Clock drivers and distribution devices are timing components that are used to control and distribute clock signals through an electronic circuit. A clock signal is produced by a clock generator or Crystal Oscillator. This type of signal oscillates between a high and low state. A digital circuit will use this clock signal to generate functions which have been programmed in. Clock driver and distribution components are found within many electronic circuit designs.

Types of clock devices:

  • Clock distribution circuit
  • Clock driver
  • Clock divider

Clock Inputs and Outputs

Clock driver and distributor devices have input and output signals. These signal types include:

  • CML
  • CMOS
  • ECL
  • LVCMOS
  • LVDS
  • LVPECL

What is PLL?

PLL stands for phase-locked loop. PLL clock devices generate an output signal with a phase that matches its input signal. It is able to synchronise the signal and it can be used to track the input frequency. PLL clock devices are popular in radio, computer and telecommunications applications.

What is a synchronous clock device?

Synchronous circuits are essential in systems that require a consistent movement of data through them. Synchronous clock devices can be used to help control this.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 24 項產品
Results per page
Description Price Logic Family Logic Function Input Signal Type Output Logic Level Operation Mode Number of Clock Inputs Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
RS庫存編號 162-9384
製造零件編號MC10EL32DG
TWD192.40
毎管:98 個
單位
ECL Clock Divider ECL ECL Differential 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.7 V
RS庫存編號 787-6823
製造零件編號MC10EL32DG
TWD225.00
單位
ECL Clock Divider ECL ECL Differential 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.7 V
RS庫存編號 163-0506
製造零件編號MC10EP32DG
TWD249.90
毎管:98 個
單位
ECL Clock Divider ECL ECL Differential 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
RS庫存編號 808-4075
製造零件編號MC10EP32DG
TWD291.00
/個 (每包:2個)
單位
ECL Clock Divider ECL ECL Differential 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
RS庫存編號 145-5266
製造零件編號MC100EL33DG
TWD188.90
毎管:98 個
單位
ECL Clock Divider ECL ECL, NECL, PECL Differential, Single Ended 2 Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 8 V
RS庫存編號 908-0787
製造零件編號MC100EP32DG
TWD284.50
/個 (每包:2個)
單位
ECL Clock Divider ECL ECL Single Ended 2 Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
RS庫存編號 121-6512
製造零件編號NB6L11SMNG
TWD235.40
毎管:123 個
單位
CML, LVCMOS, LVDS, LVPECL, LVTTL Translator CML, LVCMOS, LVDS, LVPECL, LVTTL LVDS Differential 1 Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 2.625 V
RS庫存編號 808-4104
製造零件編號NB6L11SMNG
TWD307.50
/個 (每包:2個)
單位
CML, LVCMOS, LVDS, LVPECL, LVTTL Translator CML, LVCMOS, LVDS, LVPECL, LVTTL LVDS Differential 1 Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 2.625 V
RS庫存編號 787-6781
製造零件編號MC100LVEL14DWG
TWD342.00
單位
ECL Clock Distribution ECL, PECL ECL Differential, Single Ended 2 Surface Mount SOIC 20 12.95 x 7.6 x 2.4mm 12.95mm 7.6mm 2.4mm +3.8 V
RS庫存編號 163-0655
製造零件編號NB6L572MMNG
TWD365.90
毎管:74 個
單位
CML, LVDS, LVPECL Clock, Fanout Buffer, Translator CML, LVDS, LVPECL CML Differential 4 Surface Mount QFN 32 5 x 5 x 0.95mm 5mm 5mm 0.95mm 3.6 V
RS庫存編號 163-2038
製造零件編號ASM2I9940LG-32LT
TWD119.30
Each (In a Tray of 250)
單位
CMOS Clock Distribution LVCMOS, LVPECL LVCMOS Differential 2 Surface Mount LQFP 32 7 x 7 x 1.45mm 7mm 7mm 1.45mm 3.3 V
RS庫存編號 908-0796
製造零件編號MC100EP33DG
TWD284.50
/個 (每包:2個)
單位
ECL Clock Divider ECL ECL Single Ended 2 Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
RS庫存編號 802-2061
製造零件編號NB7V33MMNG
TWD415.00
單位
CML, LVDS, LVPECL Clock Divider CML, LVDS, LVPECL CML Differential 2 Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 2.625 V
RS庫存編號 800-9471
製造零件編號ASM2I9940LG-32LT
TWD187.00
/個 (每包:2個)
單位
CMOS Clock Distribution LVCMOS, LVPECL LVCMOS Differential 2 Surface Mount LQFP 32 7 x 7 x 1.45mm 7mm 7mm 1.45mm 3.3 V
RS庫存編號 124-5342
製造零件編號NB4N527SMNG
TWD301.20
毎管:123 個
單位
LVCMOS, LVTTL Buffer, Clock, Translator CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL LVDS Differential 1 Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.8 V
RS庫存編號 145-4755
製造零件編號MC100LVEL14DWG
TWD295.10
毎管:38 個
單位
ECL Clock Distribution ECL, PECL ECL Differential, Single Ended 2 Surface Mount SOIC 20 12.95 x 7.6 x 2.4mm 12.95mm 7.6mm 2.4mm 3.8 V
RS庫存編號 775-2957
製造零件編號MC100LVEP111FAG
TWD236.00
單位
ECL Clock Driver ECL, HSTL, PECL ECL, PECL Differential, Single Ended 2 Surface Mount LQFP 32 7 x 7 x 1.45mm 7mm 7mm 1.45mm -3.8 V, 3.8 V
RS庫存編號 802-2027
製造零件編號NB4N527SMNG
TWD388.00
單位
LVCMOS, LVTTL Buffer, Driver, Translator CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL LVDS Differential 1 Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.8 V
RS庫存編號 162-9987
製造零件編號MC100EP33DG
TWD245.20
毎管:98 個
單位
ECL Clock Divider ECL ECL Single Ended 2 Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
RS庫存編號 163-0495
製造零件編號MC100LVE222FAG
TWD414.10
Each (In a Tray of 160)
單位
LVECL, LVPECL Clock Driver LVECL, LVPECL ECL Differential 2 Surface Mount LQFP 52 10 x 10 x 1.5mm 10mm 10mm 1.5mm 5.25 V